Records matching criteria: 876
Product Index > Sensors, Transducers > Photodiodes
To get the most from Digi-Key's part search:
Only select from one box at a time, click the "Apply Filters" button, and repeat.
To select multiple values within a box, hold down 'Ctrl' while selecting values within the box.
To see real-time pricing, click either the Digi-Key part number or unit price link.
Results per Page Page 1/36 ( 1 2 3 4 5 6 7 8 9 10 ... Last Next )![]() | Image | Digi-Key Part Number | Manufacturer Part Number | Manufacturer | Description | Quantity Available | Unit Price CAD | Minimum Quantity | Series | Wavelength | Color - Enhanced | Spectral Range | Diode Type | Responsivity @ nm | Response Time | Voltage - DC Reverse (Vr) (Max) | Current - Dark (Typ) | Active Area | Viewing Angle | Operating Temperature | Package / Case |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
||
| ![]() | TEMD7100X01TR-ND ![]() | TEMD7100X01 | Vishay Semiconductor Opto Division | PHOTODIODE PIN 950NM 0805 | 15,000 - Immediate | 0.34874 | 3,000 | - | 950nm | - | 750nm ~ 1050nm | PIN | - | 100ns | 60V | 1nA | 0.23mm² | 120° | -40°C ~ 100°C | 0805 (2012 Metric) |
| ![]() | TEMD7100X01CT-ND ![]() | TEMD7100X01 | Vishay Semiconductor Opto Division | PHOTODIODE PIN 950NM 0805 | 17,090 - Immediate | 1.06000 | 1 | - | 950nm | - | 750nm ~ 1050nm | PIN | - | 100ns | 60V | 1nA | 0.23mm² | 120° | -40°C ~ 100°C | 0805 (2012 Metric) |
| ![]() | TEMD7100X01DKR-ND ![]() | TEMD7100X01 | Vishay Semiconductor Opto Division | PHOTODIODE PIN 950NM 0805 | 17,090 - Immediate | Calculate | 1 | - | 950nm | - | 750nm ~ 1050nm | PIN | - | 100ns | 60V | 1nA | 0.23mm² | 120° | -40°C ~ 100°C | 0805 (2012 Metric) |
| ![]() | TEMD7000X01TR-ND ![]() | TEMD7000X01 | Vishay Semiconductor Opto Division | PHOTODIODE PIN 900NM 0805 | 6,000 - Immediate | 0.34874 | 3,000 | - | 900nm | - | 430nm ~ 1100nm | PIN | - | 100ns | 60V | 1nA | 0.23mm² | 120° | -40°C ~ 100°C | 0805 (2012 Metric) |
| ![]() | TEMD7000X01CT-ND ![]() | TEMD7000X01 | Vishay Semiconductor Opto Division | PHOTODIODE PIN 900NM 0805 | 7,280 - Immediate | 1.06000 | 1 | - | 900nm | - | 430nm ~ 1100nm | PIN | - | 100ns | 60V | 1nA | 0.23mm² | 120° | -40°C ~ 100°C | 0805 (2012 Metric) |
| ![]() | TEMD7000X01DKR-ND ![]() | TEMD7000X01 | Vishay Semiconductor Opto Division | PHOTODIODE PIN 900NM 0805 | 7,280 - Immediate | Calculate | 1 | - | 900nm | - | 430nm ~ 1100nm | PIN | - | 100ns | 60V | 1nA | 0.23mm² | 120° | -40°C ~ 100°C | 0805 (2012 Metric) |
| 751-1044-2-ND ![]() | TEMD1020 | Vishay Semiconductor Opto Division | PHOTODIODE PIN 1.9MM DOME SMD | 4,000 - Immediate | 0.37782 | 1,000 | - | 940nm | - | 790nm ~ 1050nm | PIN | 0.55 A/W @ 950nm | 4ns | 60V | 1nA | 0.23mm Diameter | 30° | -40°C ~ 85°C | 2-SMD, Gull Wing | |
| 751-1044-1-ND ![]() | TEMD1020 | Vishay Semiconductor Opto Division | PHOTODIODE PIN 1.9MM DOME SMD | 5,072 - Immediate | 1.04000 | 1 | - | 940nm | - | 790nm ~ 1050nm | PIN | 0.55 A/W @ 950nm | 4ns | 60V | 1nA | 0.23mm Diameter | 30° | -40°C ~ 85°C | 2-SMD, Gull Wing | |
| 751-1044-6-ND ![]() | TEMD1020 | Vishay Semiconductor Opto Division | PHOTODIODE PIN 1.9MM DOME SMD | 5,072 - Immediate | Calculate | 1 | - | 940nm | - | 790nm ~ 1050nm | PIN | 0.55 A/W @ 950nm | 4ns | 60V | 1nA | 0.23mm Diameter | 30° | -40°C ~ 85°C | 2-SMD, Gull Wing | |
| 751-1043-2-ND ![]() | TEMD1000 | Vishay Semiconductor Opto Division | PHOTODIODE PIN 1.9MM DOME SMD | 2,000 - Immediate | 0.37782 | 1,000 | - | 940nm | - | 790nm ~ 1050nm | PIN | 0.55 A/W @ 950nm | 4ns | 60V | 1nA | 0.23mm Diameter | 30° | -40°C ~ 85°C | 2-SMD, Z-Bend | |
| 751-1043-1-ND ![]() | TEMD1000 | Vishay Semiconductor Opto Division | PHOTODIODE PIN 1.9MM DOME SMD | 2,584 - Immediate | 1.04000 | 1 | - | 940nm | - | 790nm ~ 1050nm | PIN | 0.55 A/W @ 950nm | 4ns | 60V | 1nA | 0.23mm Diameter | 30° | -40°C ~ 85°C | 2-SMD, Z-Bend | |
| 751-1043-6-ND ![]() | TEMD1000 | Vishay Semiconductor Opto Division | PHOTODIODE PIN 1.9MM DOME SMD | 2,584 - Immediate | Calculate | 1 | - | 940nm | - | 790nm ~ 1050nm | PIN | 0.55 A/W @ 950nm | 4ns | 60V | 1nA | 0.23mm Diameter | 30° | -40°C ~ 85°C | 2-SMD, Z-Bend | |
| ![]() | 751-1494-2-ND ![]() | VBP104FAS | Vishay Semiconductor Opto Division | PHOTODIODE PIN HI SPEED HI SENS | 18,000 - Immediate | 0.43456 | 1,000 | - | 950nm | - | 780nm ~ 1050nm | PIN | - | 100ns | 60V | 2nA | 4.4mm² | 130° | -40°C ~ 100°C | 2-SMD, Gull Wing |
| ![]() | 751-1494-1-ND ![]() | VBP104FAS | Vishay Semiconductor Opto Division | PHOTODIODE PIN HI SPEED HI SENS | 18,865 - Immediate | 1.10000 | 1 | - | 950nm | - | 780nm ~ 1050nm | PIN | - | 100ns | 60V | 2nA | 4.4mm² | 130° | -40°C ~ 100°C | 2-SMD, Gull Wing |
| ![]() | 751-1494-6-ND ![]() | VBP104FAS | Vishay Semiconductor Opto Division | PHOTODIODE PIN HI SPEED HI SENS | 18,865 - Immediate | Calculate | 1 | - | 950nm | - | 780nm ~ 1050nm | PIN | - | 100ns | 60V | 2nA | 4.4mm² | 130° | -40°C ~ 100°C | 2-SMD, Gull Wing |
| ![]() | 751-1497-2-ND ![]() | VBP104SR | Vishay Semiconductor Opto Division | PHOTODIODE PIN HI SPEED HI SENS | 2,000 - Immediate | 0.43456 | 1,000 | - | 940nm | - | 430nm ~ 1100nm | PIN | - | 100ns | 60V | 2nA | 4.4mm² | 130° | -40°C ~ 100°C | 2-SMD, Z-Bend |
| ![]() | 751-1497-1-ND ![]() | VBP104SR | Vishay Semiconductor Opto Division | PHOTODIODE PIN HI SPEED HI SENS | 2,824 - Immediate | 1.10000 | 1 | - | 940nm | - | 430nm ~ 1100nm | PIN | - | 100ns | 60V | 2nA | 4.4mm² | 130° | -40°C ~ 100°C | 2-SMD, Z-Bend |
| ![]() | 751-1497-6-ND ![]() | VBP104SR | Vishay Semiconductor Opto Division | PHOTODIODE PIN HI SPEED HI SENS | 2,824 - Immediate | Calculate | 1 | - | 940nm | - | 430nm ~ 1100nm | PIN | - | 100ns | 60V | 2nA | 4.4mm² | 130° | -40°C ~ 100°C | 2-SMD, Z-Bend |
| ![]() | 751-1498-2-ND ![]() | VBPW34FAS | Vishay Semiconductor Opto Division | PHOTODIODE PIN HI SPEED HI SENS | 75,000 - Immediate | 0.46408 | 1,000 | - | 950nm | - | 780nm ~ 1050nm | PIN | - | 100ns | 60V | 2nA | 7.5mm² | 130° | -40°C ~ 100°C | 2-SMD, Gull Wing |
| ![]() | 751-1498-1-ND ![]() | VBPW34FAS | Vishay Semiconductor Opto Division | PHOTODIODE PIN HI SPEED HI SENS | 75,751 - Immediate | 1.18000 | 1 | - | 950nm | - | 780nm ~ 1050nm | PIN | - | 100ns | 60V | 2nA | 7.5mm² | 130° | -40°C ~ 100°C | 2-SMD, Gull Wing |
| ![]() | 751-1498-6-ND ![]() | VBPW34FAS | Vishay Semiconductor Opto Division | PHOTODIODE PIN HI SPEED HI SENS | 75,751 - Immediate | Calculate | 1 | - | 950nm | - | 780nm ~ 1050nm | PIN | - | 100ns | 60V | 2nA | 7.5mm² | 130° | -40°C ~ 100°C | 2-SMD, Gull Wing |
| ![]() | 751-1500-2-ND ![]() | VBPW34S | Vishay Semiconductor Opto Division | PHOTODIODE PIN HI SPEED HI SENS | 2,000 - Immediate | 0.46408 | 1,000 | - | 940nm | - | 430nm ~ 1100nm | PIN | - | 100ns | 60V | 2nA | 7.5mm² | 130° | -40°C ~ 100°C | 2-SMD, Gull Wing |
| ![]() | 751-1500-1-ND ![]() | VBPW34S | Vishay Semiconductor Opto Division | PHOTODIODE PIN HI SPEED HI SENS | 2,211 - Immediate | 1.18000 | 1 | - | 940nm | - | 430nm ~ 1100nm | PIN | - | 100ns | 60V | 2nA | 7.5mm² | 130° | -40°C ~ 100°C | 2-SMD, Gull Wing |
| ![]() | 751-1500-6-ND ![]() | VBPW34S | Vishay Semiconductor Opto Division | PHOTODIODE PIN HI SPEED HI SENS | 2,211 - Immediate | Calculate | 1 | - | 940nm | - | 430nm ~ 1100nm | PIN | - | 100ns | 60V | 2nA | 7.5mm² | 130° | -40°C ~ 100°C | 2-SMD, Gull Wing |
| 751-1047-2-ND ![]() | TEMD5020X01 | Vishay Semiconductor Opto Division | PHOTODIODE PIN HI SPEED MINI SMD | 6,000 - Immediate | 0.66087 | 1,500 | - | 900nm | - | 430nm ~ 1100nm | PIN | - | 100ns | 60V | 2nA | 4.4mm² | 130° | -40°C ~ 100°C | 4-SMD, No Lead |
13:09:18 5/22/2013

Quick Links:





This part is RoHS compliant.
This part is RoHS non-compliant.
This part is RoHS non-compliant.