Records matching criteria: 535
Product Index > Sensors, Transducers > Ambient Light Sensors
To get the most from Digi-Key's part search:
Only select from one box at a time, click the "Apply Filters" button, and repeat.
To select multiple values within a box, hold down 'Ctrl' while selecting values within the box.
To see real-time pricing, click either the Digi-Key part number or unit price link.
Results per Page Page 1/22 ( 1 2 3 4 5 6 7 8 9 10 ... Last Next )![]() | Image | Digi-Key Part Number | Manufacturer Part Number | Manufacturer | Description | Quantity Available | Unit Price CAD | Minimum Quantity | Packaging | Series | With Proximity Sensor | Wavelength | Voltage - Supply | Current - Dark (Typ) | Current - Light (Typ) | Output Type | Operating Temperature | Mounting Type | Package / Case |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
||
| ![]() | 751-1503-2-ND ![]() | TEMD6200FX01 | Vishay Semiconductor Opto Division | AMBIENT LIGHT SENSOR 0805 SMD | 3,000 - Immediate | 0.48212 | 3,000 | Tape & Reel (TR) Alternate Packaging | - | No | 540nm | - | 100pA | 1µA | Current | -40°C ~ 100°C | Surface Mount | 0805 (2012 Metric) |
| ![]() | 751-1503-1-ND ![]() | TEMD6200FX01 | Vishay Semiconductor Opto Division | AMBIENT LIGHT SENSOR 0805 SMD | 5,269 - Immediate | 1.31000 | 1 | Cut Tape (CT) Alternate Packaging | - | No | 540nm | - | 100pA | 1µA | Current | -40°C ~ 100°C | Surface Mount | 0805 (2012 Metric) |
| ![]() | 751-1503-6-ND ![]() | TEMD6200FX01 | Vishay Semiconductor Opto Division | AMBIENT LIGHT SENSOR 0805 SMD | 5,269 - Immediate | Calculate | 1 | Digi-Reel® Alternate Packaging | - | No | 540nm | - | 100pA | 1µA | Current | -40°C ~ 100°C | Surface Mount | 0805 (2012 Metric) |
| ![]() | 751-1055-2-ND ![]() | TEMT6000X01 | Vishay Semiconductor Opto Division | AMBIENT LIGHT SENSOR 1206 SMD | 12,000 - Immediate | 0.51273 | 3,000 | Tape & Reel (TR) Alternate Packaging | * | No | 570nm | - | 3nA | 50µA | Current | -40°C ~ 100°C | Surface Mount | 1206 (3216 Metric) |
| ![]() | 751-1055-1-ND ![]() | TEMT6000X01 | Vishay Semiconductor Opto Division | AMBIENT LIGHT SENSOR 1206 SMD | 14,823 - Immediate | 1.39000 | 1 | Cut Tape (CT) Alternate Packaging | * | No | 570nm | - | 3nA | 50µA | Current | -40°C ~ 100°C | Surface Mount | 1206 (3216 Metric) |
| ![]() | 751-1055-6-ND ![]() | TEMT6000X01 | Vishay Semiconductor Opto Division | AMBIENT LIGHT SENSOR 1206 SMD | 14,823 - Immediate | Calculate | 1 | Digi-Reel® Alternate Packaging | * | No | 570nm | - | 3nA | 50µA | Current | -40°C ~ 100°C | Surface Mount | 1206 (3216 Metric) |
| 751-1057-ND ![]() | TEPT4400 | Vishay Semiconductor Opto Division | AMBIENT LIGHT SENSOR 3MM 570NM | 16,121 - Immediate | 0.68000 | 1 | Bulk | - | No | 570nm | - | * | 200µA | Current | -40°C ~ 85°C | Through Hole | Radial | |
| ![]() | 751-1059-ND ![]() | TEPT5700 | Vishay Semiconductor Opto Division | AMBIENT LIGHT SENSOR 5MM 570NM | 9,671 - Immediate | 0.72000 | 1 | Bulk | - | No | 570nm | - | 3nA | * | Current | -40°C ~ 85°C | Through Hole | Radial |
| 751-1058-ND ![]() | TEPT5600 | Vishay Semiconductor Opto Division | AMBIENT LIGHT SENSOR 5MM | 1,237 - Immediate | 0.72000 | 1 | Bulk | - | No | 570nm | - | 3nA | 350µA | Current | -40°C ~ 85°C | Through Hole | Radial | |
| VCNL4020-GS08TR-ND ![]() | VCNL4020-GS08 | Vishay Semiconductor Opto Division | SENS IR PROXIMITY AMB LT 10LLP | 3,300 - Immediate | 1.51217 | 3,300 | Tape & Reel (TR) Alternate Packaging | - | Yes | - | 2.5 V ~ 3.6 V | - | 640µA (Max) | I²C™ | -25°C ~ 85°C | Surface Mount | 10-LLP | |
| VCNL4020-GS08CT-ND ![]() | VCNL4020-GS08 | Vishay Semiconductor Opto Division | SENS IR PROXIMITY AMB LT 10LLP | 5,797 - Immediate | 3.41000 | 1 | Cut Tape (CT) Alternate Packaging | - | Yes | - | 2.5 V ~ 3.6 V | - | 640µA (Max) | I²C™ | -25°C ~ 85°C | Surface Mount | 10-LLP | |
| VCNL4020-GS08DKR-ND ![]() | VCNL4020-GS08 | Vishay Semiconductor Opto Division | SENS IR PROXIMITY AMB LT 10LLP | 5,797 - Immediate | Calculate | 1 | Digi-Reel® Alternate Packaging | - | Yes | - | 2.5 V ~ 3.6 V | - | 640µA (Max) | I²C™ | -25°C ~ 85°C | Surface Mount | 10-LLP | |
| VCNL4010-GS08TR-ND ![]() | VCNL4010-GS08 | Vishay Semiconductor Opto Division | SENS IR PROXIMITY AMB LT 12LLP | 3,600 - Immediate | 1.59176 | 1,800 | Tape & Reel (TR) Alternate Packaging | - | Yes | 540nm | 2.5 V ~ 3.6 V | - | - | I²C™ | -25°C ~ 85°C | Surface Mount | 13-WQFN Exposed Pad | |
| VCNL4010-GS08CT-ND ![]() | VCNL4010-GS08 | Vishay Semiconductor Opto Division | SENS IR PROXIMITY AMB LT 12LLP | 3,759 - Immediate | 3.41000 | 1 | Cut Tape (CT) Alternate Packaging | - | Yes | 540nm | 2.5 V ~ 3.6 V | - | - | I²C™ | -25°C ~ 85°C | Surface Mount | 13-WQFN Exposed Pad | |
| VCNL4010-GS08DKR-ND ![]() | VCNL4010-GS08 | Vishay Semiconductor Opto Division | SENS IR PROXIMITY AMB LT 12LLP | 3,759 - Immediate | Calculate | 1 | Digi-Reel® Alternate Packaging | - | Yes | 540nm | 2.5 V ~ 3.6 V | - | - | I²C™ | -25°C ~ 85°C | Surface Mount | 13-WQFN Exposed Pad | |
| ![]() | 751-1505-2-ND ![]() | VCNL4000-GS08 | Vishay Semiconductor Opto Division | IC OPTICAL SENSOR I2C 12-LLP | 1,800 - Immediate | 1.59176 | 1,800 | Tape & Reel (TR) Alternate Packaging | - | Yes | - | 2.5 V ~ 5 V | - | - | I²C™ | -25°C ~ 85°C | Surface Mount | 12-SMD, No Lead |
| ![]() | 751-1505-1-ND ![]() | VCNL4000-GS08 | Vishay Semiconductor Opto Division | IC OPTICAL SENSOR I2C 12-LLP | 3,462 - Immediate | 3.41000 | 1 | Cut Tape (CT) Alternate Packaging | - | Yes | - | 2.5 V ~ 5 V | - | - | I²C™ | -25°C ~ 85°C | Surface Mount | 12-SMD, No Lead |
| ![]() | 751-1505-6-ND ![]() | VCNL4000-GS08 | Vishay Semiconductor Opto Division | IC OPTICAL SENSOR I2C 12-LLP | 3,462 - Immediate | Calculate | 1 | Digi-Reel® Alternate Packaging | - | Yes | - | 2.5 V ~ 5 V | - | - | I²C™ | -25°C ~ 85°C | Surface Mount | 12-SMD, No Lead |
| ![]() | 1080-1243-2-ND ![]() | ALS-PT17-51C/L177/TR8 | Everlight Electronics Co Ltd | LIGHT SENSOR AMBIENT SMD | 9,000 - Immediate | 0.19678 | 3,000 Non-Stock |
Tape & Reel (TR) Alternate Packaging | - | - | 630nm | 2.5 V ~ 5.5 V | 10nA | 15µA | Analog | -40°C ~ 85°C | Surface Mount | 0805 (2012 Metric) |
| ![]() | 1080-1243-1-ND ![]() | ALS-PT17-51C/L177/TR8 | Everlight Electronics Co Ltd | LIGHT SENSOR AMBIENT SMD | 2,469 - Immediate | 0.73000 | 1 Non-Stock |
Cut Tape (CT) Alternate Packaging | - | - | 630nm | 2.5 V ~ 5.5 V | 10nA | 15µA | Analog | -40°C ~ 85°C | Surface Mount | 0805 (2012 Metric) |
| ![]() | 1080-1243-6-ND ![]() | ALS-PT17-51C/L177/TR8 | Everlight Electronics Co Ltd | LIGHT SENSOR AMBIENT SMD | 0 | Calculate | 1 Non-Stock |
Digi-Reel® Alternate Packaging | - | - | 630nm | 2.5 V ~ 5.5 V | 10nA | 15µA | Analog | -40°C ~ 85°C | Surface Mount | 0805 (2012 Metric) |
| ![]() | BH1603FVCTR-ND ![]() | BH1603FVC-TR | Rohm Semiconductor | IC AMBIENT LIGHT SENSOR 6-WSOF | 6,000 - Immediate | 0.54837 | 3,000 | Tape & Reel (TR) Alternate Packaging | - | No | 560nm | 2.4 V ~ 5.5 V | 200nA | 60µA | Analog | -40°C ~ 85°C | Surface Mount | 6-SMD, Flat Lead Exposed Pad |
| ![]() | BH1603FVCCT-ND ![]() | BH1603FVC-TR | Rohm Semiconductor | IC AMBIENT LIGHT SENSOR 6-WSOF | 7,884 - Immediate | 1.56000 | 1 | Cut Tape (CT) Alternate Packaging | - | No | 560nm | 2.4 V ~ 5.5 V | 200nA | 60µA | Analog | -40°C ~ 85°C | Surface Mount | 6-SMD, Flat Lead Exposed Pad |
| ![]() | BH1603FVCDKR-ND ![]() | BH1603FVC-TR | Rohm Semiconductor | IC AMBIENT LIGHT SENSOR 6-WSOF | 7,884 - Immediate | Calculate | 1 | Digi-Reel® Alternate Packaging | - | No | 560nm | 2.4 V ~ 5.5 V | 200nA | 60µA | Analog | -40°C ~ 85°C | Surface Mount | 6-SMD, Flat Lead Exposed Pad |
| ![]() | BH1620FVCTR-ND ![]() | BH1620FVC-TR | Rohm Semiconductor | IC AMBIENT LIGHT SENSOR WSOF5 | 15,000 - Immediate | 0.56997 | 3,000 | Tape & Reel (TR) Alternate Packaging | - | No | 560nm | 2.4 V ~ 5.5 V | 200nA (Max) | 57µA | Current | -40°C ~ 85°C | Surface Mount | SOT-665 |
9:05:20 5/21/2013

Quick Links:





This part is RoHS compliant.
This part is RoHS non-compliant.
This part is RoHS non-compliant.