Records matching criteria: 37
Product Index > Sensors, Transducers > Inclinometers
To get the most from Digi-Key's part search:
Only select from one box at a time, click the "Apply Filters" button, and repeat.
To select multiple values within a box, hold down 'Ctrl' while selecting values within the box.
To see real-time pricing, click either the Digi-Key part number or unit price link.
Results per Page Page 1/2 ( 1 2 Last Next )![]() | Image | Digi-Key Part Number | Manufacturer Part Number | Manufacturer | Description | Quantity Available | Unit Price CAD | Minimum Quantity | Series | Axis | Measuring Range | Sensitivity | Bandwidth | Voltage Rating | Output Type | Interface | Package / Case |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
||
| ![]() | ADIS16203CCCZ-ND ![]() | ADIS16203CCCZ | Analog Devices Inc | IC ACCEL 360 INCLINOMETER 16-LGA | 822 - Immediate | 48.73000 | 1 | - | X or Y | ±360° | 0.025°/LSB | 2.25kHz | 3 V ~ 3.6 V | Digital | SPI | 16-LGA |
| 551-1053-2-ND ![]() | SCA830-D07-1 | Murata Electronics North America | INCLINOMETER Y-AXIS +/-1G SPI | 300 - Immediate | 30.06530 | 100 | - | X or Y | ±90° | 32000Count/g | 6.25Hz | 3 V ~ 3.6 V | Digital | SPI | 12-SMD Module | |
| 551-1053-1-ND ![]() | SCA830-D07-1 | Murata Electronics North America | INCLINOMETER Y-AXIS +/-1G SPI | 316 - Immediate | 48.51000 | 1 | - | X or Y | ±90° | 32000Count/g | 6.25Hz | 3 V ~ 3.6 V | Digital | SPI | 12-SMD Module | |
| 551-1053-6-ND ![]() | SCA830-D07-1 | Murata Electronics North America | INCLINOMETER Y-AXIS +/-1G SPI | 316 - Immediate | Calculate | 1 | - | X or Y | ±90° | 32000Count/g | 6.25Hz | 3 V ~ 3.6 V | Digital | SPI | 12-SMD Module | |
| ![]() | 551-1005-2-ND ![]() | SCA61T-FA1H1G-1 | Murata Electronics North America | INCLINOMETER SGL 1G DIL8 SMD | 700 - Immediate | 36.33170 | 100 | - | X or Y | ±90° | 2V/g | 8 ~ 28Hz | 4.75 ~ 5.25V | Analog | SPI | 8-SMD |
| ![]() | 551-1005-1-ND ![]() | SCA61T-FA1H1G-1 | Murata Electronics North America | INCLINOMETER SGL 1G DIL8 SMD | 784 - Immediate | 58.62000 | 1 | - | X or Y | ±90° | 2V/g | 8 ~ 28Hz | 4.75 V ~ 5.25 V | Analog | SPI | 8-SMD |
| ![]() | 551-1005-6-ND ![]() | SCA61T-FA1H1G-1 | Murata Electronics North America | INCLINOMETER SGL 1G DIL8 SMD | 784 - Immediate | Calculate | 1 | - | X or Y | ±90° | 2V/g | 8 ~ 28Hz | 4.75 V ~ 5.25 V | Analog | SPI | 8-SMD |
| 551-1004-2-ND ![]() | SCA61T-FAHH1G-1 | Murata Electronics North America | INCLINOMETER SGL 0.5G DIL8 SMD | 400 - Immediate | 36.33170 | 100 | - | X or Y | ±30° | 4V/g | 8 ~ 28Hz | 4.75 ~ 5.25V | Analog | SPI | 8-SMD | |
| 551-1004-1-ND ![]() | SCA61T-FAHH1G-1 | Murata Electronics North America | INCLINOMETER SGL 0.5G DIL8 SMD | 453 - Immediate | 58.62000 | 1 | - | X or Y | ±30° | 4V/g | 8 ~ 28Hz | 4.75 V ~ 5.25 V | Analog | SPI | 8-SMD | |
| 551-1004-6-ND ![]() | SCA61T-FAHH1G-1 | Murata Electronics North America | INCLINOMETER SGL 0.5G DIL8 SMD | 453 - Immediate | Calculate | 1 | - | X or Y | ±30° | 4V/g | 8 ~ 28Hz | 4.75 V ~ 5.25 V | Analog | SPI | 8-SMD | |
| ![]() | 551-1002-2-ND ![]() | SCA100T-D01-1 | Murata Electronics North America | INCLINOMETER DUAL 0.5G DIL12 SMD | 1,600 - Immediate | 47.21930 | 100 | - | X, Y | ±30° | 4V/g | 8 ~ 28Hz | 4.75 ~ 5.25V | Analog | SPI | 12-SMD |
| ![]() | 551-1002-1-ND ![]() | SCA100T-D01-1 | Murata Electronics North America | INCLINOMETER DUAL 0.5G DIL12 SMD | 1,693 - Immediate | 71.64000 | 1 | - | X, Y | ±30° | 4V/g | 8 ~ 28Hz | 4.75 V ~ 5.25 V | Analog | SPI | 12-SMD |
| ![]() | 551-1002-6-ND ![]() | SCA100T-D01-1 | Murata Electronics North America | INCLINOMETER DUAL 0.5G DIL12 SMD | 1,693 - Immediate | Calculate | 1 | - | X, Y | ±30° | 4V/g | 8 ~ 28Hz | 4.75 V ~ 5.25 V | Analog | SPI | 12-SMD |
| 551-1001-2-ND ![]() | SCA103T-D05-1 | Murata Electronics North America | INCLINOMETER SGL 0.5G DIL12 SMD | 1,500 - Immediate | 47.21930 | 100 | - | X or Y | ±30° | 8V/g | 8 ~ 28Hz | 4.75 ~ 5.25V | Analog | SPI | 12-SMD | |
| 551-1001-1-ND ![]() | SCA103T-D05-1 | Murata Electronics North America | INCLINOMETER SGL 0.5G DIL12 SMD | 1,573 - Immediate | 71.64000 | 1 | - | X or Y | ±30° | 8V/g | 8 ~ 28Hz | 4.75 ~ 5.25V | Analog | SPI | 12-SMD | |
| 551-1003-2-ND ![]() | SCA100T-D02-1 | Murata Electronics North America | INCLINOMETER DUAL 1G DIL12 SMD | 1,300 - Immediate | 47.21930 | 100 | - | X, Y | ±90° | 2V/g | 8 ~ 28Hz | 4.75 ~ 5.25V | Analog | SPI | 12-SMD | |
| 551-1003-1-ND ![]() | SCA100T-D02-1 | Murata Electronics North America | INCLINOMETER DUAL 1G DIL12 SMD | 1,329 - Immediate | 71.64000 | 1 | - | X, Y | ±90° | 2V/g | 8 ~ 28Hz | 4.75 V ~ 5.25 V | Analog | SPI | 12-SMD | |
| 551-1003-6-ND ![]() | SCA100T-D02-1 | Murata Electronics North America | INCLINOMETER DUAL 1G DIL12 SMD | 1,329 - Immediate | Calculate | 1 | - | X, Y | ±90° | 2V/g | 8 ~ 28Hz | 4.75 V ~ 5.25 V | Analog | SPI | 12-SMD | |
| 551-1020-ND ![]() | SCL1700-D01 | Murata Electronics North America | INCLINOMETER SUBASSEMBLY DL AXIS | 41 - Immediate | 130.89000 | 1 | - | X, Y | ±10° | 200mV/° | 3Hz | 7 V ~ 35 V | Analog | Analog | Module | |
| 551-1029-ND ![]() | SCA121T-D05 | Murata Electronics North America | INCLINOMETER MODULE DUAL AXIS | 48 - Immediate | 176.62000 | 1 | - | X, Y | ±90° | 2V/g | 18Hz | 4.75 ~ 5.25V | Analog | Analog | Module | |
| 551-1017-ND ![]() | SCA121T-D03 | Murata Electronics North America | INCLINOMETER MODULE DUAL AXIS | 14 - Immediate | 176.62000 | 1 | - | X, Y | ±90° | 2V/g | 18Hz | 7 V ~ 35 V | Analog | Analog | Module | |
| 551-1000-2-ND ![]() | SCA103T-D04-1 | Murata Electronics North America | INCLINOMETER SGL 0.26G DIL12 SMD | 0 | 47.21930 | 100 | - | X or Y | ±15° | 16V/g | 8 ~ 28Hz | 4.75 ~ 5.25V | Analog | SPI | 12-SMD | |
| 551-1000-1-ND ![]() | SCA103T-D04-1 | Murata Electronics North America | INCLINOMETER SGL 0.26G DIL12 SMD | 16 - Immediate | 71.64000 | 1 | - | X or Y | ±15° | 16V/g | 8 ~ 28Hz | 4.75 V ~ 5.25 V | Analog | SPI | 12-SMD | |
| 551-1000-6-ND ![]() | SCA103T-D04-1 | Murata Electronics North America | INCLINOMETER SGL 0.26G DIL12 SMD | 16 - Immediate | Calculate | 1 | - | X or Y | ±15° | 16V/g | 8 ~ 28Hz | 4.75 V ~ 5.25 V | Analog | SPI | 12-SMD | |
![]() | 02111002-000-ND ![]() | 02111002-000 | Measurement Specialties Inc. | ANALOG CLINOMETER VERTICAL FLANG | 0 | 172.63200 | 5 Non-Stock |
* |
17:36:18 5/18/2013

Quick Links:





This part is RoHS compliant.
This part is RoHS non-compliant.
This part is RoHS non-compliant.