Records matching criteria: 65
Product Index > Sensors, Transducers > Gas Sensors
To get the most from Digi-Key's part search:
Only select from one box at a time, click the "Apply Filters" button, and repeat.
To select multiple values within a box, hold down 'Ctrl' while selecting values within the box.
To see real-time pricing, click either the Digi-Key part number or unit price link.
Results per Page Page 1/3 ( 1 2 3 Last Next )![]() | Image | Digi-Key Part Number | Manufacturer Part Number | Manufacturer | Description | Quantity Available | Unit Price CAD | Minimum Quantity | Series | Type | Oxygen Range | Accuracy | Output | Operating Temperature | Voltage - Supply | Current - Supply |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
||
| ![]() | 480-2090-ND ![]() | KGZ10 | Honeywell Sensing and Control | SENSOR OXYGEN 4.35V 40UA | 28 - Immediate | 308.14000 | 1 | - | Oxygen | 2 mbar ~ 3 bar | < 5 mbar | 45mV, 64mV, 85mV | 700°C | 4.35V | - |
| ![]() | 480-2088-ND ![]() | GMS10RVS | Honeywell Sensing and Control | SENSOR OXYGEN 4V 40UA | 31 - Immediate | 417.49000 | 1 | - | Oxygen | 2 mbar ~ 3 bar | < 5 mbar | 45mV, 64mV, 85mV | 700°C | 4V | - |
| ![]() | 480-2089-ND ![]() | KGZ10-SP | Honeywell Sensing and Control | SENSOR OXYGEN 4.35V 40UA | 5 - Immediate | 524.70000 | 1 | - | Oxygen | 2 mbar ~ 3 bar | < 5 mbar | 45mV, 64mV, 85mV | 700°C | 4.35V | - |
| 480-2093-ND ![]() | MF010-0-LC3 | Honeywell Sensing and Control | SENSOR OXYGEN 24V 500MA | 6 - Immediate | 3,175.04000 | 1 | MF010 | Oxygen | 1 mbar ~ 250 mbar | ±2% | 4mA ~ 20mA | -10°C ~ 50°C | 22.8 V ~ 25.2 V | 500mA | |
| 480-2092-ND ![]() | MF010-0-LC2 | Honeywell Sensing and Control | SENSOR OXYGEN 24V 500MA | 2 - Immediate | 3,175.04000 | 1 | MF010 | Oxygen | 1 mbar ~ 1000 mbar | ±2% | 0 V ~ 10 V | -10°C ~ 50°C | 22.8 V ~ 25.2 V | 500mA | |
| 480-2094-ND ![]() | MF010-0-LC4 | Honeywell Sensing and Control | SENSOR OXYGEN 24V 500MA | 2 - Immediate | 3,175.04000 | 1 | MF010 | Oxygen | 1 mbar ~ 1000 mbar | ±2% | 4mA ~ 20mA | -10°C ~ 50°C | 22.8 V ~ 25.2 V | 500mA | |
| ![]() | 605-00008-ND ![]() | 605-00008 | Parallax Inc | METHANE GAS SENSOR | 50 - Immediate | 5.46000 | 1 | - | Methane | - | - | 0 V ~ 5V | -20°C ~ 50°C | 5V | 160mA |
| ![]() | 605-00011-ND ![]() | 605-00011 | Parallax Inc | ALCOHOL BENZINE GAS SENSOR | 29 - Immediate | 5.46000 | 1 | - | Alcohol, Benzine | - | - | 0 V ~ 5V | -10°C ~ 50°C | 5V | 160mA |
| ![]() | 605-00007-ND ![]() | 605-00007 | Parallax Inc | CARBON MONOXIDE GAS SENSOR | 27 - Immediate | 6.55000 | 1 | - | Carbon Monoxide | - | - | 0 V ~ 5V | -20°C ~ 50°C | 5V | 160mA |
| ![]() | 235-1282-ND ![]() | T6613-F | GE Sensing | CO2 MODULE 2000PPM FLOW THROUGH | 7 - Immediate | 203.51000 | 1 | - | CO2 | - | ±5% | 0 V ~ 4 V | 0°C ~ 50°C | 5VDC | - |
| ![]() | 235-1281-ND ![]() | T6613-C | GE Sensing | CO2 MODULE 2000PPM W/GAS PORTS | 3 - Immediate | 203.51000 | 1 | - | CO2 | - | ±5% | 0 V ~ 4 V | 0°C ~ 50°C | 5VDC | - |
| ![]() | 235-1283-ND ![]() | T6613 | GE Sensing | CO2 MODULE 2000PPM DIFFUSION | 3 - Immediate | 203.51000 | 1 | - | CO2 | - | ±5% | 0 V ~ 4 V | 0°C ~ 50°C | 5VDC | - |
| ![]() | 235-1284-ND ![]() | T6615-F | GE Sensing | CO2 MODULE 2000 PPM FLOW THROUGH | 4 - Immediate | 234.91000 | 1 | - | CO2 | - | 10% | 0 V ~ 4 V | 0°C ~ 50°C | 5VDC | - |
| ![]() | 235-1286-ND ![]() | T6615 | GE Sensing | CO2 MODULE 2000 PPM DIFFUSION | 4 - Immediate | 234.91000 | 1 | - | CO2 | - | 10% | 0 V ~ 4 V | 0°C ~ 50°C | 5VDC | - |
| ![]() | 235-1285-ND ![]() | T6615-5K | GE Sensing | CO2 MODULE 5000PPM DIFFUSION | 2 - Immediate | 234.91000 | 1 | - | CO2 | - | 10% | 0 V ~ 4 V | 0°C ~ 50°C | 5VDC | - |
![]() | KGZ12DITT5V-ND ![]() | KGZ12DITT5V | Honeywell Sensing and Control | KGZ-12 HIGH-ACCURACY OXYGEN | 0 | 52.60620 | 100 Non-Stock |
* | ||||||||
![]() | KGZ12DITT4V-ND ![]() | KGZ12DITT4V | Honeywell Sensing and Control | KGZ-12 HIGH-ACCURACY OXYGEN | 0 | 52.60620 | 100 Non-Stock |
* | ||||||||
![]() | KGZ12DITT-ND ![]() | KGZ12DITT | Honeywell Sensing and Control | KGZ-12 HIGH-ACCURACY OXYGEN | 0 | 52.60620 | 100 Non-Stock |
* | ||||||||
![]() | KGZ12-ND ![]() | KGZ12 | Honeywell Sensing and Control | KGZ-12 HIGH-ACCURACY OXYGEN | 0 | 388.84800 | 5 Non-Stock |
* | ||||||||
| ![]() | MF010-1-LC1-ND ![]() | MF010-1-LC1 | Honeywell Sensing and Control | MF010 LOW TEMP OXYGEN SENSOR | 0 | 3,058.30000 | 1 Non-Stock |
MF010 | Oxygen | 1 mbar ~ 250 mbar | ±2% | 0 V ~ 10 V | -10°C ~ 50°C | 22.8 V ~ 25.2 V | 500mA |
| ![]() | MF010-1-LC3-ND ![]() | MF010-1-LC3 | Honeywell Sensing and Control | MF010 LOW TEMP OXYGEN SENSOR | 0 | 3,058.30000 | 1 Non-Stock |
MF010 | Oxygen | 1 mbar ~ 250 mbar | ±2% | 4mA ~ 20mA | -10°C ~ 50°C | 22.8 V ~ 25.2 V | 500mA |
| ![]() | MF010-1-LC4-ND ![]() | MF010-1-LC4 | Honeywell Sensing and Control | MF010 LOW TEMP OXYGEN SENSOR | 0 | 3,058.30000 | 1 Non-Stock |
MF010 | Oxygen | 1 mbar ~ 1000 mbar | ±2% | 4mA ~ 20mA | -10°C ~ 50°C | 22.8 V ~ 25.2 V | 500mA |
| ![]() | MF010-1-LC2-ND ![]() | MF010-1-LC2 | Honeywell Sensing and Control | MF010 LOW TEMP OXYGEN SENSOR | 0 | 3,058.30000 | 1 Non-Stock |
MF010 | Oxygen | 1 mbar ~ 1000 mbar | ±2% | 0 V ~ 10 V | -10°C ~ 50°C | 22.8 V ~ 25.2 V | 500mA |
| ![]() | MF010-2-LC3-ND ![]() | MF010-2-LC3 | Honeywell Sensing and Control | MF010 LOW TEMP OXYGEN SENSOR | 0 | 3,153.03000 | 1 Non-Stock |
MF010 | Oxygen | 1 mbar ~ 250 mbar | ±2% | 4mA ~ 20mA | -10°C ~ 50°C | 22.8 V ~ 25.2 V | 500mA |
| ![]() | MF010-2-LC1-ND ![]() | MF010-2-LC1 | Honeywell Sensing and Control | MF010 LOW TEMP OXYGEN SENSOR | 0 | 3,153.03000 | 1 Non-Stock |
MF010 | Oxygen | 1 mbar ~ 250 mbar | ±2% | 0 V ~ 10 V | -10°C ~ 50°C | 22.8 V ~ 25.2 V | 500mA |
9:54:54 5/25/2013

Quick Links:





This part is RoHS compliant.
This part is RoHS non-compliant.
This part is RoHS non-compliant.