Records matching criteria: 14
Product Index > Semiconductor Modules > Triacs
To get the most from Digi-Key's part search:
Only select from one box at a time, click the "Apply Filters" button, and repeat.
To select multiple values within a box, hold down 'Ctrl' while selecting values within the box.
To see real-time pricing, click either the Digi-Key part number or unit price link.
Results per Page Page 1/1![]() | Image | Digi-Key Part Number | Manufacturer Part Number | Manufacturer | Description | Quantity Available | Unit Price CAD | Minimum Quantity | Packaging | Series | Triac Type | Voltage - Off State | Current - On State (It (RMS)) (Max) | Voltage - Gate Trigger (Vgt) (Max) | Current - Non Rep. Surge 50, 60Hz (Itsm) | Current - Gate Trigger (Igt) (Max) | Current - Hold (Ih) (Max) | Configuration | Mounting Type | Package / Case | Supplier Device Package |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
||
| ![]() | Q6025P5-ND ![]() | Q6025P5 | Littelfuse Inc | TRIAC ISOL 600V 25A TO-3 | 2,718 - Immediate | 10.19000 | 1 | Bulk | - | Standard | 600V | 25A | 1.3V | 220A, 250A | 50mA | 50mA | Single | Chassis Mount | Fastpak, TO-3 Base | TO-3/TO-239 (Fastpak) |
| ![]() | 1294-Q6025P5-CHP ![]() ![]() | Q6025P5 | Littelfuse Inc | TRIAC ISOL 600V 25A TO-3 | 160 - Immediate | 6.02869 | 160 | Bulk | - | Standard | 600V | 25A | 1.3V | 220A, 250A | 50mA | 50mA | Single | Chassis Mount | Fastpak, TO-3 Base | TO-3/TO-239 (Fastpak) |
| ![]() | Q6035P5-ND ![]() | Q6035P5 | Littelfuse Inc | TRIAC 600V 35A TO3 FASTPK | 1,133 - Immediate | 12.39000 | 1 | Bulk | - | Standard | 600V | 35A | 2.75V | 300A, 350A | 50mA | 50mA | Single | Chassis Mount | Fastpak, TO-3 Base | TO-3/TO-239 (Fastpak) |
| ![]() | 497-12753-ND ![]() | BTA25-800BW | STMicroelectronics | IC TRIAC 25A 800V INSUL RD91 | 154 - Immediate | 7.35000 | 1 | Bulk | Snubberless™ | Alternistor - Snubberless | 800V | 25A | 1.3V | 250A, 260A | 50mA | 75mA | Single | Chassis Mount | RD91-3 (Insulated) | RD91 |
| ![]() | 497-3125-5-ND ![]() | BTA25-600BW | STMicroelectronics | TRIAC 600V 25A RD-91 | 557 - Immediate | 8.61000 | 1 | Tube | Snubberless™ | Alternistor - Snubberless | 600V | 25A | 1.3V | 250A, 260A | 50mA | 75mA | Single | Chassis Mount | RD91-3 (Insulated) | RD91 |
| ![]() | 497-2414-5-ND ![]() | BTA25-600B | STMicroelectronics | TRIAC 600V 25A RD-91 | 215 - Immediate | 8.61000 | 1 | Tube | - | Standard | 600V | 25A | 1.3V | 250A, 260A | 50mA | 80mA | Single | Chassis Mount | RD91-3 (Insulated) | RD91 |
| ![]() | 497-6669-ND ![]() | BTA25-700B | STMicroelectronics | TRIAC 700V 25A RD-91 INS | 130 - Immediate | 8.75000 | 1 | Bulk | - | Standard | 700V | 25A | 1.3V | 250A, 260A | 50mA | 80mA | Single | Chassis Mount | RD91-3 (Insulated) | RD91 |
| ![]() | 497-2417-5-ND ![]() | BTA40-600B | STMicroelectronics | TRIAC 600V 40A RD-91 | 3,609 - Immediate | 8.86000 | 1 | Tube | - | Standard | 600V | 40A | 1.3V | 400A, 420A | 50mA | 80mA | Single | Chassis Mount | RD91-3 (Insulated) | RD91 |
| ![]() | 497-2405-5-ND ![]() | BTA40-800B | STMicroelectronics | TRIAC 800V 40A RD-91 | 264 - Immediate | 10.93000 | 1 | Tube | - | Standard | 800V | 40A | 1.3V | 400A, 420A | 50mA | 80mA | Single | Chassis Mount | RD91-3 (Insulated) | RD91 |
| ![]() | Q8025P5-ND ![]() | Q8025P5 | Littelfuse Inc | TRIAC 800V 25A TO-3 | 0 | 8.69069 | 160 Non-Stock |
Bulk | - | Standard | 800V | 25A | 1.3V | 220A, 250A | 50mA | 50mA | Single | Chassis Mount | Fastpak, TO-3 Base | TO-3/TO-239 (Fastpak) |
| ![]() | Q8035P5-ND ![]() | Q8035P5 | Littelfuse Inc | TRIAC 800V 35A TO-3 | 0 | 9.70513 | 160 Non-Stock |
Bulk | - | Standard | 800V | 35A | 2.75V | 300A, 350A | 50mA | 50mA | Single | Chassis Mount | Fastpak, TO-3 Base | TO-3/TO-239 (Fastpak) |
![]() | V25F-3-ND ![]() | V25F-3 | Crydom Co. | MODULE TRIAC 1200V 25A | 0 | Call | 5 Non-Stock |
Bulk | - | Standard | 1200V (1.2kV) | 25A | 3.5V | 230A, 250A | 150mA | 60mA | Single | Chassis Mount | Module | Module | |
| ![]() | BTA25-400B-ND ![]() | BTA25-400B | STMicroelectronics | TRIAC 400V 25A RD-91 INS | 0 | Call | 175 Non-Stock |
Bulk | - | Standard | 400V | 25A | 1.3V | 250A, 260A | 50mA | 80mA | Single | Chassis Mount | RD91-3 (Insulated) | RD91 |
| ![]() | BTA40-400B-ND ![]() | BTA40-400B | STMicroelectronics | TRIAC 400V 40A RD-91 | 0 | Call | 175 Non-Stock |
Bulk | - | Standard | 400V | 40A | 1.3V | 400A, 420A | 50mA | 80mA | Single | Chassis Mount | RD91-3 (Insulated) | RD91 |
0:41:46 5/20/2013

Quick Links:





This part is RoHS compliant.
This part is RoHS non-compliant.
This part is RoHS non-compliant.