Records matching criteria: 571
Product Index > Semiconductor Modules > FETs
To get the most from Digi-Key's part search:
Only select from one box at a time, click the "Apply Filters" button, and repeat.
To select multiple values within a box, hold down 'Ctrl' while selecting values within the box.
To see real-time pricing, click either the Digi-Key part number or unit price link.
Results per Page Page 1/23 ( 1 2 3 4 5 6 7 8 9 10 ... Last Next )![]() | Image | Digi-Key Part Number | Manufacturer Part Number | Manufacturer | Description | Quantity Available | Unit Price CAD | Minimum Quantity | Packaging | Series | FET Type | FET Feature | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25° C | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) @ Vgs | Input Capacitance (Ciss) @ Vds | Power - Max | Mounting Type | Package / Case | Supplier Device Package |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
||
| VS-FB190SA10-ND ![]() | VS-FB190SA10 | Vishay Semiconductor Diodes Division | MOSFET N-CH 100V 190A SOT227 | 287 - Immediate | 32.79000 | 1 | Tube | - | MOSFET N-Channel, Metal Oxide | Standard | 100V | 190A | 6.5 mOhm @ 180A, 10V | 4.35V @ 250µA | 250nC @ 10V | 10700pF @ 25V | 568W | Chassis Mount | SOT-227-4, miniBLOC | SOT-227 | |
| ![]() | IXFN180N25T-ND ![]() | IXFN180N25T | IXYS | MOSFET N-CH 155A 250V SOT-227 | 206 - Immediate | 20.44000 | 1 | Tube | GigaMOS™ | MOSFET N-Channel, Metal Oxide | Standard | 250V | 164A | 12.9 mOhm @ 60A, 10V | 5V @ 8mA | 345nC @ 10V | 28000pF @ 25V | 900W | Chassis Mount | SOT-227-4, miniBLOC | SOT-227B |
| ![]() | IXFN64N50P-ND ![]() | IXFN64N50P | IXYS | MOSFET N-CH 500V 61A SOT-227 | 240 - Immediate | 22.13000 | 1 | Tube | PolarHV™ | MOSFET N-Channel, Metal Oxide | Standard | 500V | 61A | 85 mOhm @ 32A, 10V | 5.5V @ 8mA | 150nC @ 10V | 8700pF @ 25V | 700W | Chassis Mount | SOT-227-4, miniBLOC | SOT-227B |
| ![]() | IXFN180N15P-ND ![]() | IXFN180N15P | IXYS | MOSFET N-CH 150V 150A SOT-227B | 349 - Immediate | 23.31000 | 1 | Tube | PolarHT™ | MOSFET N-Channel, Metal Oxide | Standard | 150V | 150A | 11 mOhm @ 90A, 10V | 5V @ 4mA | 240nC @ 10V | 7000pF @ 25V | 680W | Chassis Mount | SOT-227-4, miniBLOC | SOT-227B |
| ![]() | IXFN520N075T2-ND ![]() | IXFN520N075T2 | IXYS | MOSFET N-CH 75V 480A SOT227 | 504 - Immediate | 26.46000 | 1 | Tube | TrenchT2™ | MOSFET N-Channel, Metal Oxide | Standard | 75V | 480A | 1.9 mOhm @ 100A, 10V | 5V @ 8mA | 545nC @ 10V | 41000pF @ 25V | 940W | Chassis Mount | SOT-227-4, miniBLOC | SOT-227B |
| ![]() | IXFN48N50-ND ![]() | IXFN48N50 | IXYS | MOSFET N-CH 500V 48A SOT-227B | 159 - Immediate | 26.54000 | 1 | Tube | HiPerFET™ | MOSFET N-Channel, Metal Oxide | Standard | 500V | 48A | 100 mOhm @ 500mA, 10V | 4V @ 8mA | 270nC @ 10V | 8400pF @ 25V | 520W | Chassis Mount | SOT-227-4, miniBLOC | SOT-227B |
| ![]() | IXTN600N04T2-ND ![]() | IXTN600N04T2 | IXYS | MOSFET N-CH 40V 600A SOT-227 | 186 - Immediate | 27.40000 | 1 | Tube | TrenchT2™ GigaMOS™ | MOSFET N-Channel, Metal Oxide | Standard | 40V | 600A | 1.05 mOhm @ 100A, 10V | 3.5V @ 250µA | 590nC @ 10V | 40000pF @ 25V | 940W | Chassis Mount | SOT-227-4, miniBLOC | SOT-227B |
| ![]() | IXFN110N60P3-ND ![]() | IXFN110N60P3 | IXYS | MOSFET N-CH 600V 90A SOT227 | 347 - Immediate | 28.34000 | 1 | Tube | Polar3™ HiPerFET™ | MOSFET N-Channel, Metal Oxide | Standard | 600V | 90A | 56 mOhm @ 55A, 10V | 5V @ 8mA | 245nC @ 10V | 18000pF @ 25V | 1500W | Chassis Mount | SOT-227-4, miniBLOC | SOT-227B |
| ![]() | IXTN170P10P-ND ![]() | IXTN170P10P | IXYS | MOSFET P-CH 100V 170A SOT227 | 201 - Immediate | 28.42000 | 1 | Tube | PolarP™ | MOSFET P-Channel, Metal Oxide | Standard | 100V | 170A | 12 mOhm @ 500mA, 10V | 4V @ 1mA | 240nC @ 10V | 12600pF @ 25V | 890W | Chassis Mount | SOT-227-4, miniBLOC | SOT-227B |
| ![]() | IXFN200N07-ND ![]() | IXFN200N07 | IXYS | MOSFET N-CH 70V 200A SOT-227B | 229 - Immediate | 28.45000 | 1 | Tube | HiPerFET™ | MOSFET N-Channel, Metal Oxide | Standard | 70V | 200A | 6 mOhm @ 500mA, 10V | 4V @ 8mA | 480nC @ 10V | 9000pF @ 25V | 520W | Chassis Mount | SOT-227-4, miniBLOC | SOT-227B |
| ![]() | IXFN180N10-ND ![]() | IXFN180N10 | IXYS | MOSFET N-CH 100V 180A SOT-227B | 1,160 - Immediate | 29.67000 | 1 | Tube | HiPerFET™ | MOSFET N-Channel, Metal Oxide | Standard | 100V | 180A | 8 mOhm @ 500mA, 10V | 4V @ 8mA | 360nC @ 10V | 9100pF @ 25V | 600W | Chassis Mount | SOT-227-4, miniBLOC | SOT-227B |
| ![]() | IXFN230N20T-ND ![]() | IXFN230N20T | IXYS | MOSFET N-CH 230A 200V SOT-227 | 125 - Immediate | 29.74000 | 1 | Tube | GigaMOS™ | MOSFET N-Channel, Metal Oxide | Standard | 200V | 220A | 7.5 mOhm @ 60A, 10V | 5V @ 8mA | 378nC @ 10V | 28000pF @ 25V | 1090W | Chassis Mount | SOT-227-4, miniBLOC | SOT-227B |
| ![]() | IXFN120N20-ND![]() | IXFN120N20 | IXYS | MOSFET N-CH 200V 120A SOT-227B | 103 - Immediate | 31.20000 | 1 | Tube | HiPerFET™ | MOSFET N-Channel, Metal Oxide | Standard | 200V | 120A | 17 mOhm @ 500mA, 10V | 4V @ 8mA | 360nC @ 10V | 9100pF @ 25V | 600W | Chassis Mount | SOT-227-4, miniBLOC | SOT-227B |
| ![]() | IXFN82N60P-ND ![]() | IXFN82N60P | IXYS | MOSFET N-CH 600V 72A SOT-227B | 892 - Immediate | 31.75000 | 1 | Tube | PolarHV™ | MOSFET N-Channel, Metal Oxide | Standard | 600V | 72A | 75 mOhm @ 41A, 10V | 5V @ 8mA | 240nC @ 10V | 23000pF @ 25V | 1040W | Chassis Mount | SOT-227-4, miniBLOC | SOT-227B |
| ![]() | IXFN100N50P-ND | IXFN100N50P | IXYS | MOSFET N-CH 500V 90A SOT-227B | 852 - Immediate | 31.75000 | 1 | Tube | PolarHV™ | MOSFET N-Channel, Metal Oxide | Standard | 500V | 90A | 49 mOhm @ 50A, 10V | 5V @ 8mA | 240nC @ 10V | 20000pF @ 25V | 1040W | Chassis Mount | SOT-227-4, miniBLOC | SOT-227B |
| ![]() | IXFN240N15T2-ND ![]() | IXFN240N15T2 | IXYS | MOSFET N-CH 150V 240A SOT227 | 555 - Immediate | 32.80000 | 1 Non-Stock |
Tube | GigaMOS™ | MOSFET N-Channel, Metal Oxide | Standard | 150V | 240A | 5.2 mOhm @ 60A, 10V | 5V @ 8mA | 460nC @ 10V | 32000pF @ 25V | 830W | Chassis Mount | SOT-227-4, miniBLOC | SOT-227B |
| ![]() | IXFN320N17T2-ND ![]() | IXFN320N17T2 | IXYS | MOSFET N-CH 170V 260A SOT227 | 1,111 - Immediate | 40.52000 | 1 | Tube | GigaMOS™ | MOSFET N-Channel, Metal Oxide | Standard | 170V | 260A | 5.2 mOhm @ 60A, 10V | 5V @ 8mA | 640nC @ 10V | 45000pF @ 25V | 1070W | Chassis Mount | SOT-227-4, miniBLOC | SOT-227B |
| ![]() | IXFN360N15T2-ND ![]() | IXFN360N15T2 | IXYS | MOSFET N-CH 150V 310A SOT227 | 906 - Immediate | 40.52000 | 1 | Tube | GigaMOS™ | MOSFET N-Channel, Metal Oxide | Standard | 150V | 310A | 4 mOhm @ 60A, 10V | 5V @ 8mA | 715nC @ 10V | 47500pF @ 25V | 1070W | Chassis Mount | SOT-227-4, miniBLOC | SOT-227B |
| ![]() | IXTN90N25L2-ND ![]() | IXTN90N25L2 | IXYS | MOSFET N-CH 90A 250V SOT-227 | 898 - Immediate | 40.89000 | 1 | Tube | Linear L2™ | MOSFET N-Channel, Metal Oxide | Standard | 250V | 90A | 33 mOhm @ 500mA, 10V | 4.5V @ 3mA | 640nC @ 10V | 23000pF @ 25V | 735W | Chassis Mount | SOT-227-4, miniBLOC | SOT-227B |
| ![]() | IXTN60N50L2-ND ![]() | IXTN60N50L2 | IXYS | MOSFET N-CH 53A 500V SOT-227 | 780 - Immediate | 40.89000 | 1 | Tube | Linear L2™ | MOSFET N-Channel, Metal Oxide | Standard | 500V | 53A | 100 mOhm @ 30A, 10V | 4.5V @ 250µA | 610nC @ 10V | 24000pF @ 25V | 735W | Chassis Mount | SOT-227-4, miniBLOC | SOT-227B |
| ![]() | IXFN340N07-ND ![]() | IXFN340N07 | IXYS | MOSFET N-CH 70V 340A SOT-227B | 270 - Immediate | 41.26000 | 1 | Tube | HiPerFET™ | MOSFET N-Channel, Metal Oxide | Standard | 70V | 340A | 4 mOhm @ 100A, 10V | 4V @ 8mA | 490nC @ 10V | 12200pF @ 25V | 700W | Chassis Mount | SOT-227-4, miniBLOC | SOT-227B |
| ![]() | IXKN75N60C-ND ![]() | IXKN75N60C | IXYS | MOSFET N-CH 600V 75A SOT-227B | 281 - Immediate | 42.11000 | 1 | Tube | CoolMOS™ | MOSFET N-Channel, Metal Oxide | Standard | 600V | 75A | 36 mOhm @ 50A, 10V | 3.9V @ 5mA | 500nC @ 10V | - | - | Chassis Mount | SOT-227-4, miniBLOC | SOT-227B |
| ![]() | IXFN180N20-ND ![]() | IXFN180N20 | IXYS | MOSFET N-CH 200V 180A SOT-227B | 103 - Immediate | 44.23000 | 1 | Tube | HiPerFET™ | MOSFET N-Channel, Metal Oxide | Standard | 200V | 180A | 10 mOhm @ 500mA, 10V | 4V @ 8mA | 660nC @ 10V | 22000pF @ 25V | 700W | Chassis Mount | SOT-227-4, miniBLOC | SOT-227B |
| ![]() | IXFN230N10-ND ![]() | IXFN230N10 | IXYS | MOSFET N-CH 100V 230A SOT-227B | 122 - Immediate | 44.31000 | 1 | Tube | HiPerFET™ | MOSFET N-Channel, Metal Oxide | Standard | 100V | 230A | 6 mOhm @ 500mA, 10V | 4V @ 8mA | 570nC @ 10V | 19000pF @ 25V | 700W | Chassis Mount | SOT-227-4, miniBLOC | SOT-227B |
| ![]() | IXTN46N50L-ND ![]() | IXTN46N50L | IXYS | MOSFET N-CH 500V 46A SOT-227B | 115 - Immediate | 45.95000 | 1 | Tube | - | MOSFET N-Channel, Metal Oxide | Standard | 500V | 46A | 160 mOhm @ 500mA, 20V | 6V @ 250µA | 260nC @ 15V | 7000pF @ 25V | 700W | Chassis Mount | SOT-227-4, miniBLOC | SOT-227B |
14:51:12 5/21/2013

Quick Links:





This part is RoHS compliant.
This part is RoHS non-compliant.
This part is RoHS non-compliant.