Records matching criteria: 6,925
Product Index > Relays > Solid State Relays
To get the most from Digi-Key's part search:
Only select from one box at a time, click the "Apply Filters" button, and repeat.
To select multiple values within a box, hold down 'Ctrl' while selecting values within the box.
To see real-time pricing, click either the Digi-Key part number or unit price link.
Results per Page Page 1/277 ( 1 2 3 4 5 6 7 8 9 10 ... Last Next )![]() | Image | Digi-Key Part Number | Manufacturer Part Number | Manufacturer | Description | Quantity Available | Unit Price CAD | Minimum Quantity | Packaging | Series | Circuit | Output Type | On-State Resistance | Load Current | Voltage - Input | Voltage - Load | Mounting Type | Termination Style | Package / Case | Supplier Device Package | Relay Type |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
||
| ![]() | LH1518AABTR-ND ![]() | LH1518AABTR | Vishay Semiconductor Opto Division | RELAY SSR SPST 250V 300MA 6SMD | 3,000 - Immediate | 1.79685 | 1,000 | Tape & Reel (TR) | LH1518 | SPST-NO (1 Form A) | AC, DC | 20 Ohm | 300mA | 1.26VDC | 0 ~ 250 V | Surface Mount | Gull Wing | 6-SMD (0.300", 7.62mm) | 6-SMD | Relay |
| ![]() | LH1518AABCT-ND ![]() | LH1518AABTR | Vishay Semiconductor Opto Division | RELAY SSR SPST 250V 300MA 6SMD | 3,094 - Immediate | 3.85000 | 1 | Cut Tape (CT) | LH1518 | SPST-NO (1 Form A) | AC, DC | 20 Ohm | 300mA | 1.26VDC | 0 ~ 250 V | Surface Mount | Gull Wing | 6-SMD (0.300", 7.62mm) | 6-SMD | Relay |
| ![]() | LH1518AABDKR-ND ![]() | LH1518AABTR | Vishay Semiconductor Opto Division | RELAY SSR SPST 250V 300MA 6SMD | 3,094 - Immediate | Calculate | 1 | Digi-Reel® | LH1518 | SPST-NO (1 Form A) | AC, DC | 20 Ohm | 300mA | 1.26VDC | 0 ~ 250 V | Surface Mount | Gull Wing | 6-SMD (0.300", 7.62mm) | 6-SMD | Relay |
| ![]() | LH1518AAB-ND ![]() | LH1518AAB | Vishay Semiconductor Opto Division | RELAY SSR SPST 250V 300MA 6SMD | 1,573 - Immediate | 3.43000 | 1 | Tube | LH1518 | SPST-NO (1 Form A) | AC, DC | 20 Ohm | 300mA | 1.26VDC | 0 ~ 250 V | Surface Mount | Gull Wing | 6-SMD (0.300", 7.62mm) | 6-SMD | Relay |
| ![]() | PB1241-ND ![]() | SSRA-240D2 | TE Connectivity | RELAY SSR 240VAC 2A MINI-SIP | 300 - Immediate | 26.37000 | 1 | Bulk | SSRA, Potter & Brumfield | SPST-NO (1 Form A) | AC, Zero Cross | - | 2A | 4 ~ 10VDC | 24 ~ 280 V | Through Hole | PC Pin | 4-SIP | 4-SIP | Relay |
| ![]() | PB553-ND ![]() | SSRT-240D10 | TE Connectivity | RELAY SSR 10A 240VAC DC-IN | 220 - Immediate | 48.78000 | 1 | Bulk | SSRT, Potter & Brumfield | SPST-NO (1 Form A) | AC, Zero Cross | - | 10A | 3 ~ 32VDC | 24 ~ 280 V | Chassis Mount or Panel Mount | Screw Terminal | Hockey Puck | - | Relay |
| ![]() | PB554-ND![]() | SSRT-240D25 | TE Connectivity | RELAY SSR 25A 240VAC DC-IN | 358 - Immediate | 57.27000 | 1 | Bulk | SSRT, Potter & Brumfield | SPST-NO (1 Form A) | AC, Zero Cross | - | 25A | 3 ~ 32VDC | 24 ~ 280 V | Chassis Mount or Panel Mount | Screw Terminal | Hockey Puck | - | Relay |
| ![]() | PB545-ND ![]() | SSR-240D25 | TE Connectivity | RELAY SSR 240VAC 25A DC-IN | 290 - Immediate | 62.97000 | 1 | Bulk | SSR, Potter & Brumfield | SPST-NO (1 Form A) | AC, Zero Cross | - | 25A | 3 ~ 32VDC | 24 ~ 280 V | Chassis Mount or Panel Mount | Screw Terminal | Hockey Puck | - | Relay |
| ![]() | PB552-ND![]() | SSRT-240A25 | TE Connectivity | RELAY SSR 25A 240VAC AC-IN | 1,480 - Immediate | 68.72000 | 1 | Bulk | SSRT, Potter & Brumfield | SPST-NO (1 Form A) | AC, Zero Cross | - | 25A | 90 ~ 280VAC | 24 ~ 280 V | Chassis Mount or Panel Mount | Screw Terminal | Hockey Puck | - | Relay |
| ![]() | PB548-ND![]() | SSRD-240D25 | TE Connectivity | RELAY SSR DUAL 25A 240VAC DC-IN | 427 - Immediate | 130.01000 | 1 | Bulk | SSRD, Potter & Brumfield | DPST (2 Form A) | AC, Zero Cross | - | 25A | 4 ~ 15VDC | 24 ~ 280 V | Chassis Mount or Panel Mount | Quick Connect - 0.250" (6.3mm) | Hockey Puck | - | Relay |
| ![]() | PB1246-ND ![]() | SSRM-600D65 | TE Connectivity | RELAY SSR COOL PACK SPST-NO 65A | 38 - Immediate | 267.05000 | 1 | Bulk | SSRM, Potter & Brumfield | SPST-NO (1 Form A) | AC | - | 65A | 4 ~ 32VDC | 48 ~ 660 V | DIN Rail | Screw Terminal | SSR with Integrated Heat Sink | - | Relay |
| ![]() | CLA233TR-ND ![]() | CPC1017NTR | IXYS Integrated Circuits Division | RELAY OPTOMOS SP-NO 100MA 4-SOP | 20,000 - Immediate | 0.45916 | 2,000 | Tape & Reel (TR) Alternate Packaging | CPC, OptoMOS® | SPST-NO (1 Form A) | AC, DC | 16 Ohm | 100mA | 1.2VDC | 0 ~ 60 V | Surface Mount | Gull Wing | 4-SOP (0.150", 3.81mm) | 4-SOP | Relay |
| ![]() | CLA233CT-ND ![]() | CPC1017NTR | IXYS Integrated Circuits Division | RELAY OPTOMOS SP-NO 100MA 4-SOP | 22,203 - Immediate | 1.25000 | 1 | Cut Tape (CT) Alternate Packaging | CPC, OptoMOS® | SPST-NO (1 Form A) | AC, DC | 16 Ohm | 100mA | 1.2VDC | 0 ~ 60 V | Surface Mount | Gull Wing | 4-SOP (0.150", 3.81mm) | 4-SOP (2.54mm) | Relay |
| ![]() | CLA233DKR-ND ![]() | CPC1017NTR | IXYS Integrated Circuits Division | RELAY OPTOMOS SP-NO 100MA 4-SOP | 22,203 - Immediate | Calculate | 1 | Digi-Reel® Alternate Packaging | CPC, OptoMOS® | SPST-NO (1 Form A) | AC, DC | 16 Ohm | 100mA | 1.2VDC | 0 ~ 60 V | Surface Mount | Gull Wing | 4-SOP (0.150", 3.81mm) | 4-SOP (2.54mm) | Relay |
| ![]() | CLA230TR-ND ![]() | CPC1002NTR | IXYS Integrated Circuits Division | RELAY OPTOMOS 700MA 4-SOP | 8,000 - Immediate | 0.68875 | 2,000 | Tape & Reel (TR) Alternate Packaging | CPC, OptoMOS® | SPST-NO (1 Form A) | DC | 550 mOhm | 700mA | 1.2VDC | 0 ~ 60 V | Surface Mount | Gull Wing | 4-SOP (0.150", 3.81mm) | 4-SOP | Relay |
| ![]() | CLA230CT-ND ![]() | CPC1002NTR | IXYS Integrated Circuits Division | RELAY OPTOMOS 700MA 4-SOP | 8,311 - Immediate | 1.87000 | 1 | Cut Tape (CT) Alternate Packaging | CPC, OptoMOS® | SPST-NO (1 Form A) | DC | 550 mOhm | 700mA | 1.2VDC | 0 ~ 60 V | Surface Mount | Gull Wing | 4-SOP (0.150", 3.81mm) | 4-SOP (2.54mm) | Relay |
| ![]() | CLA230DKR-ND ![]() | CPC1002NTR | IXYS Integrated Circuits Division | RELAY OPTOMOS 700MA 4-SOP | 8,311 - Immediate | Calculate | 1 | Digi-Reel® Alternate Packaging | CPC, OptoMOS® | SPST-NO (1 Form A) | DC | 550 mOhm | 700mA | 1.2VDC | 0 ~ 60 V | Surface Mount | Gull Wing | 4-SOP (0.150", 3.81mm) | 4-SOP (2.54mm) | Relay |
| ![]() | CLA268TR-ND ![]() | CPC1117NTR | IXYS Integrated Circuits Division | RELAY OPTOMOS 150MA 4-SOP | 18,000 - Immediate | 0.70405 | 2,000 | Tape & Reel (TR) Alternate Packaging | CPC, OptoMOS® | SPST-NC (1 Form B) | AC, DC | 16 Ohm | 150mA | 1.2VDC | 0 ~ 60 V | Surface Mount | Gull Wing | 4-SOP (0.150", 3.81mm) | 4-SOP | Relay |
| ![]() | CLA268CT-ND ![]() | CPC1117NTR | IXYS Integrated Circuits Division | RELAY OPTOMOS 150MA 4-SOP | 19,582 - Immediate | 1.91000 | 1 | Cut Tape (CT) Alternate Packaging | CPC, OptoMOS® | SPST-NC (1 Form B) | AC, DC | 16 Ohm | 150mA | 1.2VDC | 0 ~ 60 V | Surface Mount | Gull Wing | 4-SOP (0.150", 3.81mm) | 4-SOP (2.54mm) | Relay |
| ![]() | CLA268DKR-ND ![]() | CPC1117NTR | IXYS Integrated Circuits Division | RELAY OPTOMOS 150MA 4-SOP | 19,582 - Immediate | Calculate | 1 | Digi-Reel® Alternate Packaging | CPC, OptoMOS® | SPST-NC (1 Form B) | AC, DC | 16 Ohm | 150mA | 1.2VDC | 0 ~ 60 V | Surface Mount | Gull Wing | 4-SOP (0.150", 3.81mm) | 4-SOP (2.54mm) | Relay |
| ![]() | CLA216TR-ND ![]() | CPC1008NTR | IXYS Integrated Circuits Division | RELAY OPTOMOS SP-NO 150MA 4-SOP | 18,000 - Immediate | 0.76746 | 2,000 | Tape & Reel (TR) Alternate Packaging | CPC, OptoMOS® | SPST-NO (1 Form A) | AC, DC | 8 Ohm | 150mA | 1.2VDC | 0 ~ 100 V | Surface Mount | Gull Wing | 4-SOP (0.150", 3.81mm) | 4-SOP | Relay |
| ![]() | CLA216CT-ND ![]() | CPC1008NTR | IXYS Integrated Circuits Division | RELAY OPTOMOS SP-NO 150MA 4-SOP | 19,638 - Immediate | 1.99000 | 1 | Cut Tape (CT) Alternate Packaging | CPC, OptoMOS® | SPST-NO (1 Form A) | AC, DC | 8 Ohm | 150mA | 1.2VDC | 0 ~ 100 V | Surface Mount | Gull Wing | 4-SOP (0.150", 3.81mm) | 4-SOP (2.54mm) | Relay |
| ![]() | CLA216DKR-ND ![]() | CPC1008NTR | IXYS Integrated Circuits Division | RELAY OPTOMOS SP-NO 150MA 4-SOP | 19,638 - Immediate | Calculate | 1 | Digi-Reel® Alternate Packaging | CPC, OptoMOS® | SPST-NO (1 Form A) | AC, DC | 8 Ohm | 150mA | 1.2VDC | 0 ~ 100 V | Surface Mount | Gull Wing | 4-SOP (0.150", 3.81mm) | 4-SOP (2.54mm) | Relay |
| ![]() | CLA314TR-ND ![]() | CPC1014NTR | IXYS Integrated Circuits Division | RELAY OPTOMOS SP-NO 400MA 4-SOP | 18,000 - Immediate | 0.76746 | 2,000 | Tape & Reel (TR) Alternate Packaging | CPC, OptoMOS® | SPST-NO (1 Form A) | AC, DC | 2 Ohm | 400mA | 1.2VDC | 0 ~ 60 V | Surface Mount | Gull Wing | 4-SOP (0.150", 3.81mm) | 4-SOP | Relay |
| ![]() | CLA314CT-ND ![]() | CPC1014NTR | IXYS Integrated Circuits Division | RELAY OPTOMOS SP-NO 400MA 4-SOP | 19,629 - Immediate | 1.99000 | 1 | Cut Tape (CT) Alternate Packaging | CPC, OptoMOS® | SPST-NO (1 Form A) | AC, DC | 2 Ohm | 400mA | 1.2VDC | 0 ~ 60 V | Surface Mount | Gull Wing | 4-SOP (0.150", 3.81mm) | 4-SOP (2.54mm) | Relay |
22:36:41 5/23/2013

Quick Links:





This part is RoHS compliant.
This part is RoHS non-compliant.
This part is RoHS non-compliant.