Records matching criteria: 4,458
Product Index > Relays > Signal Relays, Up to 2 Amps
To get the most from Digi-Key's part search:
Only select from one box at a time, click the "Apply Filters" button, and repeat.
To select multiple values within a box, hold down 'Ctrl' while selecting values within the box.
To see real-time pricing, click either the Digi-Key part number or unit price link.
Results per Page Page 19/179 ( Previous First ... 11 12 13 14 15 16 17 18 19 20 ... Last Next )![]() | Image | Digi-Key Part Number | Manufacturer Part Number | Manufacturer | Description | Quantity Available | Unit Price CAD | Minimum Quantity | Packaging | Series | Relay Type | Coil Type | Coil Current | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Turn On Voltage (Max) | Turn Off Voltage (Min) | Features | Mounting Type | Termination Style |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
||
| ![]() | 255-1004-5-ND ![]() | TQ2-L-5V | Panasonic Electric Works | RELAY TELECOM DPDT 1A 5V | 1,814 - Immediate | 4.56000 | 1 | Tube | TQ | Telecom | Latching, Single Coil | 20mA | 5VDC | DPDT (2 Form C) | 1A | 125VAC, 110VDC - Max | 3.75 VDC | - | - | Through Hole | PC Pin |
| ![]() | 255-1492-5-ND ![]() | TQ2-L-3V | Panasonic Electric Works | RELAY TELECOM DPDT 1A 3V | 742 - Immediate | 4.56000 | 1 | Tube | TQ | Telecom | Latching, Single Coil | 33.3mA | 3VDC | DPDT (2 Form C) | 1A | 125VAC, 110VDC - Max | 2.25 VDC | - | - | Through Hole | PC Pin |
| ![]() | 255-1005-5-ND ![]() | TQ2-L-12V | Panasonic Electric Works | RELAY TELECOM DPDT 1A 12V | 223 - Immediate | 4.56000 | 1 | Tube | TQ | Telecom | Latching, Single Coil | 8.3mA | 12VDC | DPDT (2 Form C) | 1A | 125VAC, 110VDC - Max | 9 VDC | - | - | Through Hole | PC Pin |
| ![]() | Z121-ND ![]() | G6Y-1 DC24 | Omron Electronics Inc-EMC Div | RELAY RF SPDT 10MA 24V | 3,583 - Immediate | 4.57000 | 1 Non-Stock |
Bulk | G6Y | RF | Non Latching | 8.3mA | 24VDC | SPDT (1 Form C) | 10mA | 30VAC, 30VDC - Max | 18 VDC | 2.4 VDC | Sealed - Fully | Through Hole | PC Pin |
| ![]() | 306-1060-ND ![]() | 9002-05-01 | Coto Technology | RELAY RF SPST 500MA 5V | 1,600 - Immediate | 4.59000 | 1 | Tube | 9000 | RF | Non Latching | 14.28mA | 5VDC | SPST-NO (1 Form A) | 500mA | 200VAC, 200VDC - Max | 3.75 VDC | 0.4 VDC | Diode | Through Hole | PC Pin |
| ![]() | 255-1798-5-ND ![]() | HY1Z-24V | Panasonic Electric Works | RELAY TELECOM SPDT 1A 24V | 1,179 - Immediate | 4.60000 | 1 | Tube | HY | Telecom | Non Latching | 8.3mA | 24VDC | SPDT (1 Form C) | 1A | 60VDC - Max | 18 VDC | 2.4 VDC | Sealed - Fully | Through Hole | PC Pin |
| ![]() | 255-1230-5-ND ![]() | AGN2004H | Panasonic Electric Works | RELAY TELECOM DPDT 1A 4.5V | 22,767 - Immediate | 4.64000 | 1 | Tube | AGN | Telecom | Non Latching | 31mA | 4.5VDC | DPDT (2 Form C) | 1A | 125VAC, 110VDC - Max | 3.38 VDC | 0.45 VDC | - | Through Hole | PC Pin |
| ![]() | 255-1231-5-ND ![]() | AGN20012 | Panasonic Electric Works | RELAY TELECOM DPDT 1A 12V | 10,500 - Immediate | 4.64000 | 1 | Tube | AGN | Telecom | Non Latching | 11.7mA | 12VDC | DPDT (2 Form C) | 1A | 125VAC, 110VDC - Max | 9 VDC | 1.2 VDC | - | Through Hole | PC Pin |
| ![]() | 255-1358-5-ND ![]() | AGQ20012 | Panasonic Electric Works | RELAY TELECOM DPDT 2A 12V | 8,073 - Immediate | 4.64000 | 1 | Tube | AGQ | Telecom | Non Latching | 11.7mA | 12VDC | DPDT (2 Form C) | 2A | 125VAC, 110VDC - Max | 9 VDC | 1.2 VDC | - | Through Hole | PC Pin |
| ![]() | 255-1505-5-ND ![]() | AGQ20003 | Panasonic Electric Works | RELAY TELECOM DPDT 2A 3V | 3,016 - Immediate | 4.64000 | 1 | Tube | AGQ | Telecom | Non Latching | 46.7mA | 3VDC | DPDT (2 Form C) | 2A | 125VAC, 110VDC - Max | 2.25 VDC | 0.3 VDC | - | Through Hole | PC Pin |
| ![]() | 255-2085-5-ND ![]() | AGN20003 | Panasonic Electric Works | RELAY TELECOM DPDT 1A 3V | 1,996 - Immediate | 4.64000 | 1 | Tube | AGN | Telecom | Non Latching | 46.7mA | 3VDC | DPDT (2 Form C) | 1A | 125VAC, 110VDC - Max | 2.25 VDC | 0.3 VDC | - | Through Hole | PC Pin |
| ![]() | 255-1357-5-ND ![]() | AGQ2004H | Panasonic Electric Works | RELAY TELECOM DPDT 2A 4.5V | 1,734 - Immediate | 4.64000 | 1 | Tube | AGQ | Telecom | Non Latching | 31mA | 4.5VDC | DPDT (2 Form C) | 2A | 125VAC, 110VDC - Max | 3.38 VDC | 0.45 VDC | - | Through Hole | PC Pin |
| ![]() | 255-2602-ND ![]() | AGN20006 | Panasonic Electric Works | RELAY TELECOM DPDT 1A 6V | 249 - Immediate | 4.64000 | 1 | Tube | AGN | Telecom | Non Latching | 23.3mA | 6VDC | DPDT (2 Form C) | 1A | 125VAC, 110VDC - Max | 4.5 VDC | 0.6 VDC | - | Through Hole | PC Pin |
| ![]() | 255-1356-5-ND ![]() | AGQ2001H | Panasonic Electric Works | RELAY TELECOM DPDT 2A 1.5V | 112 - Immediate | 4.64000 | 1 | Tube | AGQ | Telecom | Non Latching | 93.8mA | 1.5VDC | DPDT (2 Form C) | 2A | 125VAC, 110VDC - Max | 1.13 VDC | 0.15 VDC | - | Through Hole | PC Pin |
| ![]() | Z3021-ND ![]() | G6SK-2-H DC5 | Omron Electronics Inc-EMC Div | RELAY TELECOM DPDT 2A 5V | 297 - Immediate | 4.65000 | 1 | Tube | G6S | Telecom | Latching, Dual Coil | 28.1mA | 5VDC | DPDT (2 Form C) | 2A | 250VAC, 220VDC - Max | 3.75 VDC | - | - | Through Hole | PC Pin |
| ![]() | Z890-ND ![]() | G6S-2F DC24 BY OMR | Omron Electronics Inc-EMC Div | RELAY TELECOM DPDT 2A 24V | 1,906 - Immediate 3,000 - Factory Stock |
4.66000 | 1 | Tube | G6S | Telecom | Non Latching | 8.3mA | 24VDC | DPDT (2 Form C) | 2A | 250VAC, 220VDC - Max | 18 VDC | 2.4 VDC | - | Surface Mount | Gull Wing |
| ![]() | 306-1213-ND ![]() | 9094-05-01 | Coto Technology | RELAY REED SPST 500MA 5V | 792 - Immediate | 4.70000 | 1 | Tube | 9094 | Reed | Non Latching | 40mA | 5VDC | SPST-NO (1 Form A) | 500mA | 200VAC, 200VDC - Max | 3.75 VDC | 0.4 VDC | Diode | Through Hole | PC Pin |
| ![]() | 306-1215-ND ![]() | 9094-12-01 | Coto Technology | RELAY REED SPST 500MA 12V | 349 - Immediate | 4.70000 | 1 Non-Stock |
Tube | 9094 | Reed | Non Latching | 24mA | 12VDC | SPST-NO (1 Form A) | 500mA | 200VAC, 200VDC - Max | 9 VDC | 1 VDC | Diode | Through Hole | PC Pin |
| ![]() | 255-2299-5-ND ![]() | TX2-L-9V | Panasonic Electric Works | RELAY TELECOM DPDT 2A 9V | 4,838 - Immediate | 4.71000 | 1 | Tube | TX | Telecom | Latching, Single Coil | 11.1mA | 9VDC | DPDT (2 Form C) | 2A | 220VDC - Max | 6.75 VDC | - | Sealed - Fully | Through Hole | PC Pin |
| ![]() | Z2608-ND ![]() | G6S-2 DC24 BY OMR | Omron Electronics Inc-EMC Div | RELAY TELECOM DPDT 2A 24V | 3,727 - Immediate 10,550 - Factory Stock |
4.71000 | 1 | Tube | G6S | Telecom | Non Latching | 8.3mA | 24VDC | DPDT (2 Form C) | 2A | 250VAC, 220VDC - Max | 18 VDC | 2.4 VDC | - | Through Hole | PC Pin |
| ![]() | 255-1033-5-ND ![]() | TX2-24V | Panasonic Electric Works | RELAY TELECOM DPDT 2A 24V | 1,384 - Immediate | 4.71000 | 1 | Tube | TX | Telecom | Non Latching | 5.8mA | 24VDC | DPDT (2 Form C) | 2A | 220VDC - Max | 18 VDC | 2.4 VDC | Sealed - Fully | Through Hole | PC Pin |
| ![]() | 255-2297-5-ND ![]() | TX2-L-3V | Panasonic Electric Works | RELAY TELECOM DPDT 2A 3V | 176 - Immediate | 4.71000 | 1 | Tube | TX | Telecom | Latching, Single Coil | 33.3mA | 3VDC | DPDT (2 Form C) | 2A | 220VDC - Max | 2.25 VDC | - | Sealed - Fully | Through Hole | PC Pin |
| ![]() | 255-2298-5-ND ![]() | TX2-L-5V | Panasonic Electric Works | RELAY TELECOM DPDT 2A 5V | 104 - Immediate | 4.71000 | 1 | Tube | TX | Telecom | Latching, Single Coil | 20mA | 5VDC | DPDT (2 Form C) | 2A | 220VDC - Max | 3.75 VDC | - | Sealed - Fully | Through Hole | PC Pin |
| Z893-ND ![]() | G6S-2G DC24 BY OMR | Omron Electronics Inc-EMC Div | RELAY TELECOM DPDT 2A 24V | 3,768 - Immediate 2,800 - Factory Stock |
4.72000 | 1 | Tube | G6S | Telecom | Non Latching | 8.3mA | 24VDC | DPDT (2 Form C) | 2A | 250VAC, 220VDC - Max | 18 VDC | 2.4 VDC | - | Surface Mount | J Lead | |
| 255-1008-5-ND ![]() | TQ2-L2-12V | Panasonic Electric Works | RELAY TELECOM DPDT 1A 12V | 0 | 4.74000 | 1 | Tube | TQ | Telecom | Latching, Dual Coil | 16.7mA | 12VDC | DPDT (2 Form C) | 1A | 125VAC, 110VDC - Max | 9 VDC | - | - | Through Hole | PC Pin |
17:23:51 5/21/2013

Quick Links:





This part is RoHS compliant.
This part is RoHS non-compliant.
This part is RoHS non-compliant.