Records matching criteria: 142
Product Index > Power Supplies - Board Mount > DC DC Converters (Factorized)
To get the most from Digi-Key's part search:
Only select from one box at a time, click the "Apply Filters" button, and repeat.
To select multiple values within a box, hold down 'Ctrl' while selecting values within the box.
To see real-time pricing, click either the Digi-Key part number or unit price link.
Results per Page Page 1/6 ( 1 2 3 4 5 6 Last Next )![]() | Image | Digi-Key Part Number | Manufacturer Part Number | Manufacturer | Description | Quantity Available | Unit Price CAD | Minimum Quantity | Packaging | Series | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output | Current - Output (Max) | Power (Watts) - Manufacture Series | Voltage - Isolation | Applications | Features | Mounting Type | Package / Case | Size / Dimension | Operating Temperature | Efficiency |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
||
| ![]() | 1102-1002-ND ![]() | B048F240T30 | Vicor Corporation | CONVERTER BUS 24V OUT 300W SMD | 308 - Immediate | 94.58000 | 1 | Tray | V-I Chip™, BCM® | Bus Converter Module | 1 | 38V | 53V | 24V | 12.5A | 300W | 2.25kV (2250V) | Commercial | With Remote On/Off and UVLO | Surface Mount | Module | 1.28" L x 0.87" W x 0.26" H (32.5mm x 22.0mm x 6.7mm) | -40°C ~ 125°C | 95.8% |
| ![]() | 1102-1004-ND ![]() | BCM48BF120T300A00 | Vicor Corporation | CONVERTER BUS 12V OUT 300W SMD | 27 - Immediate | 94.58000 | 1 | Tray | V-I Chip™, BCM® | Bus Converter Module | 1 | 38V | 55V | 12V | 25A | 300W | 2.25kV (2250V) | Commercial | With Remote On/Off and UVLO | Surface Mount | Module | 1.28" L x 0.87" W x 0.26" H (32.5mm x 22.0mm x 6.7mm) | -40°C ~ 125°C | 96% |
| ![]() | 1102-1653-ND ![]() | PRM48BH480T250A00 | Vicor Corporation | REGULATOR PRM 48V 5.21A 250W | 48 - Immediate | 94.61000 | 1 | Tray | V-I Chip™, PRM® | Pre-Regulator Module | 1 | 38V | 55V | 48V | 5.21A | 250W | - | Commercial | With Remote On/Off and UVLO | Surface Mount | 36-SMD Module | 1.28" L x 0.87" W x 0.26" H (32.5mm x 22.0mm x 6.7mm) | -40°C ~ 125°C | 96.7% |
| ![]() | 1102-1650-ND ![]() | PRM48BF480T500A00 | Vicor Corporation | REGULATOR PRM 48V 10.42A 500W | 50 - Immediate | 109.90000 | 1 | Tray | V-I Chip™, PRM® | Pre-Regulator Module | 1 | 38V | 55V | 48V | 10.42A | 500W | - | Commercial | With Remote On/Off and UVLO | Surface Mount | 36-SMD Module | 1.28" L x 0.87" W x 0.26" H (32.5mm x 22.0mm x 6.7mm) | -40°C ~ 125°C | 97.8% |
| ![]() | 1102-1017-ND ![]() | MP028F036M12AL | Vicor Corporation | REGULATOR PRM 36V OUT 120W SMD | 54 - Immediate | 170.95000 | 1 | Tray | V-I Chip™, PRM® | Pre-Regulator Module | 1 | 16.1V | 50V | 36V | 3.3A | 120W | - | Commercial | With Remote On/Off and UVLO | Surface Mount | Module | 1.28" L x 0.87" W x 0.26" H (32.5mm x 22.0mm x 6.7mm) | -55°C ~ 125°C | 95.6% |
| ![]() | 1102-1006-ND ![]() | MV036F045M027 | Vicor Corporation | TRANSFORMER/CONVERT 4.5V 27A SMD | 44 - Immediate | 193.49000 | 1 | Tray | V-I Chip™, VTM® | Voltage Transformation Module | 1 | 26V | 50V | 4.5V | 27A | 120W | 2.25kV (2250V) | Commercial | With Remote On/Off | Surface Mount | Module | 1.28" L x 0.87" W x 0.26" H (32.5mm x 22.0mm x 6.7mm) | -55°C ~ 125°C | 95.3% |
| ![]() | 1102-1029-ND ![]() | VTM48FH060T020A00 | Vicor Corporation | CONVERT DC/DC VTM 5V 20A SMD | 34 - Immediate | 52.69000 | 1 | Tray | V-I Chip™, VTM® | Voltage Transformation Module | 1 | 26V | 48V | 5V | 20A | 100W | 2.25kV (2250V) | Commercial | With Remote On/Off | Surface Mount | Module | 0.87" L x 0.65" W x 0.26" H (22.0mm x 16.5mm x 6.7mm) | -40°C ~ 125°C | 93% |
| ![]() | 1102-1027-ND ![]() | VTM48EH020T040A00 | Vicor Corporation | CONVERT DC/DC VTM 2V 40A SMD | 20 - Immediate | 52.69000 | 1 | Tray | V-I Chip™, VTM® | Voltage Transformation Module | 1 | 26V | 55V | 2V | 40A | 80W | 2.25kV (2250V) | Commercial | With Remote On/Off | Surface Mount | Module | 0.87" L x 0.65" W x 0.26" H (22.0mm x 16.5mm x 6.7mm) | -40°C ~ 125°C | 90.2% |
| ![]() | 1102-1034-ND ![]() | VTM48EH120T010A00 | Vicor Corporation | CONVERTER VTM 12V OUT 10A SMD | 16 - Immediate | 52.69000 | 1 | Tray | V-I Chip™, VTM® | Voltage Transformation Module | 1 | 26V | 55V | 12V | 10A | 120W | 2.25kV (2250V) | Commercial | With Remote On/Off | Surface Mount | Module | 0.87" L x 0.65" W x 0.26" H (22.0mm x 16.5mm x 6.7mm) | -40°C ~ 125°C | 95% |
| ![]() | 1102-1028-ND ![]() | VTM48EH040T025A00 | Vicor Corporation | CONVERT DC/DC VTM 3.3V 25A SMD | 14 - Immediate | 52.69000 | 1 | Tray | V-I Chip™, VTM® | Voltage Transformation Module | 1 | 26V | 55V | 3.3V | 25A | 83W | 2.25kV (2250V) | Commercial | With Remote On/Off | Surface Mount | Module | 0.87" L x 0.65" W x 0.26" H (22.0mm x 16.5mm x 6.7mm) | -40°C ~ 125°C | 92.4% |
| ![]() | 1102-1026-ND ![]() | VTM48EH015T050A00 | Vicor Corporation | CONVERT DC/DC VTM 1.32V 50A SMD | 13 - Immediate | 52.69000 | 1 | Tray | V-I Chip™, VTM® | Voltage Transformation Module | 1 | 26V | 55V | 1.32V | 50A | 66W | 2.25kV (2250V) | Commercial | With Remote On/Off | Surface Mount | Module | 0.87" L x 0.65" W x 0.26" H (22.0mm x 16.5mm x 6.7mm) | -40°C ~ 125°C | 88.6% |
| ![]() | 1102-1154-ND ![]() | P048T048T12AL | Vicor Corporation | V.I CHIP PRM REGULATOR 48V 120W | 9 - Immediate | 57.53000 | 1 | Tray | V-I Chip™, PRM® | Pre-Regulator Module | 1 | 36V | 75V | 48V | 2.5A | 120W | - | Commercial | With Remote On/Off and UVLO | Through Hole | Module | 1.28" L x 0.87" W x 0.26" H (32.5mm x 22.0mm x 6.7mm) | -40°C ~ 125°C | 95.6% |
| ![]() | 1102-1149-ND ![]() | P045F048T17AL | Vicor Corporation | V.I CHIP PRM REGULATOR 48V 170W | 30 - Immediate | 62.60000 | 1 | Tray | V-I Chip™, PRM® | Pre-Regulator Module | 1 | 38V | 55V | 48V | 3.5A | 170W | - | Commercial | With Remote On/Off and UVLO | Surface Mount | Module | 1.28" L x 0.87" W x 0.26" H (32.5mm x 22.0mm x 6.7mm) | -40°C ~ 125°C | 96.7% |
| ![]() | 1102-1031-ND ![]() | P048F048T24AL | Vicor Corporation | REGULATOR PRM 48V OUT 240W SMD | 92 - Immediate | 66.91000 | 1 | Tray | V-I Chip™, PRM® | Pre-Regulator Module | 1 | 36V | 75V | 48V | 5A | 240W | - | Commercial | With Remote On/Off and UVLO | Surface Mount | Module | 1.28" L x 0.87" W x 0.26" H (32.5mm x 22.0mm x 6.7mm) | -40°C ~ 125°C | 96% |
| ![]() | 1102-1019-ND ![]() | P036F048T12AL | Vicor Corporation | REGULATOR PRM 48V OUT 120W SMD | 40 - Immediate | 66.91000 | 1 | Tray | V-I Chip™, PRM® | Pre-Regulator Module | 1 | 18V | 60V | 48V | 2.5A | 120W | - | Commercial | With Remote On/Off and UVLO | Surface Mount | Module | 1.28" L x 0.87" W x 0.26" H (32.5mm x 22.0mm x 6.7mm) | -40°C ~ 125°C | 95% |
| ![]() | 1102-1018-ND ![]() | P024F048T12AL | Vicor Corporation | REGULATOR PRM 48V OUT 120W SMD | 22 - Immediate | 66.91000 | 1 | Tray | V-I Chip™, PRM® | Pre-Regulator Module | 1 | 18V | 36V | 48V | 2.5A | 120W | - | Commercial | With Remote On/Off and UVLO | Surface Mount | Module | 1.28" L x 0.87" W x 0.26" H (32.5mm x 22.0mm x 6.7mm) | -40°C ~ 125°C | 95% |
| ![]() | 1102-1156-ND ![]() | PRM48BH480T200A00 | Vicor Corporation | HALF-CHIP PRM REGULATOR 48V 200W | 29 - Immediate | 66.98000 | 1 | Tray | V-I Chip™, PRM® | Pre-Regulator Module | 1 | 38V | 55V | 48V | 4.17A | 200W | - | Commercial | With Remote On/Off and UVLO | Surface Mount | Module | 0.87" L x 0.65" W x 0.26" H (22.0mm x 16.5mm x 6.7mm) | -40°C ~ 125°C | 96.9% |
| ![]() | 1102-1005-ND ![]() | BCM48BH120T120A00 | Vicor Corporation | CONVERTER BUS 12V OUT 120W SMD | 35 - Immediate | 73.75000 | 1 | Tray | V-I Chip™, BCM® | Bus Converter Module | 1 | 38V | 55V | 12V | 10A | 120W | 2.25kV (2250V) | Commercial | With Remote On/Off and UVLO | Surface Mount | Module | 0.87" L x 0.65" W x 0.26" H (22.0mm x 16.5mm x 6.7mm) | -40°C ~ 125°C | 94.6% |
| ![]() | 1102-1148-ND ![]() | P036T048T12AL | Vicor Corporation | V.I CHIP PRM REGULATOR 48V 120W | 97 - Immediate | 74.54000 | 1 | Tray | V-I Chip™, PRM® | Pre-Regulator Module | 1 | 18V | 60V | 48V | 2.5A | 120W | - | Commercial | With Remote On/Off and UVLO | Through Hole | Module | 1.28" L x 0.87" W x 0.26" H (32.5mm x 22.0mm x 6.7mm) | -40°C ~ 125°C | 95% |
| ![]() | 1102-1147-ND ![]() | P024T048T12AL | Vicor Corporation | V.I CHIP PRM REGULATOR 48V 120W | 14 - Immediate | 74.54000 | 1 | Tray | V-I Chip™, PRM® | Pre-Regulator Module | 1 | 18V | 36V | 48V | 2.5A | 120W | - | Commercial | With Remote On/Off and UVLO | Through Hole | Module | 1.28" L x 0.87" W x 0.26" H (32.5mm x 22.0mm x 6.7mm) | -40°C ~ 125°C | 95% |
| ![]() | 1102-1155-ND ![]() | P048T048T24AL | Vicor Corporation | V.I CHIP PRM REGULATOR 48V 240W | 10 - Immediate | 74.54000 | 1 | Tray | V-I Chip™, PRM® | Pre-Regulator Module | 1 | 36V | 75V | 48V | 5A | 240W | - | Commercial | With Remote On/Off and UVLO | Through Hole | Module | 1.28" L x 0.87" W x 0.26" H (32.5mm x 22.0mm x 6.7mm) | -40°C ~ 125°C | 96% |
| ![]() | 1102-1008-ND ![]() | V048F060T040 | Vicor Corporation | CURRENT MULTIPLIER 6V 40A SMD | 60 - Immediate | 74.84000 | 1 | Tray | V-I Chip™, VTM® | Voltage Transformation Module | 1 | 26V | 55V | 6V | 40A | 240W | 2.25kV (2250V) | Commercial | With Remote On/Off | Surface Mount | Module | 1.28" L x 0.87" W x 0.26" H (32.5mm x 22.0mm x 6.7mm) | -40°C ~ 125°C | 94.6% |
| ![]() | 1102-1025-ND ![]() | VTM48EF040T050A00 | Vicor Corporation | CONVERT DC/DC VTM 4V 50A SMD | 20 - Immediate | 74.84000 | 1 | Tray | V-I Chip™, VTM® | Voltage Transformation Module | 1 | 26V | 55V | 4V | 50A | 200W | 2.25kV (2250V) | Commercial | With Remote On/Off | Surface Mount | Module | 1.28" L x 0.87" W x 0.26" H (32.5mm x 22.0mm x 6.7mm) | -40°C ~ 125°C | 94.5% |
| ![]() | 1102-1024-ND ![]() | VTM48EF030T070A00 | Vicor Corporation | CONVERT DC/DC VTM 3V 70A SMD | 18 - Immediate | 74.84000 | 1 | Tray | V-I Chip™, VTM® | Voltage Transformation Module | 1 | 26V | 55V | 3V | 70A | 210W | 2.25kV (2250V) | Commercial | With Remote On/Off | Surface Mount | Module | 1.28" L x 0.87" W x 0.26" H (32.5mm x 22.0mm x 6.7mm) | -40°C ~ 125°C | 93.8% |
| ![]() | 1102-1020-ND ![]() | V048F096T025 | Vicor Corporation | CONVERT DC/DC VTM 9.6V 25A SMD | 16 - Immediate | 74.84000 | 1 | Tray | V-I Chip™, VTM® | Voltage Transformation Module | 1 | 32V | 55V | 9.6V | 25A | 240W | 2.25kV (2250V) | Commercial | With Remote On/Off | Surface Mount | Module | 1.28" L x 0.87" W x 0.26" H (32.5mm x 22.0mm x 6.7mm) | -40°C ~ 125°C | 96.2% |
22:59:35 5/23/2013

Quick Links:





This part is RoHS compliant.
This part is RoHS non-compliant.
This part is RoHS non-compliant.