Records matching criteria: 5
Product Index > Power Supplies - Board Mount > AC DC Converters
To get the most from Digi-Key's part search:
Only select from one box at a time, click the "Apply Filters" button, and repeat.
To select multiple values within a box, hold down 'Ctrl' while selecting values within the box.
To see real-time pricing, click either the Digi-Key part number or unit price link.
Results per Page Page 1/1![]() | Image | Digi-Key Part Number | Manufacturer Part Number | Manufacturer | Description | Quantity Available | Unit Price CAD | Minimum Quantity | Series | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Power Supply Type | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Size / Dimension |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
||
| ![]() | AIF04ZPFC-02NTL-ND ![]() | AIF04ZPFC-02NTL | Emerson Network Power | MODULE PFC AC TO 380VDC 1600W | 248 - Immediate | 310.50000 | 1 | AIF | 1 | 85 ~ 264 VAC | 380V | - | - | - | 4.2A | 1600W | Switching (Closed Frame) | Commercial | OTP, OVP | -20°C ~ 100°C | 95% | Through Hole | 4.60" L x 2.40" W x 0.55" H (116.8mm x 61.0mm x 14.0mm) |
| ![]() | 454-1256-ND ![]() | AIF04ZPFC-01NTL | Emerson Network Power | MODULE PFC AC 1600W 380VDC OUT | 178 - Immediate | 310.50000 | 1 | AIF | 1 | 85 ~ 264 VAC | 380V | - | - | - | 4.2A | 1600W | Switching (Closed Frame) | Commercial | OTP, OVP | -20°C ~ 100°C | 95% | Through Hole | 4.60" L x 2.40" W x 0.55" H (116.8mm x 61.0mm x 14.0mm) |
| ![]() | 454-1257-ND ![]() | AIF04ZPFC-02L | Emerson Network Power | MODULE PFC AC 1600W 380VDC OUT | 58 - Immediate | 310.50000 | 1 | AIF | 1 | 85 ~ 264 VAC | 380V | - | - | - | 4.2A | 1600W | Switching (Closed Frame) | Commercial | OTP, OVP | -20°C ~ 100°C | 95% | Through Hole | 4.60" L x 2.40" W x 0.55" H (116.8mm x 61.0mm x 14.0mm) |
| ![]() | AIT02ZPFC-01NL-ND ![]() | AIT02ZPFC-01NL | Emerson Network Power | POWER SUP AC TO 380VDC 720W SNGL | 22 - Immediate | 159.68000 | 1 | - | 1 | 85 ~ 264 VAC | 393V | - | - | - | 2.1A | 720W | Switching (Closed Frame) | Commercial | OTP, OVP | -20°C ~ 100°C | 93% | Through Hole | 3.50" L x 2.40" W x 0.55" H (88.9mm x 61.0mm x 14.0mm) |
| ![]() | 454-1255-ND ![]() | AIF04ZPFC-01L | Emerson Network Power | MODULE PFC AC 1600W 380VDC OUT | 0 | 310.50000 | 1 | AIF | 1 | 85 ~ 264 VAC | 380V | - | - | - | 4.2A | 1600W | Switching (Closed Frame) | Commercial | OTP, OVP | -20°C ~ 100°C | 95% | Through Hole | 4.60" L x 2.40" W x 0.55" H (116.8mm x 61.0mm x 14.0mm) |
7:33:07 5/19/2013

Quick Links:





This part is RoHS compliant.
This part is RoHS non-compliant.
This part is RoHS non-compliant.