Records matching criteria: 270
Product Index > Integrated Circuits (ICs) > Embedded - Microcontrollers
To get the most from Digi-Key's part search:
Only select from one box at a time, click the "Apply Filters" button, and repeat.
To select multiple values within a box, hold down 'Ctrl' while selecting values within the box.
To see real-time pricing, click either the Digi-Key part number or unit price link.
Results per Page Page 1/11 ( 1 2 3 4 5 6 7 8 9 10 ... Last Next )![]() | Image | Digi-Key Part Number | Manufacturer Part Number | Manufacturer | Description | Quantity Available | Unit Price CAD | Minimum Quantity | Packaging | Series | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I /O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Package / Case |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
||
| ![]() | PIC24F08KL302T-I/MQTR-ND ![]() | PIC24F08KL302T-I/MQ | Microchip Technology | IC MCU 16BIT 8KB FLASH 28-QFN | 3,300 - Immediate | 1.43215 | 3,300 | Tape & Reel (TR) | PIC® XLP™ 24F | PIC | 16-Bit | 32MHz | I²C, IrDA, LIN, SPI, UART/USART | Brown-out Detect/Reset, HLVD, POR, PWM, WDT | 24 | 8KB (2.75K x 24) | FLASH | 256 x 8 | 1K x 8 | 1.8 V ~ 3.6 V | - | Internal | -40°C ~ 85°C | 28-VFQFN Exposed Pad |
| ![]() | PIC24F08KL302T-I/MQCT-ND ![]() | PIC24F08KL302T-I/MQ | Microchip Technology | IC MCU 16BIT 8KB FLASH 28-QFN | 6,599 - Immediate | 2.08000 | 1 | Cut Tape (CT) | PIC® XLP™ 24F | PIC | 16-Bit | 32MHz | I²C, IrDA, LIN, SPI, UART/USART | Brown-out Detect/Reset, HLVD, POR, PWM, WDT | 24 | 8KB (2.75K x 24) | FLASH | 256 x 8 | 1K x 8 | 1.8 V ~ 3.6 V | - | Internal | -40°C ~ 85°C | 28-VFQFN Exposed Pad |
| ![]() | PIC24F08KL302T-I/MQDKR-ND ![]() | PIC24F08KL302T-I/MQ | Microchip Technology | IC MCU 16BIT 8KB FLASH 28-QFN | 6,599 - Immediate | Calculate | 1 | Digi-Reel® | PIC® XLP™ 24F | PIC | 16-Bit | 32MHz | I²C, IrDA, LIN, SPI, UART/USART | Brown-out Detect/Reset, HLVD, POR, PWM, WDT | 24 | 8KB (2.75K x 24) | FLASH | 256 x 8 | 1K x 8 | 1.8 V ~ 3.6 V | - | Internal | -40°C ~ 85°C | 28-VFQFN Exposed Pad |
| ![]() | PIC24F04KA200-I/ST-ND ![]() | PIC24F04KA200-I/ST | Microchip Technology | IC MCU 16BIT 4KB FLASH 14TSSOP | 5,144 - Immediate | 1.81000 | 1 | Tube | PIC® XLP™ 24F | PIC | 16-Bit | 32MHz | I²C, IrDA, SPI, UART/USART | Brown-out Detect/Reset, HLVD, POR, PWM, WDT | 12 | 4KB (1.375K x 24) | FLASH | - | 512 x 8 | 1.8 V ~ 3.6 V | A/D 7x10b | Internal | -40°C ~ 85°C | 14-TSSOP (0.173", 4.40mm Width) |
| ![]() | PIC24F08KL200-I/ST-ND ![]() | PIC24F08KL200-I/ST | Microchip Technology | IC MCU 16BIT 8KB FLASH 14-TSSOP | 219 - Immediate | 2.10000 | 1 | Tube | PIC® XLP™ 24F | PIC | 16-Bit | 32MHz | I²C, IrDA, LIN, SPI, UART/USART | Brown-out Detect/Reset, HLVD, POR, PWM, WDT | 12 | 8KB (2.75K x 24) | FLASH | - | 512 x 8 | 1.8 V ~ 3.6 V | A/D 7x10b | Internal | -40°C ~ 85°C | 14-TSSOP (0.173", 4.40mm Width) |
| ![]() | PIC24F08KL201-I/SS-ND ![]() | PIC24F08KL201-I/SS | Microchip Technology | IC MCU 16BIT 8KB FLASH 20-SSOP | 419 - Immediate | 2.12000 | 1 | Tube | PIC® XLP™ 24F | PIC | 16-Bit | 32MHz | I²C, IrDA, LIN, SPI, UART/USART | Brown-out Detect/Reset, HLVD, POR, PWM, WDT | 17 | 8KB (2.75K x 24) | FLASH | - | 512 x 8 | 1.8 V ~ 3.6 V | A/D 12x10b | Internal | -40°C ~ 85°C | 20-SSOP (0.209", 5.30mm Width) |
| ![]() | PIC24F08KL201-I/MQ-ND ![]() | PIC24F08KL201-I/MQ | Microchip Technology | IC MCU 16BIT 8KB FLASH 20-QFN | 431 - Immediate | 2.19000 | 1 | Tube | PIC® XLP™ 24F | PIC | 16-Bit | 32MHz | I²C, IrDA, LIN, SPI, UART/USART | Brown-out Detect/Reset, HLVD, POR, PWM, WDT | 17 | 8KB (2.75K x 24) | FLASH | - | 512 x 8 | 1.8 V ~ 3.6 V | A/D 12x10b | Internal | -40°C ~ 85°C | 20-VQFN Exposed Pad |
| ![]() | PIC24F08KL302-I/SP-ND ![]() | PIC24F08KL302-I/SP | Microchip Technology | IC MCU 16BIT 8KB FLASH 28SDIP | 361 - Immediate | 2.19000 | 1 | Tube | PIC® XLP™ 24F | PIC | 16-Bit | 32MHz | I²C, IrDA, LIN, SPI, UART/USART | Brown-out Detect/Reset, HLVD, POR, PWM, WDT | 24 | 8KB (2.75K x 24) | FLASH | 256 x 8 | 1K x 8 | 1.8 V ~ 3.6 V | - | Internal | -40°C ~ 85°C | 28-DIP (0.300", 7.62mm) |
| ![]() | PIC24F08KL200-I/P-ND ![]() | PIC24F08KL200-I/P | Microchip Technology | IC MCU 16BIT 8KB FLASH 14DIP | 406 - Immediate | 2.21000 | 1 | Tube | PIC® XLP™ 24F | PIC | 16-Bit | 32MHz | I²C, IrDA, LIN, SPI, UART/USART | Brown-out Detect/Reset, HLVD, POR, PWM, WDT | 12 | 8KB (2.75K x 24) | FLASH | - | 512 x 8 | 1.8 V ~ 3.6 V | A/D 7x10b | Internal | -40°C ~ 85°C | 14-DIP (0.300", 7.62mm) |
| ![]() | PIC24F08KL301-I/P-ND ![]() | PIC24F08KL301-I/P | Microchip Technology | IC MCU 16BIT 8KB FLASH 20-PDIP | 433 - Immediate | 2.25000 | 1 | Tube | PIC® XLP™ 24F | PIC | 16-Bit | 32MHz | I²C, IrDA, LIN, SPI, UART/USART | Brown-out Detect/Reset, HLVD, POR, PWM, WDT | 18 | 8KB (2.75K x 24) | FLASH | 256 x 8 | 1K x 8 | 1.8 V ~ 3.6 V | - | Internal | -40°C ~ 85°C | 20-DIP (0.300", 7.62mm) |
| ![]() | PIC24F08KL201-I/SO-ND ![]() | PIC24F08KL201-I/SO | Microchip Technology | IC MCU 16BIT 8KB FLASH 20-SOIC | 468 - Immediate | 2.31000 | 1 | Tube | PIC® XLP™ 24F | PIC | 16-Bit | 32MHz | I²C, IrDA, LIN, SPI, UART/USART | Brown-out Detect/Reset, HLVD, POR, PWM, WDT | 17 | 8KB (2.75K x 24) | FLASH | - | 512 x 8 | 1.8 V ~ 3.6 V | A/D 12x10b | Internal | -40°C ~ 85°C | 20-SOIC (0.295", 7.50mm Width) |
| ![]() | PIC24F08KL401-I/SS-ND ![]() | PIC24F08KL401-I/SS | Microchip Technology | IC MCU 16BIT 8KB FLASH 20-SSOP | 278 - Immediate | 2.45000 | 1 | Tube | PIC® XLP™ 24F | PIC | 16-Bit | 32MHz | I²C, IrDA, LIN, SPI, UART/USART | Brown-out Detect/Reset, HLVD, POR, PWM, WDT | 18 | 8KB (2.75K x 24) | FLASH | 512 x 8 | 1K x 8 | 1.8 V ~ 3.6 V | A/D 12x10b | Internal | -40°C ~ 85°C | 20-SSOP (0.209", 5.30mm Width) |
| ![]() | PIC24F08KL402-I/SS-ND ![]() | PIC24F08KL402-I/SS | Microchip Technology | IC MCU 16BIT 8KB FLASH 28-SSOP | 399 - Immediate | 2.54000 | 1 | Tube | PIC® XLP™ 24F | PIC | 16-Bit | 32MHz | I²C, IrDA, LIN, SPI, UART/USART | Brown-out Detect/Reset, HLVD, POR, PWM, WDT | 24 | 8KB (2.75K x 24) | FLASH | 512 x 8 | 1K x 8 | 1.8 V ~ 3.6 V | A/D 12x10b | Internal | -40°C ~ 85°C | 28-SSOP (0.209", 5.30mm Width) |
| ![]() | PIC24F08KL201-I/P-ND ![]() | PIC24F08KL201-I/P | Microchip Technology | IC MCU 16BIT 8KB FLASH 20-PDIP | 374 - Immediate | 2.54000 | 1 | Tube | PIC® XLP™ 24F | PIC | 16-Bit | 32MHz | I²C, IrDA, LIN, SPI, UART/USART | Brown-out Detect/Reset, HLVD, POR, PWM, WDT | 17 | 8KB (2.75K x 24) | FLASH | - | 512 x 8 | 1.8 V ~ 3.6 V | A/D 12x10b | Internal | -40°C ~ 85°C | 20-DIP (0.300", 7.62mm) |
| ![]() | PIC24F08KL401-I/MQ-ND ![]() | PIC24F08KL401-I/MQ | Microchip Technology | IC MCU 16BIT 8KB FLASH 20-QFN | 333 - Immediate | 2.54000 | 1 | Tube | PIC® XLP™ 24F | PIC | 16-Bit | 32MHz | I²C, IrDA, LIN, SPI, UART/USART | Brown-out Detect/Reset, HLVD, POR, PWM, WDT | 18 | 8KB (2.75K x 24) | FLASH | 512 x 8 | 1K x 8 | 1.8 V ~ 3.6 V | A/D 12x10b | Internal | -40°C ~ 85°C | 20-VQFN Exposed Pad |
| ![]() | PIC24F08KL402-I/SO-ND ![]() | PIC24F08KL402-I/SO | Microchip Technology | IC MCU 16BIT 8KB FLASH 28-SOIC | 397 - Immediate | 2.58000 | 1 | Tube | PIC® XLP™ 24F | PIC | 16-Bit | 32MHz | I²C, IrDA, LIN, SPI, UART/USART | Brown-out Detect/Reset, HLVD, POR, PWM, WDT | 24 | 8KB (2.75K x 24) | FLASH | 512 x 8 | 1K x 8 | 1.8 V ~ 3.6 V | A/D 12x10b | Internal | -40°C ~ 85°C | 28-SOIC (0.295", 7.50mm Width) |
| ![]() | PIC24F08KA101-I/SS-ND ![]() | PIC24F08KA101-I/SS | Microchip Technology | IC PIC MCU FLASH 8K 20-SSOP | 2,149 - Immediate | 2.62000 | 1 | Tube | PIC® XLP™ 24F | PIC | 16-Bit | 32MHz | I²C, IrDA, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 18 | 8KB (2.75K x 24) | FLASH | 512 x 8 | 1.5K x 8 | 1.8 V ~ 3.6 V | A/D 9x10b | Internal | -40°C ~ 85°C | 20-SSOP (0.209", 5.30mm Width) |
| ![]() | PIC24F16KL401-I/MQ-ND ![]() | PIC24F16KL401-I/MQ | Microchip Technology | IC MCU 16BIT 16KB FLASH 20-QFN | 394 - Immediate | 2.65000 | 1 | Tube | PIC® XLP™ 24F | PIC | 16-Bit | 32MHz | I²C, IrDA, LIN, SPI, UART/USART | Brown-out Detect/Reset, HLVD, POR, PWM, WDT | 18 | 16KB (5.5K x 24) | FLASH | 512 x 8 | 1K x 8 | 1.8 V ~ 3.6 V | A/D 12x10b | Internal | -40°C ~ 85°C | 20-VQFN Exposed Pad |
| ![]() | PIC24F08KL401-I/SO-ND ![]() | PIC24F08KL401-I/SO | Microchip Technology | IC MCU 16BIT 8KB FLASH 20-SOIC | 360 - Immediate | 2.65000 | 1 | Tube | PIC® XLP™ 24F | PIC | 16-Bit | 32MHz | I²C, IrDA, LIN, SPI, UART/USART | Brown-out Detect/Reset, HLVD, POR, PWM, WDT | 18 | 8KB (2.75K x 24) | FLASH | 512 x 8 | 1K x 8 | 1.8 V ~ 3.6 V | A/D 12x10b | Internal | -40°C ~ 85°C | 20-SOIC (0.295", 7.50mm Width) |
| ![]() | PIC24F16KL402-I/SS-ND ![]() | PIC24F16KL402-I/SS | Microchip Technology | IC MCU 16BIT 16KB FLASH 28-SSOP | 272 - Immediate | 2.65000 | 1 | Tube | PIC® XLP™ 24F | PIC | 16-Bit | 32MHz | I²C, IrDA, LIN, SPI, UART/USART | Brown-out Detect/Reset, HLVD, POR, PWM, WDT | 24 | 16KB (5.5K x 24) | FLASH | 512 x 8 | 1K x 8 | 1.8 V ~ 3.6 V | A/D 12x10b | Internal | -40°C ~ 85°C | 28-SSOP (0.209", 5.30mm Width) |
| ![]() | PIC24F08KL402-I/ML-ND ![]() | PIC24F08KL402-I/ML | Microchip Technology | IC MCU 16BIT 8KB FLASH 28-QFN | 318 - Immediate | 2.68000 | 1 | Tube | PIC® XLP™ 24F | PIC | 16-Bit | 32MHz | I²C, IrDA, LIN, SPI, UART/USART | Brown-out Detect/Reset, HLVD, POR, PWM, WDT | 24 | 8KB (2.75K x 24) | FLASH | 512 x 8 | 1K x 8 | 1.8 V ~ 3.6 V | A/D 12x10b | Internal | -40°C ~ 85°C | 28-VQFN Exposed Pad |
| ![]() | PIC24F08KL402-I/MQ-ND ![]() | PIC24F08KL402-I/MQ | Microchip Technology | IC MCU 16BIT 8KB FLASH 28-QFN | 406 - Immediate | 2.69000 | 1 | Tube | PIC® XLP™ 24F | PIC | 16-Bit | 32MHz | I²C, IrDA, LIN, SPI, UART/USART | Brown-out Detect/Reset, HLVD, POR, PWM, WDT | 24 | 8KB (2.75K x 24) | FLASH | 512 x 8 | 1K x 8 | 1.8 V ~ 3.6 V | A/D 12x10b | Internal | -40°C ~ 85°C | 28-VFQFN Exposed Pad |
| ![]() | PIC24F16KL402-I/SO-ND ![]() | PIC24F16KL402-I/SO | Microchip Technology | IC MCU 16BIT 16KB FLASH 28-SOIC | 216 - Immediate | 2.70000 | 1 | Tube | PIC® XLP™ 24F | PIC | 16-Bit | 32MHz | I²C, IrDA, LIN, SPI, UART/USART | Brown-out Detect/Reset, HLVD, POR, PWM, WDT | 24 | 16KB (5.5K x 24) | FLASH | 512 x 8 | 1K x 8 | 1.8 V ~ 3.6 V | A/D 12x10b | Internal | -40°C ~ 85°C | 28-SOIC (0.295", 7.50mm Width) |
| ![]() | PIC24F16KA101-I/SS-ND ![]() | PIC24F16KA101-I/SS | Microchip Technology | IC PIC MCU FLASH 16K 20-SSOP | 2,681 - Immediate | 2.74000 | 1 | Tube | PIC® XLP™ 24F | PIC | 16-Bit | 32MHz | I²C, IrDA, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 18 | 16KB (5.5K x 24) | FLASH | 512 x 8 | 1.5K x 8 | 1.8 V ~ 3.6 V | A/D 9x10b | Internal | -40°C ~ 85°C | 20-SSOP (0.209", 5.30mm Width) |
| ![]() | PIC24F08KA102-I/SS-ND ![]() | PIC24F08KA102-I/SS | Microchip Technology | IC PIC MCU FLASH 8K 28-SSOP | 376 - Immediate | 2.74000 | 1 | Tube | PIC® XLP™ 24F | PIC | 16-Bit | 32MHz | I²C, IrDA, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 24 | 8KB (2.75K x 24) | FLASH | 512 x 8 | 1.5K x 8 | 1.8 V ~ 3.6 V | A/D 9x10b | Internal | -40°C ~ 85°C | 28-SSOP (0.209", 5.30mm Width) |
9:13:05 5/23/2013

Quick Links:





This part is RoHS compliant.
This part is RoHS non-compliant.
This part is RoHS non-compliant.