Keywords:





Records matching criteria: 156

Product Index > Integrated Circuits (ICs) > Embedded - Microcontrollers

To get the most from Digi-Key's part search:

Only select from one box at a time, click the "Apply Filters" button, and repeat.
To select multiple values within a box, hold down 'Ctrl' while selecting values within the box.

Packaging Series Speed Connectivity Peripherals Number of I /O Program Memory Size Program Memory Type EEPROM Size RAM Size Voltage - Supply (Vcc/Vdd) Data Converters Operating Temperature Package / Case





To see real-time pricing, click either the Digi-Key part number or unit price link.

Enter the quantity that you are interested in and press submit. The unit price for the quantity will display for all products in the table. Any products that cannot be purchased at the entered quantity due to minimum order quantities will be pushed to the bottom of the results.

Results per Page
Page 1/7 ( 1 2 3 4 5 6 7 Last Next )
Datasheets
ImageDigi-Key Part NumberManufacturer Part NumberManufacturerDescriptionQuantity AvailableUnit Price
CAD
Minimum QuantityPackagingSeriesCore ProcessorCore SizeSpeedConnectivityPeripheralsNumber of I /OProgram Memory SizeProgram Memory TypeEEPROM SizeRAM SizeVoltage - Supply (Vcc/Vdd)Data ConvertersOscillator TypeOperating TemperaturePackage / Case
  Ascending Descending Ascending Descending Ascending Descending Ascending Descending Ascending Descending Ascending Descending Ascending Descending Ascending Descending Ascending Descending Ascending Descending Ascending Descending Ascending Descending Ascending Descending Ascending Descending Ascending Descending Ascending Descending Ascending Descending Ascending Descending Ascending Descending Ascending Descending Ascending Descending Ascending Descending Ascending Descending Ascending Descending
PIC12F50(8, 9) PIC16F505
PIC12F509T-I/SN - Microchip TechnologyPIC12F509T-I/SNTR-ND This part is RoHS compliant.IC MCU FLASH 1KX12 8SOIC6,600 - Immediate 0.60128 3,300 Tape & Reel (TR)
Alternate Packaging
PIC® 12FPIC8-Bit4MHz-POR, WDT51.5KB (1K x 12)FLASH-41 x 82 V ~ 5.5 V-Internal-40°C ~ 85°C8-SOIC (0.154", 3.90mm Width)
PIC12F609/15/17, PIC12HV609/15
PIC12F609T-I/SN - Microchip TechnologyPIC12F609T-I/SNTR-ND This part is RoHS compliant.IC PIC MCU FLASH 1KX14 8SOIC118,800 - Immediate 0.68874 3,300 Tape & Reel (TR)
Alternate Packaging
PIC® 12FPIC8-Bit20MHz-Brown-out Detect/Reset, POR, PWM, WDT51.75KB (1K x 14)FLASH-64 x 82 V ~ 5.5 V-Internal-40°C ~ 85°C8-SOIC (0.154", 3.90mm Width)
PIC12F609/15/17, PIC12HV609/15
PIC12F609T-I/SN - Microchip TechnologyPIC12F609T-I/SNCT-ND This part is RoHS compliant.IC PIC MCU FLASH 1KX14 8SOIC2,872 - Immediate 0.99000 1
Non-Stock
Cut Tape (CT)
Alternate Packaging
PIC® 12FPIC8-Bit20MHz-Brown-out Detect/Reset, POR, PWM, WDT51.75KB (1K x 14)FLASH-64 x 82 V ~ 5.5 V-Internal-40°C ~ 85°C8-SOIC (0.154", 3.90mm Width)
PIC12F609/15/17, PIC12HV609/15
PIC12F615T-I/SN - Microchip TechnologyPIC12F615T-I/SN-ND This part is RoHS compliant.IC PIC MCU FLASH 1KX14 8SOIC3,300 - Immediate 0.72154 3,300
Non-Stock
Tape & Reel (TR)
Alternate Packaging
PIC® 12FPIC8-Bit20MHz-Brown-out Detect/Reset, POR, PWM, WDT51.75KB (1K x 14)FLASH-64 x 82 V ~ 5.5 VA/D 4x10bInternal-40°C ~ 85°C8-SOIC (0.154", 3.90mm Width)
PIC12F50(8, 9) PIC16F505
PIC12F508-I/SN - Microchip TechnologyPIC12F508-I/SN-ND This part is RoHS compliant.IC MCU FLASH 512X12 8SOIC8,533 - Immediate 0.73000 1 TubePIC® 12FPIC8-Bit4MHz-POR, WDT5768B (512 x 12)FLASH-25 x 82 V ~ 5.5 V-Internal-40°C ~ 85°C8-SOIC (0.154", 3.90mm Width)
PIC12F50(8, 9) PIC16F505
PIC12F508-I/MS - Microchip TechnologyPIC12F508-I/MS-ND This part is RoHS compliant.IC PIC MCU FLASH 512X12 8MSOP5,754 - Immediate 0.81000 1 TubePIC® 12FPIC8-Bit4MHz-POR, WDT5768B (512 x 12)FLASH-25 x 82 V ~ 5.5 V-Internal-40°C ~ 85°C8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
PIC12F50(8, 9) PIC16F505
PIC12F509-I/SN - Microchip TechnologyPIC12F509-I/SN-ND This part is RoHS compliant.IC MCU FLASH 1KX12 8SOIC2,677 - Immediate 0.81000 1 Tube
Alternate Packaging
PIC® 12FPIC8-Bit4MHz-POR, WDT51.5KB (1K x 12)FLASH-41 x 82 V ~ 5.5 V-Internal-40°C ~ 85°C8-SOIC (0.154", 3.90mm Width)
PIC12F50(8, 9) PIC16F505
PIC12F508-I/MC - Microchip TechnologyPIC12F508-I/MC-ND This part is RoHS compliant.IC PIC MCU FLASH 512X12 8DFN1,562 - Immediate 0.84000 1 TubePIC® 12FPIC8-Bit4MHz-POR, WDT5768B (512 x 12)FLASH-25 x 82 V ~ 5.5 V-Internal-40°C ~ 85°C8-VFDFN Exposed Pad
PIC12F50(8, 9) PIC16F505
PIC12F508-I/P - Microchip TechnologyPIC12F508-I/P-ND This part is RoHS compliant.IC MCU FLASH 512X12 8DIP4,846 - Immediate 0.86000 1 TubePIC® 12FPIC8-Bit4MHz-POR, WDT5768B (512 x 12)FLASH-25 x 82 V ~ 5.5 V-Internal-40°C ~ 85°C8-DIP (0.300", 7.62mm)
PIC12F50(8, 9) PIC16F505
PIC12F509-I/MS - Microchip TechnologyPIC12F509-I/MS-ND This part is RoHS compliant.IC PIC MCU FLASH 1KX12 8MSOP11,947 - Immediate 0.87000 1 TubePIC® 12FPIC8-Bit4MHz-POR, WDT51.5KB (1K x 12)FLASH-41 x 82 V ~ 5.5 V-Internal-40°C ~ 85°C8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
PIC12F519
PIC12F519-I/SN - Microchip TechnologyPIC12F519-I/SN-ND This part is RoHS compliant.IC PIC MCU FLASH 1KX12 8SOIC3,595 - Immediate 0.87000 1 TubePIC® 12FPIC8-Bit8MHz-POR, WDT51.5KB (1K x 12)FLASH-41 x 82 V ~ 5.5 V-Internal-40°C ~ 85°C8-SOIC (0.154", 3.90mm Width)
PIC1xF5xx
PIC12F510-I/SN - Microchip TechnologyPIC12F510-I/SN-ND This part is RoHS compliant.IC PIC MCU FLASH 1.5KB 8SOIC2,692 - Immediate 0.87000 1 TubePIC® 12FPIC8-Bit8MHz-POR, WDT51.5KB (1K x 12)FLASH-38 x 82 V ~ 5.5 VA/D 4x8bInternal-40°C ~ 85°C8-SOIC (0.154", 3.90mm Width)
PIC12(L)F1501
PIC12LF1501-I/SN - Microchip TechnologyPIC12LF1501-I/SN-ND This part is RoHS compliant.IC MCU 8BIT 1.75KB FLASH 8-SOIC1,802 - Immediate 0.87000 1 TubePIC® 12FPIC8-Bit20MHz-Brown-out Detect/Reset, POR, PWM, WDT51.75KB (1K x 14)FLASH-64 x 81.8 V ~ 3.6 VA/D 4x10bInternal-40°C ~ 85°C8-SOIC (0.154", 3.90mm Width)
PIC12(L)F1501
PIC12LF1501-I/MS - Microchip TechnologyPIC12LF1501-I/MS-ND This part is RoHS compliant.IC MCU 8BIT 1.75KB FLASH 8-MSOP1,181 - Immediate 0.87000 1 TubePIC® 12FPIC8-Bit20MHz-Brown-out Detect/Reset, POR, PWM, WDT51.75KB (1K x 14)FLASH-64 x 81.8 V ~ 3.6 VA/D 4x10bInternal-40°C ~ 85°C8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
PIC12F50(8, 9) PIC16F505
PIC12F509-I/MC - Microchip TechnologyPIC12F509-I/MC-ND This part is RoHS compliant.IC PIC MCU FLASH 1024X12 8DFN1,933 - Immediate 0.91000 1 TubePIC® 12FPIC8-Bit4MHz-POR, WDT51.5KB (1K x 12)FLASH-41 x 82 V ~ 5.5 V-Internal-40°C ~ 85°C8-VFDFN Exposed Pad
PIC12F629, 675
PIC12F629T-I/SN - Microchip TechnologyPIC12F629-I/SNTR-ND This part is RoHS compliant.IC MCU CMOS 8BIT 1K FLASH 8-SOIC16,500 - Immediate 0.91832 3,300 Tape & Reel (TR)
Alternate Packaging
PIC® 12FPIC8-Bit20MHz-POR, WDT51.75KB (1K x 14)FLASH128 x 864 x 82 V ~ 5.5 V-Internal-40°C ~ 85°C8-SOIC (0.154", 3.90mm Width)
PIC12F609/15/17, PIC12HV609/15
PIC12F609-I/SN - Microchip TechnologyPIC12F609-I/SN-ND This part is RoHS compliant.IC PIC MCU FLASH 1KX14 8SOIC4,483 - Immediate 0.93000 1 Tube
Alternate Packaging
PIC® 12FPIC8-Bit20MHz-Brown-out Detect/Reset, POR, PWM, WDT51.75KB (1K x 14)FLASH-64 x 82 V ~ 5.5 V-Internal-40°C ~ 85°C8-SOIC (0.154", 3.90mm Width)
PIC12F50(8, 9) PIC16F505
PIC12F509-I/SM - Microchip TechnologyPIC12F509-I/SM-ND This part is RoHS compliant.IC PIC MCU FLASH 1KX12 8-SOIJ2,275 - Immediate 0.93000 1 TubePIC® 12FPIC8-Bit4MHz-POR, WDT51.5KB (1K x 12)FLASH-41 x 82 V ~ 5.5 V-Internal-40°C ~ 85°C8-SOIC (0.209", 5.30mm Width)
PIC12F50(8, 9) PIC16F505
PIC12F509-I/P - Microchip TechnologyPIC12F509-I/P-ND This part is RoHS compliant.IC MCU FLASH 1KX12 8DIP1,978 - Immediate 0.93000 1 TubePIC® 12FPIC8-Bit4MHz-POR, WDT51.5KB (1K x 12)FLASH-41 x 82 V ~ 5.5 V-Internal-40°C ~ 85°C8-DIP (0.300", 7.62mm)
PIC12F519
PIC12F519-I/MS - Microchip TechnologyPIC12F519-I/MS-ND This part is RoHS compliant.IC PIC MCU FLASH 1KX12 8MSOP13,795 - Immediate 0.96000 1 TubePIC® 12FPIC8-Bit8MHz-POR, WDT51.5KB (1K x 12)FLASH-41 x 82 V ~ 5.5 V-Internal-40°C ~ 85°C8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
PIC12(L)F1501
PIC12LF1501-E/SN - Microchip TechnologyPIC12LF1501-E/SN-ND This part is RoHS compliant.IC MCU 8BIT 1.75KB FLASH 8SOIC1,072 - Immediate 0.97000 1 TubePIC® 12FPIC8-Bit20MHz-Brown-out Detect/Reset, POR, PWM, WDT51.75KB (1K x 14)FLASH-64 x 81.8 V ~ 3.6 VA/D 4x10bInternal-40°C ~ 125°C8-SOIC (0.154", 3.90mm Width)
PIC12(L)F1501
PIC12LF1501-E/MS - Microchip TechnologyPIC12LF1501-E/MS-ND This part is RoHS compliant.IC MCU 8BIT 1.75KB FLASH 8MSOP1,067 - Immediate 0.97000 1 TubePIC® 12FPIC8-Bit20MHz-Brown-out Detect/Reset, POR, PWM, WDT51.75KB (1K x 14)FLASH-64 x 81.8 V ~ 3.6 VA/D 4x10bInternal-40°C ~ 125°C8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
PIC12F609/15/17, PIC12HV609/15
PIC12F615-I/SN - Microchip TechnologyPIC12F615-I/SN-ND This part is RoHS compliant.IC PIC MCU FLASH 1KX14 8SOIC12,888 - Immediate 0.98000 1 Tube
Alternate Packaging
PIC® 12FPIC8-Bit20MHz-Brown-out Detect/Reset, POR, PWM, WDT51.75KB (1K x 14)FLASH-64 x 82 V ~ 5.5 VA/D 4x10bInternal-40°C ~ 85°C8-SOIC (0.154", 3.90mm Width)
PIC12F519
PIC12F519-I/MC - Microchip TechnologyPIC12F519-I/MC-ND This part is RoHS compliant.IC PIC MCU FLASH 1KX12 8DFN1,400 - Immediate 0.98000 1 TubePIC® 12FPIC8-Bit8MHz-POR, WDT51.5KB (1K x 12)FLASH-41 x 82 V ~ 5.5 V-Internal-40°C ~ 85°C8-VFDFN Exposed Pad
PIC12(L)F1501
PIC12F1501-I/MF - Microchip TechnologyPIC12F1501-I/MF-ND This part is RoHS compliant.IC MCU 8BIT 1.75KB FLASH 8-DFN1,018 - Immediate 0.98000 1 TubePIC® 12FPIC8-Bit20MHz-Brown-out Detect/Reset, POR, PWM, WDT51.75KB (1K x 14)FLASH-64 x 82.3 V ~ 5.5 VA/D 4x10bInternal-40°C ~ 85°C8-VDFN Exposed Pad
Results per Page
Page 1/7 ( 1 2 3 4 5 6 7 Last Next )

11:34:54 5/23/2013