Records matching criteria: 141
Product Index > Integrated Circuits (ICs) > Embedded - Microcontrollers
To get the most from Digi-Key's part search:
Only select from one box at a time, click the "Apply Filters" button, and repeat.
To select multiple values within a box, hold down 'Ctrl' while selecting values within the box.
To see real-time pricing, click either the Digi-Key part number or unit price link.
Results per Page Page 1/6 ( 1 2 3 4 5 6 Last Next )![]() | Image | Digi-Key Part Number | Manufacturer Part Number | Manufacturer | Description | Quantity Available | Unit Price CAD | Minimum Quantity | Packaging | Series | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I /O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Package / Case |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
||
| ![]() | MC908QB8CDWERTR-ND ![]() | MC908QB8CDWER | Freescale Semiconductor | IC MCU 8BIT 8K FLASH 16-SOIC | 2,000 - Immediate | 2.46034 | 1,000 | Tape & Reel (TR) Alternate Packaging | HC08 | HC08 | 8-Bit | 8MHz | SCI, SPI | LVD, POR, PWM | 13 | 8KB (8K x 8) | FLASH | - | 256 x 8 | 2.7 V ~ 5.5 V | A/D 10x10b | Internal | -40°C ~ 85°C | 16-SOIC (0.295", 7.50mm Width) |
| ![]() | MC908QB8CDWERCT-ND ![]() | MC908QB8CDWER | Freescale Semiconductor | IC MCU 8BIT 8K FLASH 16-SOIC | 2,931 - Immediate | 5.27000 | 1 | Cut Tape (CT) Alternate Packaging | HC08 | HC08 | 8-Bit | 8MHz | SCI, SPI | LVD, POR, PWM | 13 | 8KB (8K x 8) | FLASH | - | 256 x 8 | 2.7 V ~ 5.5 V | A/D 10x10b | Internal | -40°C ~ 85°C | 16-SOIC (0.295", 7.50mm Width) |
| ![]() | MC908QB8CDWERDKR-ND ![]() | MC908QB8CDWER | Freescale Semiconductor | IC MCU 8BIT 8K FLASH 16-SOIC | 2,931 - Immediate | Calculate | 1 | Digi-Reel® Alternate Packaging | HC08 | HC08 | 8-Bit | 8MHz | SCI, SPI | LVD, POR, PWM | 13 | 8KB (8K x 8) | FLASH | - | 256 x 8 | 2.7 V ~ 5.5 V | A/D 10x10b | Internal | -40°C ~ 85°C | 16-SOIC (0.295", 7.50mm Width) |
| ![]() | MC68HC908QY2MPE-ND ![]() | MC68HC908QY2MPE | Freescale Semiconductor | IC MCU 1.5K FLASH W/ADC 16-DIP | 750 - Immediate | 2.55000 | 1 Non-Stock |
Tube | HC08 | HC08 | 8-Bit | 8MHz | - | LVD, POR, PWM | 13 | 1.5KB (1.5K x 8) | FLASH | - | 128 x 8 | 2.7 V ~ 5.5 V | A/D 4x8b | Internal | -40°C ~ 125°C | 16-DIP (0.300", 7.62mm) |
| ![]() | MC68HC908QY2CPE-ND ![]() | MC68HC908QY2CPE | Freescale Semiconductor | IC MCU 1.5K FLASH W/ADC 16-DIP | 1,625 - Immediate | 2.59000 | 1 Non-Stock |
Tube | HC08 | HC08 | 8-Bit | 8MHz | - | LVD, POR, PWM | 13 | 1.5KB (1.5K x 8) | FLASH | - | 128 x 8 | 2.7 V ~ 5.5 V | A/D 4x8b | Internal | -40°C ~ 85°C | 16-DIP (0.300", 7.62mm) |
| ![]() | MC68HC908QT1VPE-ND ![]() | MC68HC908QT1VPE | Freescale Semiconductor | IC MCU 1.5K FLASH 8-DIP | 1,910 - Immediate | 2.81000 | 1 | Tube | HC08 | HC08 | 8-Bit | 8MHz | - | LVD, POR, PWM | 5 | 1.5KB (1.5K x 8) | FLASH | - | 128 x 8 | 2.7 V ~ 5.5 V | - | Internal | -40°C ~ 105°C | 8-DIP (0.300", 7.62mm) |
| ![]() | MC908JL16CFJERTR-ND ![]() | MC908JL16CFJER | Freescale Semiconductor | IC MCU 8BIT 16K FLASH 32-LQFP | 2,000 - Immediate | 2.85839 | 2,000 Non-Stock |
Tape & Reel (TR) Alternate Packaging | HC08 | HC08 | 8-Bit | 8MHz | I²C, SCI | LED, LVD, POR, PWM | 26 | 16KB (16K x 8) | FLASH | - | 512 x 8 | 2.7 V ~ 5.5 V | A/D 13x10b | Internal | -40°C ~ 85°C | 32-LQFP |
| ![]() | MC908JL16CFJERCT-ND ![]() | MC908JL16CFJER | Freescale Semiconductor | IC MCU 8BIT 16K FLASH 32-LQFP | 1,466 - Immediate | 6.45000 | 1 Non-Stock |
Cut Tape (CT) Alternate Packaging | HC08 | HC08 | 8-Bit | 8MHz | I²C, SCI | LED, LVD, POR, PWM | 26 | 16KB (16K x 8) | FLASH | - | 512 x 8 | 2.7 V ~ 5.5 V | A/D 13x10b | Internal | -40°C ~ 85°C | 32-LQFP |
| ![]() | MC908JL8CDWERTR-ND ![]() | MC908JL8CDWER | Freescale Semiconductor | IC MCU 8K FLASH 28-SOIC | 4,000 - Immediate | 2.89913 | 1,000 | Tape & Reel (TR) Alternate Packaging | HC08 | HC08 | 8-Bit | 8MHz | SCI | LED, LVD, POR, PWM | 23 | 8KB (8K x 8) | FLASH | - | 256 x 8 | 2.7 V ~ 5.5 V | A/D 13x8b | Internal | -40°C ~ 85°C | 28-SOIC (0.295", 7.50mm Width) |
| ![]() | MC908JL8CDWERCT-ND ![]() | MC908JL8CDWER | Freescale Semiconductor | IC MCU 8K FLASH 28-SOIC | 4,465 - Immediate | 6.21000 | 1 | Cut Tape (CT) Alternate Packaging | HC08 | HC08 | 8-Bit | 8MHz | SCI | LED, LVD, POR, PWM | 23 | 8KB (8K x 8) | FLASH | - | 256 x 8 | 2.7 V ~ 5.5 V | A/D 13x8b | Internal | -40°C ~ 85°C | 28-SOIC (0.295", 7.50mm Width) |
| ![]() | MC908JL8CDWERDKR-ND ![]() | MC908JL8CDWER | Freescale Semiconductor | IC MCU 8K FLASH 28-SOIC | 4,465 - Immediate | Calculate | 1 | Digi-Reel® Alternate Packaging | HC08 | HC08 | 8-Bit | 8MHz | SCI | LED, LVD, POR, PWM | 23 | 8KB (8K x 8) | FLASH | - | 256 x 8 | 2.7 V ~ 5.5 V | A/D 13x8b | Internal | -40°C ~ 85°C | 28-SOIC (0.295", 7.50mm Width) |
| ![]() | MC68HC908QY4CPE-ND ![]() | MC68HC908QY4CPE | Freescale Semiconductor | IC MCU 4K FLASH W/ADC 16-DIP | 2,966 - Immediate | 3.03000 | 1 Non-Stock |
Tube | HC08 | HC08 | 8-Bit | 8MHz | - | LVD, POR, PWM | 13 | 4KB (4K x 8) | FLASH | - | 128 x 8 | 2.7 V ~ 5.5 V | A/D 4x8b | Internal | -40°C ~ 85°C | 16-DIP (0.300", 7.62mm) |
| ![]() | MC908QT1ACDWE-ND ![]() | MC908QT1ACDWE | Freescale Semiconductor | IC MCU 8BIT 1.5K FLASH 8-SOIC | 3,191 - Immediate | 3.12000 | 1 | Tube | HC08 | HC08 | 8-Bit | 8MHz | - | LVD, POR, PWM | 5 | 1.5KB (1.5K x 8) | FLASH | - | 128 x 8 | 2.7 V ~ 5.5 V | - | Internal | -40°C ~ 85°C | 8-SOIC (0.209", 5.30mm Width) |
| ![]() | MCHC908QY2CDWE-ND ![]() | MCHC908QY2CDWE | Freescale Semiconductor | IC MCU 1.5K FLASH W/ADC 16-SOIC | 225 - Immediate | 3.22000 | 1 | Tube | HC08 | HC08 | 8-Bit | 8MHz | - | LVD, POR, PWM | 13 | 1.5KB (1.5K x 8) | FLASH | - | 128 x 8 | 2.7 V ~ 5.5 V | A/D 4x8b | Internal | -40°C ~ 85°C | 16-SOIC (0.295", 7.50mm Width) |
| ![]() | MC68HC908QY1CDTE-ND ![]() | MC68HC908QY1CDTE | Freescale Semiconductor | IC MCU 1.5K FLASH 16-TSSOP | 2,571 - Immediate | 3.37000 | 1 | Tube | HC08 | HC08 | 8-Bit | 8MHz | - | LVD, POR, PWM | 13 | 1.5KB (1.5K x 8) | FLASH | - | 128 x 8 | 2.7 V ~ 5.5 V | - | Internal | -40°C ~ 85°C | 16-TSSOP (0.173", 4.40mm Width) |
| ![]() | MC68HC908QT4CPE-ND ![]() | MC68HC908QT4CPE | Freescale Semiconductor | IC MCU 4K FLASH W/ADC 8-DIP | 2,670 - Immediate | 3.38000 | 1 | Tube | HC08 | HC08 | 8-Bit | 8MHz | - | LVD, POR, PWM | 5 | 4KB (4K x 8) | FLASH | - | 128 x 8 | 2.7 V ~ 5.5 V | A/D 4x8b | Internal | -40°C ~ 85°C | 8-DIP (0.300", 7.62mm) |
| ![]() | MC908QT1ACPE-ND ![]() | MC908QT1ACPE | Freescale Semiconductor | IC MCU 8BIT 1.5K FLASH 8-DIP | 1,717 - Immediate | 3.44000 | 1 | Tube | HC08 | HC08 | 8-Bit | 8MHz | - | LVD, POR, PWM | 5 | 1.5KB (1.5K x 8) | FLASH | - | 128 x 8 | 2.7 V ~ 5.5 V | - | Internal | -40°C ~ 85°C | 8-DIP (0.300", 7.62mm) |
| ![]() | MC908QB4CDTE-ND ![]() | MC908QB4CDTE | Freescale Semiconductor | IC MCU 8BIT 4K FLASH 16-TSSOP | 2,363 - Immediate | 3.51000 | 1 Non-Stock |
Tube | HC08 | HC08 | 8-Bit | 8MHz | SCI, SPI | LVD, POR, PWM | 13 | 4KB (4K x 8) | FLASH | - | 128 x 8 | 2.7 V ~ 5.5 V | A/D 10x10b | Internal | -40°C ~ 85°C | 16-TSSOP (0.173", 4.40mm Width) |
| ![]() | MC908JK1ECDWE-ND ![]() | MC908JK1ECDWE | Freescale Semiconductor | IC MCU 1.5K FLASH 8MHZ 20-SOIC | 322 - Immediate | 3.57000 | 1 | Tube | HC08 | HC08 | 8-Bit | 8MHz | - | LED, LVD, POR, PWM | 14 | 1.5KB (1.5K x 8) | FLASH | - | 128 x 8 | 2.7 V ~ 3.3 V | A/D 12x8b | External | -40°C ~ 85°C | 20-SOIC (0.295", 7.50mm Width) |
| ![]() | MCHC908QT4VDWE-ND ![]() | MCHC908QT4VDWE | Freescale Semiconductor | IC MCU 4K FLASH W/ADC 8-SOIC | 578 - Immediate | 3.60000 | 1 | Tube | HC08 | HC08 | 8-Bit | 8MHz | - | LVD, POR, PWM | 5 | 4KB (4K x 8) | FLASH | - | 128 x 8 | 2.7 V ~ 5.5 V | A/D 4x8b | Internal | -40°C ~ 105°C | 8-SOIC (0.209", 5.30mm Width) |
| ![]() | MC908JB8ADWE-ND ![]() | MC908JB8ADWE | Freescale Semiconductor | IC MCU 3MHZ 8K FLASH 28-SOIC | 1,401 - Immediate | 3.72000 | 1 Non-Stock |
Tube | HC08 | HC08 | 8-Bit | 3MHz | USB | LVD, POR, PWM | 21 | 8KB (8K x 8) | FLASH | - | 256 x 8 | 4 V ~ 5.5 V | - | Internal | 0°C ~ 70°C | 28-SOIC (0.295", 7.50mm Width) |
| ![]() | MC908QY4ACDWE-ND ![]() | MC908QY4ACDWE | Freescale Semiconductor | IC MCU 8BIT 4K FLASH 16-SOIC | 193 - Immediate | 3.79000 | 1 | Tube | HC08 | HC08 | 8-Bit | 8MHz | - | LVD, POR, PWM | 13 | 4KB (4K x 8) | FLASH | - | 128 x 8 | 2.7 V ~ 5.5 V | A/D 6x10b | Internal | -40°C ~ 85°C | 16-SOIC (0.295", 7.50mm Width) |
| ![]() | MC908QB8CDTE-ND ![]() | MC908QB8CDTE | Freescale Semiconductor | IC MCU 8BIT 8K FLASH 16-TSSOP | 1,361 - Immediate | 3.94000 | 1 Non-Stock |
Tube | HC08 | HC08 | 8-Bit | 8MHz | SCI, SPI | LVD, POR, PWM | 13 | 8KB (8K x 8) | FLASH | - | 256 x 8 | 2.7 V ~ 5.5 V | A/D 10x10b | Internal | -40°C ~ 85°C | 16-TSSOP (0.173", 4.40mm Width) |
| ![]() | MC68HC908QY4VPE-ND ![]() | MC68HC908QY4VPE | Freescale Semiconductor | IC MCU 4K FLASH 8MHZ 16-DIP | 460 - Immediate | 3.98000 | 1 | Tube | HC08 | HC08 | 8-Bit | 8MHz | - | LVD, POR, PWM | 13 | 4KB (4K x 8) | FLASH | - | 128 x 8 | 2.7 V ~ 5.5 V | A/D 4x8b | Internal | -40°C ~ 105°C | 16-DIP (0.300", 7.62mm) |
| ![]() | MC908JK3ECDWE-ND ![]() | MC908JK3ECDWE | Freescale Semiconductor | IC MCU 4K FLASH 8MHZ 20-SOIC | 1,211 - Immediate | 4.07000 | 1 | Tube | HC08 | HC08 | 8-Bit | 8MHz | - | LED, LVD, POR, PWM | 15 | 4KB (4K x 8) | FLASH | - | 128 x 8 | 2.7 V ~ 3.3 V | A/D 12x8b | External | -40°C ~ 85°C | 20-SOIC (0.295", 7.50mm Width) |
20:48:03 6/18/2013

Quick Links:





This part is RoHS compliant.
This part is RoHS non-compliant.
This part is RoHS non-compliant.


_tmb.jpg)