Records matching criteria: 199
Product Index > Integrated Circuits (ICs) > Embedded - Microcontrollers
To get the most from Digi-Key's part search:
Only select from one box at a time, click the "Apply Filters" button, and repeat.
To select multiple values within a box, hold down 'Ctrl' while selecting values within the box.
To see real-time pricing, click either the Digi-Key part number or unit price link.
Results per Page Page 1/8 ( 1 2 3 4 5 6 7 8 Last Next )![]() | Image | Digi-Key Part Number | Manufacturer Part Number | Manufacturer | Description | Quantity Available | Unit Price CAD | Minimum Quantity | Packaging | Series | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I /O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Package / Case |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
||
| ![]() | ADUC814ARUZ-REEL7TR-ND ![]() | ADUC814ARUZ-REEL7 | Analog Devices Inc | IC MCU 8BIT 8KB FLASH 28TSSOP | 1,000 - Immediate | 6.07029 | 1,000 | Tape & Reel (TR) Alternate Packaging | MicroConverter® ADuC8xx | 8052 | 8-Bit | 16.78MHz | I²C, SPI, UART/USART | POR, PSM, Temp Sensor, WDT | 17 | 8KB (8K x 8) | FLASH | 640 x 8 | 256 x 8 | 2.7 V ~ 5.5 V | A/D 6x12b; D/A 2x12b | Internal | -40°C ~ 125°C | 28-TSSOP (0.173", 4.40mm Width) |
| ![]() | ADUC814ARUZ-REEL7CT-ND ![]() | ADUC814ARUZ-REEL7 | Analog Devices Inc | IC MCU 8BIT 8KB FLASH 28TSSOP | 1,114 - Immediate | 11.60000 | 1 | Cut Tape (CT) Alternate Packaging | MicroConverter® ADuC8xx | 8052 | 8-Bit | 16.78MHz | I²C, SPI, UART/USART | POR, PSM, Temp Sensor, WDT | 17 | 8KB (8K x 8) | FLASH | 640 x 8 | 256 x 8 | 2.7 V ~ 5.5 V | A/D 6x12b; D/A 2x12b | Internal | -40°C ~ 125°C | 28-TSSOP (0.173", 4.40mm Width) |
| ![]() | ADUC814ARUZ-REEL7DKR-ND ![]() | ADUC814ARUZ-REEL7 | Analog Devices Inc | IC MCU 8BIT 8KB FLASH 28TSSOP | 1,114 - Immediate | Calculate | 1 | Digi-Reel® Alternate Packaging | MicroConverter® ADuC8xx | 8052 | 8-Bit | 16.78MHz | I²C, SPI, UART/USART | POR, PSM, Temp Sensor, WDT | 17 | 8KB (8K x 8) | FLASH | 640 x 8 | 256 x 8 | 2.7 V ~ 5.5 V | A/D 6x12b; D/A 2x12b | Internal | -40°C ~ 125°C | 28-TSSOP (0.173", 4.40mm Width) |
| ![]() | ADUC7061BCPZ32-ND ![]() | ADUC7061BCPZ32 | Analog Devices Inc | IC MCU ARM7 32KB FLASH 32LFCSP | 3,071 - Immediate 127 - Factory Stock |
8.56000 | 1 | Tube | MicroConverter® ADuC7xxx | ARM7 | 16/32-Bit | 10MHz | I²C, SPI, UART/USART | POR, PWM, Temp Sensor, WDT | 8 | 32KB (16K x 16) | FLASH | - | 1K x 32 | 2.375 V ~ 2.625 V | A/D 5x24b, 8x24b, D/A 1x14b | Internal | -40°C ~ 125°C | 32-VFQFN Exposed Pad, CSP |
| ![]() | ADUC7020BCPZ62-RL7TR-ND ![]() | ADUC7020BCPZ62-RL7 | Analog Devices Inc | IC MCU ARM7 62KB FLASH 40LFCSP | 1,500 - Immediate | 9.34172 | 750 | Tape & Reel (TR) Alternate Packaging | MicroConverter® ADuC7xxx | ARM7 | 16/32-Bit | 44MHz | EBI/EMI, I²C, SPI, UART/USART | PLA, PWM, PSM, Temp Sensor, WDT | 14 | 62KB (31K x16) | FLASH | - | 2K x 32 | 2.7 V ~ 3.6 V | A/D 5x12b; D/A 4x12b | Internal | -40°C ~ 125°C | 40-VFQFN Exposed Pad, CSP |
| ![]() | ADUC7020BCPZ62-RL7CT-ND ![]() | ADUC7020BCPZ62-RL7 | Analog Devices Inc | IC MCU ARM7 62KB FLASH 40LFCSP | 1,560 - Immediate | 15.37000 | 1 | Cut Tape (CT) Alternate Packaging | MicroConverter® ADuC7xxx | ARM7 | 16/32-Bit | 44MHz | EBI/EMI, I²C, SPI, UART/USART | PLA, PWM, PSM, Temp Sensor, WDT | 14 | 62KB (31K x16) | FLASH | - | 2K x 32 | 2.7 V ~ 3.6 V | A/D 5x12b; D/A 4x12b | Internal | -40°C ~ 125°C | 40-VFQFN Exposed Pad, CSP |
| ![]() | ADUC7020BCPZ62-RL7DKR-ND ![]() | ADUC7020BCPZ62-RL7 | Analog Devices Inc | IC MCU ARM7 62KB FLASH 40LFCSP | 1,560 - Immediate | Calculate | 1 | Digi-Reel® Alternate Packaging | MicroConverter® ADuC7xxx | ARM7 | 16/32-Bit | 44MHz | EBI/EMI, I²C, SPI, UART/USART | PLA, PWM, PSM, Temp Sensor, WDT | 14 | 62KB (31K x16) | FLASH | - | 2K x 32 | 2.7 V ~ 3.6 V | A/D 5x12b; D/A 4x12b | Internal | -40°C ~ 125°C | 40-VFQFN Exposed Pad, CSP |
| ![]() | ADUC7023BCP6Z62I-ND ![]() | ADUC7023BCP6Z62I | Analog Devices Inc | IC MCU ARM7 62KB FLASH 40LFCSP | 320 - Immediate 4,410 - Factory Stock |
9.82000 | 1 | Tray | MicroConverter® ADuC7xxx | ARM7 | 16/32-Bit | 44MHz | I²C, SPI | POR, PWM, WDT | 20 | 62KB (31K x16) | FLASH | - | 2K x 32 | 2.7 V ~ 3.6 V | A/D 12 x12b; D/A 4x12b | Internal | -40°C ~ 125°C | 40-VFQFN Exposed Pad, CSP |
| ![]() | ADUC7023BCPZ62I-ND ![]() | ADUC7023BCPZ62I | Analog Devices Inc | IC MCU ARM7 62KB FLASH 32LFCSP | 109 - Immediate | 9.82000 | 1 | Tray | MicroConverter® ADuC7xxx | ARM7 | 16/32-Bit | 44MHz | I²C, SPI | POR, PWM, WDT | 12 | 62KB (31K x16) | FLASH | - | 2K x 32 | 2.7 V ~ 3.6 V | A/D 8x12b, D/A 4x12b | Internal | -40°C ~ 125°C | 32-WFQFN Exposed Pad, CSP |
| ![]() | ADUC814ARUZ-ND ![]() | ADUC814ARUZ | Analog Devices Inc | IC MCU 8BIT 8KB FLASH 28TSSOP | 329 - Immediate | 11.24000 | 1 | Tube Alternate Packaging | MicroConverter® ADuC8xx | 8052 | 8-Bit | 16.78MHz | I²C, SPI, UART/USART | POR, PSM, Temp Sensor, WDT | 17 | 8KB (8K x 8) | FLASH | 640 x 8 | 256 x 8 | 2.7 V ~ 5.5 V | A/D 6x12b; D/A 2x12b | Internal | -40°C ~ 125°C | 28-TSSOP (0.173", 4.40mm Width) |
| ![]() | ADUC7029BBCZ62I-ND ![]() | ADUC7029BBCZ62I | Analog Devices Inc | IC MCU ARM7 62KB FLASH 49BGA | 781 - Immediate 1,316 - Factory Stock |
11.47000 | 1 | Tray | MicroConverter® ADuC7xxx | ARM7 | 16/32-Bit | 44MHz | EBI/EMI, I²C, SPI, UART/USART | PLA, PWM, PSM, Temp Sensor, WDT | 22 | 62KB (31K x16) | FLASH | - | 2K x 32 | 2.7 V ~ 3.6 V | A/D 7x12b, D/A 4x12b | Internal | -40°C ~ 125°C | 49-TFBGA, CSPBGA |
| ![]() | ADUC7029BBCZ62-ND ![]() | ADUC7029BBCZ62 | Analog Devices Inc | IC MCU ARM7 62KB FLASH 49BGA | 225 - Immediate | 11.47000 | 1 | Tray | MicroConverter® ADuC7xxx | ARM7 | 16/32-Bit | 44MHz | EBI/EMI, I²C, SPI, UART/USART | PLA, PWM, PSM, Temp Sensor, WDT | 22 | 62KB (31K x16) | FLASH | - | 2K x 32 | 2.7 V ~ 3.6 V | A/D 7x12b, D/A 4x12b | Internal | -40°C ~ 125°C | 49-TFBGA, CSPBGA |
| ![]() | ADUCM360BCPZ128-R7TR-ND ![]() | ADUCM360BCPZ128-R7 | Analog Devices Inc | IC MCU 32BIT 128KB FLASH 48LFCSP | 750 - Immediate | 11.64999 | 750 | Tape & Reel (TR) | ADuCM | ARM® Cortex™-M3 | 32-Bit | 20 MIPS | I²C, SPI, UART/USART | DMA, POR, PWM, WDT | 19 | 128KB (128K x 8) | FLASH | - | 8K x 8 | 1.8 V ~ 3.6 V | A/D 11x24b, D/A 1x12b | Internal | -40°C ~ 125°C | 48-WFQFN Exposed Pad, CSP |
| ![]() | ADUCM360BCPZ128-R7CT-ND ![]() | ADUCM360BCPZ128-R7 | Analog Devices Inc | IC MCU 32BIT 128KB FLASH 48LFCSP | 1,216 - Immediate | 19.16000 | 1 | Cut Tape (CT) Alternate Packaging | ADuCM | ARM® Cortex™-M3 | 32-Bit | 20 MIPS | I²C, SPI, UART/USART | DMA, POR, PWM, WDT | 19 | 128KB (128K x 8) | FLASH | - | 8K x 8 | 1.8 V ~ 3.6 V | A/D 11x24b, D/A 1x12b | Internal | -40°C ~ 125°C | 48-WFQFN Exposed Pad, CSP |
| ![]() | ADUCM360BCPZ128-R7DKR-ND ![]() | ADUCM360BCPZ128-R7 | Analog Devices Inc | IC MCU 32BIT 128KB FLASH 48LFCSP | 1,216 - Immediate | Calculate | 1 | Digi-Reel® Alternate Packaging | ADuCM | ARM® Cortex™-M3 | 32-Bit | 20 MIPS | I²C, SPI, UART/USART | DMA, POR, PWM, WDT | 19 | 128KB (128K x 8) | FLASH | - | 8K x 8 | 1.8 V ~ 3.6 V | A/D 11x24b, D/A 1x12b | Internal | -40°C ~ 125°C | 48-WFQFN Exposed Pad, CSP |
| ![]() | ADUC7060BSTZ32-ND ![]() | ADUC7060BSTZ32 | Analog Devices Inc | IC MCU ARM7 32KB FLASH 48LQFP | 263 - Immediate | 11.66000 | 1 | Tray | MicroConverter® ADuC7xxx | ARM7 | 16/32-Bit | 10MHz | I²C, SPI, UART/USART | POR, PWM, Temp Sensor, WDT | 14 | 32KB (16K x 16) | FLASH | - | 1K x 32 | 2.375 V ~ 2.625 V | A/D 5x24b, 8x24b, D/A 1x14b | Internal | -40°C ~ 125°C | 48-LQFP |
| ![]() | ADUC812BSZ-REELTR-ND ![]() | ADUC812BSZ-REEL | Analog Devices Inc | IC MCU 8BIT 8KB FLASH 52MQFP | 800 - Immediate | 11.74504 | 800 | Tape & Reel (TR) Alternate Packaging | MicroConverter® ADuC8xx | 8052 | 8-Bit | 16MHz | I²C, SPI, UART/USART | PSM, Temp Sensor, WDT | 34 | 8KB (8K x 8) | FLASH | 640 x 8 | 256 x 8 | 2.7 V ~ 5.5 V | A/D 8x12b, D/A 2x12b | Internal | -40°C ~ 85°C | 52-QFP |
| ![]() | ADUC812BSZ-REELCT-ND ![]() | ADUC812BSZ-REEL | Analog Devices Inc | IC MCU 8BIT 8KB FLASH 52MQFP | 1,495 - Immediate | 19.32000 | 1 | Cut Tape (CT) Alternate Packaging | MicroConverter® ADuC8xx | 8052 | 8-Bit | 16MHz | I²C, SPI, UART/USART | PSM, Temp Sensor, WDT | 34 | 8KB (8K x 8) | FLASH | 640 x 8 | 256 x 8 | 2.7 V ~ 5.5 V | A/D 8x12b, D/A 2x12b | Internal | -40°C ~ 85°C | 52-QFP |
| ![]() | ADUC812BSZ-REELDKR-ND ![]() | ADUC812BSZ-REEL | Analog Devices Inc | IC MCU 8BIT 8KB FLASH 52MQFP | 1,495 - Immediate | Calculate | 1 | Digi-Reel® Alternate Packaging | MicroConverter® ADuC8xx | 8052 | 8-Bit | 16MHz | I²C, SPI, UART/USART | PSM, Temp Sensor, WDT | 34 | 8KB (8K x 8) | FLASH | 640 x 8 | 256 x 8 | 2.7 V ~ 5.5 V | A/D 8x12b, D/A 2x12b | Internal | -40°C ~ 85°C | 52-QFP |
| ![]() | ADUC7021BCPZ62-ND ![]() | ADUC7021BCPZ62 | Analog Devices Inc | IC MCU ARM7 62KB FLASH 40LFCSP | 1,098 - Immediate | 11.99000 | 1 | Tray | MicroConverter® ADuC7xxx | ARM7 | 16/32-Bit | 44MHz | EBI/EMI, I²C, SPI, UART/USART | PLA, PWM, PSM, Temp Sensor, WDT | 13 | 62KB (31K x16) | FLASH | - | 2K x 32 | 2.7 V ~ 3.6 V | A/D 8x12b, D/A 2x12b | Internal | -40°C ~ 125°C | 40-VFQFN Exposed Pad, CSP |
| ![]() | ADUC847BSZ8-5-ND ![]() | ADUC847BSZ8-5 | Analog Devices Inc | IC MCU 8BIT 8KB FLASH 52MQFP | 114 - Immediate | 12.81000 | 1 | Tray | MicroConverter® ADuC8xx | 8052 | 8-Bit | 12.58MHz | I²C, SPI, UART/USART | POR, PSM, PWM, Temp Sensor, WDT | 34 | 8KB (8K x 8) | FLASH | 4K x 8 | 2.25K x 8 | 4.75 V ~ 5.25 V | A/D 10x24b; D/A 1x12b, 2x16b | Internal | -40°C ~ 125°C | 52-QFP |
| ![]() | ADUC7020BCPZ62-ND ![]() | ADUC7020BCPZ62 | Analog Devices Inc | IC MCU ARM7 62KB FLASH 40LFCSP | 441 - Immediate 490 - Factory Stock |
14.89000 | 1 | Tray Alternate Packaging | MicroConverter® ADuC7xxx | ARM7 | 16/32-Bit | 44MHz | EBI/EMI, I²C, SPI, UART/USART | PLA, PWM, PSM, Temp Sensor, WDT | 14 | 62KB (31K x16) | FLASH | - | 2K x 32 | 2.7 V ~ 3.6 V | A/D 5x12b; D/A 4x12b | Internal | -40°C ~ 125°C | 40-VFQFN Exposed Pad, CSP |
| ![]() | ADUC7020BCPZ62I-ND ![]() | ADUC7020BCPZ62I | Analog Devices Inc | IC MCU ARM7 62KB FLASH 40LFCSP | 256 - Immediate | 14.89000 | 1 | Tray | MicroConverter® ADuC7xxx | ARM7 | 16/32-Bit | 44MHz | EBI/EMI, I²C, SPI, UART/USART | PLA, PWM, PSM, Temp Sensor, WDT | 14 | 62KB (31K x16) | FLASH | - | 2K x 32 | 2.7 V ~ 3.6 V | A/D 5x12b; D/A 4x12b | Internal | -40°C ~ 125°C | 40-VFQFN Exposed Pad, CSP |
| ![]() | ADUC843BSZ62-5-ND ![]() | ADUC843BSZ62-5 | Analog Devices Inc | IC MCU 8BIT 62KB FLASH 52MQFP | 1,900 - Immediate 72 - Factory Stock |
15.13000 | 1 | Tray | MicroConverter® ADuC8xx | 8052 | 8-Bit | 16.78MHz | I²C, SPI, UART/USART | DMA, PSM, PWM, Temp Sensor, WDT | 32 | 62KB (62K x 8) | FLASH | - | 2.25K x 8 | 4.75 V ~ 5.25 V | A/D 8x12b | Internal | -40°C ~ 85°C | 52-QFP |
| ![]() | ADUC7024BCPZ62-ND ![]() | ADUC7024BCPZ62 | Analog Devices Inc | IC MCU ARM7 62KB FLASH 64LFCSP | 300 - Immediate | 15.33000 | 1 | Tray | MicroConverter® ADuC7xxx | ARM7 | 16/32-Bit | 44MHz | EBI/EMI, I²C, SPI, UART/USART | PLA, PWM, PSM, Temp Sensor, WDT | 30 | 62KB (31K x16) | FLASH | - | 2K x 32 | 2.7 V ~ 3.6 V | A/D 10x12b; D/A 2x12b | Internal | -40°C ~ 125°C | 64-LFQFN Exposed Pad, CSP |
9:54:53 5/22/2013

Quick Links:





This part is RoHS compliant.
This part is RoHS non-compliant.
This part is RoHS non-compliant.