Records matching criteria: 2,762
Product Index > Discrete Semiconductor Products > Triacs
To get the most from Digi-Key's part search:
Only select from one box at a time, click the "Apply Filters" button, and repeat.
To select multiple values within a box, hold down 'Ctrl' while selecting values within the box.
To see real-time pricing, click either the Digi-Key part number or unit price link.
Results per Page Page 1/111 ( 1 2 3 4 5 6 7 8 9 10 ... Last Next )![]() | Image | Digi-Key Part Number | Manufacturer Part Number | Manufacturer | Description | Quantity Available | Unit Price CAD | Minimum Quantity | Packaging | Series | Triac Type | Voltage - Off State | Current - On State (It (RMS)) (Max) | Voltage - Gate Trigger (Vgt) (Max) | Current - Non Rep. Surge 50, 60Hz (Itsm) | Current - Gate Trigger (Igt) (Max) | Current - Hold (Ih) (Max) | Configuration | Mounting Type | Package / Case | Supplier Device Package |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
||
| ![]() | L4X3TR-ND ![]() | L4X3RP | Littelfuse Inc | TRIAC SENS GATE 400V 0.8 AMP SMT | 10,000 - Immediate | 0.51120 | 2,500 | Tape & Reel (TR) Alternate Packaging | - | Logic - Sensitive Gate | 400V | 800mA | 1.3V | 8.3A, 10A | 3mA | 5mA | Single | Surface Mount | DO-214AA, SMB (3 Leads), Compak | DO-214 3L |
| ![]() | L4X3CT-ND ![]() | L4X3RP | Littelfuse Inc | TRIAC SENS GATE 400V 0.8 AMP SMT | 11,364 - Immediate | 1.32000 | 1 | Cut Tape (CT) Alternate Packaging | - | Logic - Sensitive Gate | 400V | 800mA | 1.3V | 8.3A, 10A | 3mA | 5mA | Single | Surface Mount | DO-214AA, SMB (3 Leads), Compak | DO-214 3L |
| ![]() | L4X3DKR-ND ![]() | L4X3RP | Littelfuse Inc | TRIAC SENS GATE 400V 0.8 AMP SMT | 11,364 - Immediate | Calculate | 1 | Digi-Reel® Alternate Packaging | - | Logic - Sensitive Gate | 400V | 800mA | 1.3V | 8.3A, 10A | 3mA | 5mA | Single | Surface Mount | DO-214AA, SMB (3 Leads), Compak | DO-214 3L |
| ![]() | Q4N3TR-ND ![]() | Q4N3RP | Littelfuse Inc | TRIAC 400V 1.0 AMP SMT | 10,000 - Immediate | 0.51120 | 2,500 | Tape & Reel (TR) Alternate Packaging | - | Logic - Sensitive Gate | 400V | 1A | 1.3V | 16.7A, 20A | 10mA | 15mA | Single | Surface Mount | DO-214AA, SMB (3 Leads), Compak | DO-214 (Compak) |
| ![]() | Q4N3CT-ND ![]() | Q4N3RP | Littelfuse Inc | TRIAC 400V 1.0 AMP SMT | 11,816 - Immediate | 1.32000 | 1 | Cut Tape (CT) Alternate Packaging | - | Logic - Sensitive Gate | 400V | 1A | 1.3V | 16.7A, 20A | 10mA | 15mA | Single | Surface Mount | DO-214AA, SMB (3 Leads), Compak | DO-214 (Compak) |
| ![]() | Q4N3DKR-ND ![]() | Q4N3RP | Littelfuse Inc | TRIAC 400V 1.0 AMP SMT | 11,816 - Immediate | Calculate | 1 | Digi-Reel® Alternate Packaging | - | Logic - Sensitive Gate | 400V | 1A | 1.3V | 16.7A, 20A | 10mA | 15mA | Single | Surface Mount | DO-214AA, SMB (3 Leads), Compak | DO-214 (Compak) |
| ![]() | Q4004D3TR-ND ![]() | Q4004D3RP | Littelfuse Inc | TRIAC 400V 4A SMT GATE TO-252AA | 5,000 - Immediate | 0.59385 | 2,500 | Tape & Reel (TR) Alternate Packaging | - | Logic - Sensitive Gate | 400V | 4A | 1.3V | 46A, 55A | 10mA | 20mA | Single | Surface Mount | TO-252-3, DPak (2 Leads + Tab), SC-63 | TO-252, (D-Pak) |
| ![]() | Q4004D3CT-ND ![]() | Q4004D3RP | Littelfuse Inc | TRIAC 400V 4A SMT GATE TO-252AA | 6,399 - Immediate | 1.53000 | 1 | Cut Tape (CT) Alternate Packaging | - | Logic - Sensitive Gate | 400V | 4A | 1.3V | 46A, 55A | 10mA | 20mA | Single | Surface Mount | TO-252-3, DPak (2 Leads + Tab), SC-63 | TO-252, (D-Pak) |
| ![]() | Q4004D3DKR-ND ![]() | Q4004D3RP | Littelfuse Inc | TRIAC 400V 4A SMT GATE TO-252AA | 0 | Calculate | 1 Non-Stock |
Digi-Reel® Alternate Packaging | - | Logic - Sensitive Gate | 400V | 4A | 1.3V | 46A, 55A | 10mA | 20mA | Single | Surface Mount | TO-252-3, DPak (2 Leads + Tab), SC-63 | TO-252, (D-Pak) |
| ![]() | Q6N3TR-ND ![]() | Q6N3RP | Littelfuse Inc | TRIAC 600V 1.0 AMP SMT | 17,500 - Immediate | 0.60916 | 2,500 | Tape & Reel (TR) Alternate Packaging | - | Logic - Sensitive Gate | 600V | 1A | 1.3V | 16.7A, 20A | 10mA | 15mA | Single | Surface Mount | DO-214AA, SMB (3 Leads), Compak | DO-214 (Compak) |
| ![]() | Q6N3CT-ND ![]() | Q6N3RP | Littelfuse Inc | TRIAC 600V 1.0 AMP SMT | 18,983 - Immediate | 1.57000 | 1 | Cut Tape (CT) Alternate Packaging | - | Logic - Sensitive Gate | 600V | 1A | 1.3V | 16.7A, 20A | 10mA | 15mA | Single | Surface Mount | DO-214AA, SMB (3 Leads), Compak | DO-214 (Compak) |
| ![]() | Q6N3DKR-ND ![]() | Q6N3RP | Littelfuse Inc | TRIAC 600V 1.0 AMP SMT | 18,983 - Immediate | Calculate | 1 | Digi-Reel® Alternate Packaging | - | Logic - Sensitive Gate | 600V | 1A | 1.3V | 16.7A, 20A | 10mA | 15mA | Single | Surface Mount | DO-214AA, SMB (3 Leads), Compak | DO-214 (Compak) |
| ![]() | L4008D6TR-ND ![]() | L4008D6RP | Littelfuse Inc | TRIAC SENS 400V 8A TO-252AA | 7,500 - Immediate | 0.67497 | 2,500 | Tape & Reel (TR) Alternate Packaging | - | Logic - Sensitive Gate | 400V | 8A | 1.3V | 65A, 85A | 5mA | 10mA | Single | Surface Mount | TO-252-3, DPak (2 Leads + Tab), SC-63 | TO-252, (D-Pak) |
| ![]() | L4008D6CT-ND ![]() | L4008D6RP | Littelfuse Inc | TRIAC SENS 400V 8A TO-252AA | 9,521 - Immediate | 1.74000 | 1 | Cut Tape (CT) Alternate Packaging | - | Logic - Sensitive Gate | 400V | 8A | 1.3V | 65A, 85A | 5mA | 10mA | Single | Surface Mount | TO-252-3, DPak (2 Leads + Tab), SC-63 | TO-252, (D-Pak) |
| ![]() | L4008D6DKR-ND ![]() | L4008D6RP | Littelfuse Inc | TRIAC SENS 400V 8A TO-252AA | 0 | Calculate | 1 Non-Stock |
Digi-Reel® Alternate Packaging | - | Logic - Sensitive Gate | 400V | 8A | 1.3V | 65A, 85A | 5mA | 10mA | Single | Surface Mount | TO-252-3, DPak (2 Leads + Tab), SC-63 | TO-252, (D-Pak) |
| ![]() | Q6008DH3RPTR-ND ![]() | Q6008DH3RP | Littelfuse Inc | ALTERNISTOR 600V 8A D-PAK | 20,000 - Immediate | 0.75915 | 2,500 | Tape & Reel (TR) Alternate Packaging | - | Alternistor - Snubberless | 600V | 8A | 1.3V | 80A, 85A | 10mA | 15mA | Single | Surface Mount | TO-252-3, DPak (2 Leads + Tab), SC-63 | TO-252, (D-Pak) |
| ![]() | Q6008DH3RPCT-ND ![]() | Q6008DH3RP | Littelfuse Inc | ALTERNISTOR 600V 8A D-PAK | 21,017 - Immediate | 1.96000 | 1 | Cut Tape (CT) Alternate Packaging | - | Alternistor - Snubberless | 600V | 8A | 1.3V | 80A, 85A | 10mA | 15mA | Single | Surface Mount | TO-252-3, DPak (2 Leads + Tab), SC-63 | TO-252, (D-Pak) |
| ![]() | Q6008DH3RPDKR-ND ![]() | Q6008DH3RP | Littelfuse Inc | ALTERNISTOR 600V 8A D-PAK | 0 | Calculate | 1 Non-Stock |
Digi-Reel® Alternate Packaging | - | Alternistor - Snubberless | 600V | 8A | 1.3V | 80A, 85A | 10mA | 15mA | Single | Surface Mount | TO-252-3, DPak (2 Leads + Tab), SC-63 | TO-252, (D-Pak) |
| ![]() | F5293-ND ![]() | Q401E4 | Littelfuse Inc | TRIAC 400V 1A TO-92 | 1,834 - Immediate | 1.07000 | 1 | Bulk | - | Standard | 400V | 1A | 1.3V | 16.7A, 20A | 25mA | 25mA | Single | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92 |
| ![]() | Q401E3-ND ![]() | Q401E3 | Littelfuse Inc | GATE TRIAC ISOLATED 1.0A 400V | 3,577 - Immediate | 1.15000 | 1 | Bulk | - | Logic - Sensitive Gate | 400V | 1A | 1.3V | 16.7A, 20A | 10mA | 15mA | Single | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92 |
| ![]() | L401E5-ND ![]() | L401E5 | Littelfuse Inc | LOGIC TRIACS ISOLATED 1.0A 400V | 1,975 - Immediate | 1.19000 | 1 | Bulk | - | Logic - Sensitive Gate | 400V | 1A | 1.3V | 16.7A, 20A | 5mA | 10mA | Single | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92 |
| ![]() | F5298-ND ![]() | Q601E4 | Littelfuse Inc | TRIAC 600V 1A TO-92 | 1,967 - Immediate | 1.28000 | 1 | Bulk | - | Standard | 600V | 1A | 1.3V | 16.7A, 20A | 25mA | 25mA | Single | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92 |
| ![]() | L401E3-ND ![]() | L401E3 | Littelfuse Inc | LOGIC TRIAC ISOLATED 1.0A 400V | 1,677 - Immediate | 1.28000 | 1 | Bulk | - | Logic - Sensitive Gate | 400V | 1A | 1.3V | 16.7A, 20A | 3mA | 5mA | Single | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92 |
| ![]() | L601E5-ND ![]() | L601E5 | Littelfuse Inc | LOGIC TRIAC 1AMP 600V TO-92 | 2,257 - Immediate | 1.36000 | 1 | Bulk | - | Logic - Sensitive Gate | 600V | 1A | 1.3V | 16.7A, 20A | 5mA | 10mA | Single | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92 |
| ![]() | L601E3-ND ![]() | L601E3 | Littelfuse Inc | LOGIC TRIAC 1AMP 600V TO-92 | 2,927 - Immediate | 1.44000 | 1 | Bulk | - | Logic - Sensitive Gate | 600V | 1A | 1.3V | 16.7A, 20A | 3mA | 5mA | Single | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92 |
19:10:32 5/18/2013

Quick Links:





This part is RoHS compliant.
This part is RoHS non-compliant.
This part is RoHS non-compliant.


,%20Compak_tmb.jpg)

,TO-226_straightlead_tmb.jpg)