Records matching criteria: 2,439
Product Index > Discrete Semiconductor Products > Transistors (BJT) - Arrays, Pre-Biased
To get the most from Digi-Key's part search:
Only select from one box at a time, click the "Apply Filters" button, and repeat.
To select multiple values within a box, hold down 'Ctrl' while selecting values within the box.
To see real-time pricing, click either the Digi-Key part number or unit price link.
Results per Page Page 1/98 ( 1 2 3 4 5 6 7 8 9 10 ... Last Next )![]() | Image | Digi-Key Part Number | Manufacturer Part Number | Manufacturer | Description | Quantity Available | Unit Price CAD | Minimum Quantity | Packaging | Series | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Resistor - Base (R1) (Ohms) | Resistor - Emitter Base (R2) (Ohms) | DC Current Gain (hFE) (Min) @ Ic, Vce | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | Frequency - Transition | Power - Max | Mounting Type | Package / Case | Supplier Device Package |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
||
| ![]() | 568-6547-2-ND ![]() | PUMB11,115 | NXP Semiconductors | TRANS PNP/PNP 50V 100MA 6TSSOP | 3,000 - Immediate | 0.06814 | 3,000 | Tape & Reel (TR) Alternate Packaging | - | 2 PNP - Pre-Biased (Dual) | 100mA | 50V | 10k | 10k | 30 @ 5mA, 5V | 150mV @ 500µA, 10mA | 1µA | - | 300mW | Surface Mount | 6-TSSOP, SC-88, SOT-363 | 6-TSSOP |
| ![]() | PUMB11,135-ND ![]() | PUMB11,135 | NXP Semiconductors | TRANS ARRAY PNP/PNP 6TSSOP | 0 | 0.05037 | 10,000 Non-Stock |
Tape & Reel (TR) Alternate Packaging | - | 2 PNP - Pre-Biased (Dual) | 100mA | 50V | 10k | 10k | 30 @ 5mA, 5V | 150mV @ 500µA, 10mA | 1µA | - | 300mW | Surface Mount | 6-TSSOP, SC-88, SOT-363 | 6-TSSOP |
| ![]() | 568-6547-1-ND ![]() | PUMB11,115 | NXP Semiconductors | TRANS PNP/PNP 50V 100MA 6TSSOP | 3,821 - Immediate | 0.42000 | 1 | Cut Tape (CT) Alternate Packaging | - | 2 PNP - Pre-Biased (Dual) | 100mA | 50V | 10k | 10k | 30 @ 5mA, 5V | 150mV @ 500µA, 10mA | 1µA | - | 300mW | Surface Mount | 6-TSSOP, SC-88, SOT-363 | 6-TSSOP |
| ![]() | 568-6547-6-ND ![]() | PUMB11,115 | NXP Semiconductors | TRANS PNP/PNP 50V 100MA 6TSSOP | 3,821 - Immediate | Calculate | 1 | Digi-Reel® Alternate Packaging | - | 2 PNP - Pre-Biased (Dual) | 100mA | 50V | 10k | 10k | 30 @ 5mA, 5V | 150mV @ 500µA, 10mA | 1µA | - | 300mW | Surface Mount | 6-TSSOP, SC-88, SOT-363 | 6-TSSOP |
| ![]() | 954-PUMB11115-CHP ![]() ![]() | PUMB11,115 | NXP Semiconductors | TRANS PNP/PNP 50V 100MA 6TSSOP | 897,000 - Immediate | 0.03750 | 3,000 | Tape & Reel (TR) | - | 2 PNP - Pre-Biased (Dual) | 100mA | 50V | 10k | 10k | 30 @ 5mA, 5V | 150mV @ 500µA, 10mA | 1µA | - | 300mW | Surface Mount | 6-TSSOP, SC-88, SOT-363 | 6-TSSOP |
| ![]() | 568-5038-2-ND ![]() | PUMD13,115 | NXP Semiconductors | TRANS NPN/PNP 50V 100MA 6TSSOP | 27,000 - Immediate | 0.06261 | 3,000 | Tape & Reel (TR) Alternate Packaging | - | 1 NPN, 1 PNP - Pre-Biased (Dual) | 100mA | 50V | 4.7k | 47k | 100 @ 10mA, 5V | 100mV @ 250µA, 5mA | 1µA | - | 300mW | Surface Mount | 6-TSSOP, SC-88, SOT-363 | 6-TSSOP |
| ![]() | PUMD13,135-ND ![]() | PUMD13,135 | NXP Semiconductors | TRANSISTOR ARRAY NPN/PNP 6TSSOP | 0 | 0.04182 | 10,000 Non-Stock |
Tape & Reel (TR) Alternate Packaging | - | 1 NPN, 1 PNP - Pre-Biased (Dual) | 100mA | 50V | 4.7k | 47k | 100 @ 10mA, 5V | 100mV @ 250µA, 5mA | 1µA | - | 300mW | Surface Mount | 6-TSSOP, SC-88, SOT-363 | 6-TSSOP |
| ![]() | 568-5038-1-ND ![]() | PUMD13,115 | NXP Semiconductors | TRANS NPN/PNP 50V 100MA 6TSSOP | 28,986 - Immediate | 0.38000 | 1 | Cut Tape (CT) Alternate Packaging | - | 1 NPN, 1 PNP - Pre-Biased (Dual) | 100mA | 50V | 4.7k | 47k | 100 @ 10mA, 5V | 100mV @ 250µA, 5mA | 1µA | - | 300mW | Surface Mount | 6-TSSOP, SC-88, SOT-363 | 6-TSSOP |
| ![]() | 568-5038-6-ND ![]() | PUMD13,115 | NXP Semiconductors | TRANS NPN/PNP 50V 100MA 6TSSOP | 28,986 - Immediate | Calculate | 1 | Digi-Reel® Alternate Packaging | - | 1 NPN, 1 PNP - Pre-Biased (Dual) | 100mA | 50V | 4.7k | 47k | 100 @ 10mA, 5V | 100mV @ 250µA, 5mA | 1µA | - | 300mW | Surface Mount | 6-TSSOP, SC-88, SOT-363 | 6-TSSOP |
| ![]() | 954-PUMD13135-CHP ![]() ![]() | PUMD13,135 | NXP Semiconductors | TRANSISTOR ARRAY NPN/PNP 6TSSOP | 20,000 - Immediate | 0.04182 | 10,000 | Tape & Reel (TR) | - | 1 NPN, 1 PNP - Pre-Biased (Dual) | 100mA | 50V | 4.7k | 47k | 100 @ 10mA, 5V | 100mV @ 250µA, 5mA | 1µA | - | 300mW | Surface Mount | 6-TSSOP, SC-88, SOT-363 | 6-TSSOP |
| ![]() | 568-5040-2-ND ![]() | PUMD6,115 | NXP Semiconductors | TRANS NPN/PNP 50V 100MA 6TSSOP | 9,000 - Immediate | 0.06261 | 3,000 | Tape & Reel (TR) Alternate Packaging | - | 1 NPN, 1 PNP - Pre-Biased (Dual) | 100mA | 50V | 4.7k | - | 200 @ 1mA, 5V | 100mV @ 250µA, 5mA | 1µA | - | 300mW | Surface Mount | 6-TSSOP, SC-88, SOT-363 | 6-TSSOP |
| ![]() | PUMD6,125-ND ![]() | PUMD6,125 | NXP Semiconductors | TRANS ARRAY NPN/PNP 6TSSOP | 0 | 0.06261 | 3,000 Non-Stock |
Tape & Reel (TR) Alternate Packaging | - | 1 NPN, 1 PNP - Pre-Biased (Dual) | 100mA | 50V | 4.7k | - | 200 @ 1mA, 5V | 100mV @ 250µA, 5mA | 1µA | - | 300mW | Surface Mount | 6-TSSOP, SC-88, SOT-363 | 6-TSSOP |
| ![]() | PUMD6,135-ND ![]() | PUMD6,135 | NXP Semiconductors | TRANSISTOR ARRAY NPN/PNP 6TSSOP | 0 | 0.04182 | 10,000 Non-Stock |
Tape & Reel (TR) Alternate Packaging | - | 1 NPN, 1 PNP - Pre-Biased (Dual) | 100mA | 50V | 4.7k | - | 200 @ 1A, 5V | 100mV @ 250µA, 5mA | 1µA | - | 300mW | Surface Mount | 6-TSSOP, SC-88, SOT-363 | 6-TSSOP |
| ![]() | 568-5040-1-ND ![]() | PUMD6,115 | NXP Semiconductors | TRANS NPN/PNP 50V 100MA 6TSSOP | 10,943 - Immediate | 0.38000 | 1 | Cut Tape (CT) Alternate Packaging | - | 1 NPN, 1 PNP - Pre-Biased (Dual) | 100mA | 50V | 4.7k | - | 200 @ 1mA, 5V | 100mV @ 250µA, 5mA | 1µA | - | 300mW | Surface Mount | 6-TSSOP, SC-88, SOT-363 | 6-TSSOP |
| ![]() | 568-5040-6-ND ![]() | PUMD6,115 | NXP Semiconductors | TRANS NPN/PNP 50V 100MA 6TSSOP | 10,943 - Immediate | Calculate | 1 | Digi-Reel® Alternate Packaging | - | 1 NPN, 1 PNP - Pre-Biased (Dual) | 100mA | 50V | 4.7k | - | 200 @ 1mA, 5V | 100mV @ 250µA, 5mA | 1µA | - | 300mW | Surface Mount | 6-TSSOP, SC-88, SOT-363 | 6-TSSOP |
| ![]() | 954-PUMD6115-CHP ![]() ![]() | PUMD6,115 | NXP Semiconductors | TRANS NPN/PNP 50V 100MA 6TSSOP | 135,000 - Immediate | 0.05009 | 3,000 | Tape & Reel (TR) | - | 1 NPN, 1 PNP - Pre-Biased (Dual) | 100mA | 50V | 4.7k | - | 200 @ 1mA, 5V | 100mV @ 250µA, 5mA | 1µA | - | 300mW | Surface Mount | 6-TSSOP, SC-88, SOT-363 | 6-TSSOP |
| ![]() | 954-PUMD6135-CHP ![]() ![]() | PUMD6,135 | NXP Semiconductors | TRANSISTOR ARRAY NPN/PNP 6TSSOP | 20,000 - Immediate | 0.04182 | 10,000 | Tape & Reel (TR) | - | 1 NPN, 1 PNP - Pre-Biased (Dual) | 100mA | 50V | 4.7k | - | 200 @ 1A, 5V | 100mV @ 250µA, 5mA | 1µA | - | 300mW | Surface Mount | 6-TSSOP, SC-88, SOT-363 | 6-TSSOP |
| ![]() | PUMD9,165-ND ![]() | PUMD9,165 | NXP Semiconductors | TRANS NPN/PNP 50V 100MA 6TSSOP | 0 | 0.04628 | 10,000 Non-Stock |
Tape & Reel (TR) Alternate Packaging | - | 1 NPN, 1 PNP - Pre-Biased (Dual) | 100mA | 50V | 10k | 47k | 100 @ 5mA, 5V | 100mV @ 250µA, 5mA | 1µA | - | 300mW | Surface Mount | 6-TSSOP, SC-88, SOT-363 | 6-TSSOP |
| ![]() | PUMD9,135-ND ![]() | PUMD9,135 | NXP Semiconductors | TRANS NPN/PNP 50V 100MA 6TSSOP | 0 | 0.04628 | 10,000 Non-Stock |
Tape & Reel (TR) Alternate Packaging | - | 1 NPN, 1 PNP - Pre-Biased (Dual) | 100mA | 50V | 10k | 47k | 100 @ 5mA, 5V | 100mV @ 250µA, 5mA | 1µA | - | 300mW | Surface Mount | 6-TSSOP, SC-88, SOT-363 | 6-TSSOP |
| ![]() | 568-6551-2-ND ![]() | PUMD9,115 | NXP Semiconductors | TRANS NPN/PNP 50V 100MA 6TSSOP | 3,000 - Immediate | 0.06261 | 3,000 | Tape & Reel (TR) Alternate Packaging | - | 1 NPN, 1 PNP - Pre-Biased (Dual) | 100mA | 50V | 10k | 47k | 100 @ 5mA, 5V | 100mV @ 250µA, 5mA | 1µA | - | 300mW | Surface Mount | 6-TSSOP, SC-88, SOT-363 | 6-TSSOP |
| ![]() | 568-6551-1-ND ![]() | PUMD9,115 | NXP Semiconductors | TRANS NPN/PNP 50V 100MA 6TSSOP | 4,496 - Immediate | 0.38000 | 1 | Cut Tape (CT) Alternate Packaging | - | 1 NPN, 1 PNP - Pre-Biased (Dual) | 100mA | 50V | 10k | 47k | 100 @ 5mA, 5V | 100mV @ 250µA, 5mA | 1µA | - | 300mW | Surface Mount | 6-TSSOP, SC-88, SOT-363 | 6-TSSOP |
| ![]() | 568-6551-6-ND ![]() | PUMD9,115 | NXP Semiconductors | TRANS NPN/PNP 50V 100MA 6TSSOP | 4,496 - Immediate | Calculate | 1 | Digi-Reel® Alternate Packaging | - | 1 NPN, 1 PNP - Pre-Biased (Dual) | 100mA | 50V | 10k | 47k | 100 @ 5mA, 5V | 100mV @ 250µA, 5mA | 1µA | - | 300mW | Surface Mount | 6-TSSOP, SC-88, SOT-363 | 6-TSSOP |
| ![]() | 954-PUMD9165-CHP ![]() ![]() | PUMD9,165 | NXP Semiconductors | TRANS NPN/PNP 50V 100MA SOT363 | 20,000 - Immediate | 0.04628 | 10,000 | * | - | 1 NPN, 1 PNP - Pre-Biased (Dual) | 100mA | 50V | 10k | 47k | 100 @ 5mA, 5V | 100mV @ 250µA, 5mA | 1µA | - | 300mW | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-88 |
| ![]() | 954-PUMD9115-CHP ![]() ![]() | PUMD9,115 | NXP Semiconductors | TRANS NPN/PNP 50V 100MA 6TSSOP | 159,000 - Immediate | 0.05009 | 3,000 | Tape & Reel (TR) | - | 1 NPN, 1 PNP - Pre-Biased (Dual) | 100mA | 50V | 10k | 47k | 100 @ 5mA, 5V | 100mV @ 250µA, 5mA | 1µA | - | 300mW | Surface Mount | 6-TSSOP, SC-88, SOT-363 | 6-TSSOP |
| ![]() | PUMH9,165-ND ![]() | PUMH9,165 | NXP Semiconductors | TRANS NPN 50V 100MA 6TSSOP | 0 | 0.04628 | 10,000 Non-Stock |
Tape & Reel (TR) Alternate Packaging | - | 2 NPN - Pre-Biased (Dual) | 100mA | 50V | 10k | 47k | 100 @ 5mA, 5V | 100mV @ 250µA, 5mA | 1µA | - | 300mW | Surface Mount | 6-TSSOP, SC-88, SOT-363 | 6-TSSOP |
6:22:48 5/25/2013

Quick Links:





This part is RoHS compliant.
This part is RoHS non-compliant.
This part is RoHS non-compliant.