![]() |
VPP Series Power Transformer |
Triad Magnetics VPP Series is a dual bobbin construction transformer with an insulated shroudTriad Magnetics VPP series is a dual primary and secondary, dual bobbin design transformer with an insulated shroud, both made of high temperature material that exceeds UL flammability requirements. The VPP series operates with either a parallel input of 115 V or a series input of 230 V. The output voltage will be either 16.0 V at 1.25 A load with the secondaries wired in series, or 8.0 V under a 2.5 A load with the secondaries wired in parallel. Since the dual bobbin construction effectively reduces capacitance, electrostatic shielding is not required. |
![]() |
| Digi-Key P/N | Manufacturer P/N | Description | |
| 237-1062-ND | VPP16-150 | TRANSF 8VAC .3A WORLD SERIES | ![]() |
| 237-1060-ND | VPP10-250 | TRANSF 5VAC .5A WORLD SERIES | ![]() |
| 237-1066-ND | VPP36-070 | TRANSF 18VAC .14A WORLD SERIES | ![]() |
| 237-1064-ND | VPP24-100 | TRANSF 12VAC .2A WORLD SERIES | ![]() |
| 237-1061-ND | VPP12-200 | TRANSF 6.3VAC .4A WORLD SERIES | ![]() |
| 237-1081-ND | VPP10-500 | TRANSF 5VAC 1A WORLD SERIES | ![]() |
| 237-1087-ND | VPP36-140 | TRANSF 18VAC .28A WORLD SERIES | ![]() |
| 237-1085-ND | VPP24-210 | TRANSF 12VAC .42A WORLD SERIES | ![]() |
| 237-1053-ND | VPP10-1000N | TRANSF 5VAC 2.0A WORLD SERIES | ![]() |
| 237-1054-ND | VPP12-800 | TRANSF 6.3VAC 1.6A WORLD SERIES | ![]() |
| Click here for more VPP Series | |||

Quick Links: