Linx Technologies Low Cost RF Modules

Performance without Sacrifice

A leading provider of cost-effective, easily applied, highly versatile radio frequency products, Linx Technologies offers a full line of hybrid RF modules to provide solutions which meet the needs of the most demanding applications, while maintaining the ease of implementation, reliable performance and high degree of flexibility for which Linx has become well-known.

The LR, LT, and ES Series of hybrid modules are complete RF solutions, requiring no tuning or external RF components outside of an antenna. These leading-edge modules facilitate the easy and cost-effective addition of wireless capabilities to virtually any product, allowing application by engineers with little or no RF design experience.

Each of the three RF module series offers distinct functionality and advantages. Utilizing Linx RF products makes finding the right module for your application simple and straightforward, reducing overall costs and time to market.

LR Series - Long Range Wireless Communication Modules

LR Series

The LR Series is ideal for the wireless transfer of serial data, control, or command information in the favorable 260-470 MHz band. The receiver's advanced synthesized architecture achieves an outstanding typical sensitivity of -112 dBm, which provides a 5-10 times improvement in range over previous solutions. The transmitter's synthesized architecture minimizes the effects of antenna loading, providing a more stable, consistent performance. When paired, a reliable wireless link is formed, capable of transferring data at rates of up to 10,000bps over distances of up to 3000 feet. Applications operating at short distances or lower data rates will also benefit from increased link reliability and superior noise immunity. Housed in tiny reflow-compatible SMD packages, the LR Series modules are footprint compatible with the popular LC Series (the transmitter pin-out is slightly different), allowing existing users an instant path to improved range and lower cost. No external components are required except an antenna, allowing for easy integration, even by engineers without previous RF experience.

Ordering Information

Digi-Key No. Linx Technologies No. Type Description Buy Now
TXM-315-LR-ND TXM-315-LR_ Transmitter TRANSMITTER 315 MHZ LR SERIES Buy Now
TXM-418-LR-ND TXM-418-LR_ Transmitter TRANSMITTER 418 MHZ LR SERIES Buy Now
TXM-433-LR-ND TXM-433-LR Transmitter TRANSMITTER 433 MHZ LR SERIES Buy Now
RXM-315-LR-ND RXM-315-LR_ Receiver RECEIVER 315 MHZ LR SERIES Buy Now
RXM-418-LR-ND RXM-418-LR_ Receiver RECEIVER 418 MHZ LR SERIES Buy Now
RXM-433-LR-ND RXM-433-LR_ Receiver RECEIVER 433 MHZ LR SERIES Buy Now
EVAL-315-LR-ND EVAL-315-LR Eval Kit KIT BASIC EVAL 315 MHZ LR SERIES Buy Now
EVAL-418-LR-ND EVAL-418-LR Eval Kit KIT BASIC EVAL 418 MHZ LR SERIES Buy Now
EVAL-433-LR-ND EVAL-433-LR Eval Kit KIT BASIC EVAL 433 MHZ LR SERIES Buy Now

Features

  • Long range
  • Low cost
  • PLL synthesized architecture
  • Direct serial interface
  • Data rates to 10,000 bps
  • No external components needed except an antenna
  • Low power consumption
  • Wide supply range (2.7-5.2 VDC)
  • Compact surface-mount package
  • Wide temperature range
  • RSSI and power-down functions
  • No production tuning
 

Applications

  • Remote Control
  • Keyless Entry
  • Garage / Gate Openers
  • Lighting Control
  • Medical Monitoring / Call Systems
  • Remote Industrial Monitoring
  • Periodic Data Transfer
  • Home / Industrial Automation
  • Fire / Security Alarms
  • Remote Status / Position Sensing
  • Long-Range RFID
  • Wire Elimination

Documents

LT Series - Long Range Transceiver Modules

LT Series

The LT Series transceiver is ideal for the bidirectional wireless transfer of serial data, control, or command information in the favorable 260-470 MHz band. The transceiver is capable of generating +10 dBm into a 50-ohm load and achieves an outstanding typical sensitivity of -112 dBm. Its advanced synthesized architecture delivers outstanding stability and frequency accuracy, and minimizes the effects of antenna pulling. When paired, the transceivers form a reliable wireless link that is capable of transferring data at rates of up to 10,000 bps over distances of up to 3000 feet. Applications operating over shorter distances or at lower data rates will also benefit from increased link reliability and superior noise immunity. Housed in a tiny reflow-compatible SMD package, the transceiver requires no external RF components except an antenna, which greatly simplifies integration and lowers assembly costs.

Ordering Information

Digi-Key No. Linx Technologies No. Type Description Buy Now
TRM-315-LT-ND TRM-315-LT Transceiver TRANSCEIVER RF 315 MHZ LT SERIES Buy Now
TRM-418-LT-ND TRM-418-LT Transceiver TRANSCEIVER RF 418 MHZ LT SERIES Buy Now
TRM-433-LT-ND TRM-433-LT Transceiver TRANSCEIVER RF 433 MHZ LT SERIES Buy Now
EVAL-315-LT-ND EVAL-315-LT Eval Kit KIT EVAL FOR LT SERIES 315 MHZ Buy Now
EVAL-418-LT-ND EVAL-418-LT Eval Kit KIT EVAL FOR LT SERIES 418 MHZ Buy Now
EVAL-433-LT-ND EVAL-433-LT Eval Kit KIT EVAL FOR LT SERIES 433 MHZ Buy Now

Features

  • Long range
  • Low cost
  • PLL-synthesized architecture
  • Direct serial interface
  • Data rates to 10,000 bps
  • No external RF components required
  • Low power consumption
  • Compact surface-mount package
  • Wide temperature range
  • RSSI and power-down functions
  • No production tuning
  • Easy to use
 

Applications

  • 2-Way Remote Control
  • Keyless Entry
  • Garage / Gate Openers
  • Lighting Control
  • Medical Monitoring / Call Systems
  • Remote Industrial Monitoring
  • Periodic Data Transfer
  • Home / Industrial Automation
  • Fire / Security Alarms / Access Control
  • Remote Status / Position Sensing
  • Long-Range RFID
  • Wire Elimination

Documents

ES Series - Digital and Analog Wireless Modules

ES Series

Housed in a tiny SMD package, the ES Series utilizes an advanced FM / FSK-based synthesized architecture to provide superior performance and noise immunity when compared to AM / OOK solutions. An outstanding 56 kbps maximum data rate and wide-range analog capability make the ES Series equally at home with digital data or analog sources, such as audio. A host of useful features including RSSI, PDN, audio reference, level adjust, low-voltage detect, and a microprocessor clock source are provided. As with all Linx modules, the ES Series requires no tuning or external RF components except an antenna.

Ordering Information

Digi-Key No. Linx Technologies No. Type Description Buy Now
TXM-916-ES-ND TXM-916-ES_ Transmitter TRANSMITTER RF 916 MHZ 10PIN SMD Buy Now
TXM-869-ES-ND TXM-869-ES_ Transmitter XMITTER RF 869 MHZ 10PIN SMD Buy Now
RXM-916-ES-ND RXM-916-ES_ Receiver RECEIVER RF 916 MHZ 16PIN SMD Buy Now
RXM-869-ES-ND RXM-869-ES_ Receiver RECEIVER RF 869 MHZ 16PIN SMD Buy Now
EVAL-916-ES-ND EVAL-916-ES Eval Kit KIT EVAL BASIC 916 MHZ ES SERIES Buy Now
EVAL-869-ES-ND EVAL-869-ES Eval Kit KIT EVAL BASIC 869 MHZ ES SERIES Buy Now

Features

  • Ultra-compact SMD package
  • FM / FSK modulation for performance / noise immunity
  • Precision frequency synthesized architecture
  • Excellent sensitivity for outstanding range
  • Very low current for long life in battery applications
  • Direct interface to analog and digital sources
  • High data rate: 56,000bps max.
  • Wide-range analog capability, including audio 20 Hz to 28 KHz
  • No tuning or external RF components required except an antenna
  • User power-down input
  • RSSI signal strength output on Rx
  • Low-voltage detect and microprocessor clock output on Tx
  • Cost-effective: low cost vs. performance
 

Applications

  • Wireless Data Transfer
  • Audio / Analog Signal Transfer
  • Process Monitoring
  • Home / Industrial Automation
  • Keyless Entry
  • Remote Control
  • Fire / Security Alarms
  • Wireless Networks
  • Remote Status Sensing
  • Telemetry
  • RS-232 / RS-485 Data Links
  • MIDI Links
  • Voice Links / Intercoms

Documents