- Message forwarding upon all communication paths
- Data transfer up to 10 Mbps
- Compliant with FlexRay Electrical Physical Layer Specification V2.1 Rev B
- Low susceptibility to EMI
- High end diagnostic capabilities for detecting faults on the bus lines
- Automatic thermal shutdown protection
- Supports 12 V and 24 V systems with low sleep current
- Local wake-up input
|
- Integrated power management system
- Remote wake-up capability via FlexRay branches
- Supports Autonomous Power Mode and Host Controlled Power Mode management
- Supports 2.5, 3, 3.3 and 5 V microcontrollers and automatically adapts to interface levels
- VCC supply voltage buffer for fail-safe conditions
- Protection against damage due to short circuit conditions on the FlexRay branches
- Operating ambient temperature range -40°C to +125°C Pb free
|