Add To Favorites
Product Overview
Digi-Key Part Number 311-0.1LUCT-ND
Quantity Available
Manufacturer

Manufacturer Part Number

RL0805FR-7W0R1L

Description RES SMD 0.1 OHM 1% 1/4W 0805
Expanded Description 0.1 Ohm ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
311-0.1AMCT-ND PT0805FR-7W0R1L Yageo Cut Tape (CT) ? 2,953 - Immediate
0.77000 1
Product Attributes Select All
Categories
Manufacturer

Yageo

Series RL
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.1
Tolerance ±1%
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient ±600ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.024" (0.60mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 0.1LUCT
0.1LUCT-ND
311-0.1LUCT

00:33:20 1/23/2017

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.91000 0.91
10 0.68900 6.89
25 0.52480 13.12
50 0.38960 19.48
100 0.28980 28.98
250 0.24480 61.20
500 0.20984 104.92
1,000 0.15988 159.88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 311-0.1LUTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: 0.12286
  • Digi-Reel® ? : 311-0.1LUDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback