Add To Favorites
Product Overview
Digi-Key Part Number 311-0.01SCT-ND
Quantity Available 42,138
Can ship immediately
Manufacturer

Manufacturer Part Number

RL0805FR-070R01L

Description RES SMD 0.01 OHM 1% 1/8W 0805
Expanded Description 0.01 Ohm ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

Yageo

Series RL
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.01
Tolerance ±1%
Power (Watts) 0.125W, 1/8W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient ±1500ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.024" (0.60mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
311-.01LUCT-ND RL0805FR-7W0R01L Yageo Cut Tape (CT) ? 2,763 - Immediate
1.12000 1
311-0.01NUCT-ND PF0805FRM7W0R01L Yageo Cut Tape (CT) ? 21,759 - Immediate
0.83000 1
311-0.01NTCT-ND PF0805FRM070R01L Yageo Cut Tape (CT) ? 27,088 - Immediate
1.04000 1
Additional Resources
Standard Package ? 1
Other Names 311-0.01SCT

19:26:31 3/22/2017

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.88000 0.88
10 0.67700 6.77
25 0.51600 12.90
50 0.38320 19.16
100 0.28480 28.48
250 0.24064 60.16
500 0.20624 103.12
1,000 0.15714 157.14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 311-0.01STR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 40,000 - Immediate
  • Unit Price: 0.12075
  • Digi-Reel® ? : 311-0.01SDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 42,138 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback