Add To Favorites
Product Overview
Digi-Key Part Number 311-.01QCT-ND
Quantity Available 32,798
Can ship immediately
Manufacturer

Manufacturer Part Number

RL0603FR-070R01L

Description RES SMD 0.01 OHM 1% 1/10W 0603
Expanded Description 0.01 Ohm ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

Yageo

Series RL
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.01
Tolerance ±1%
Power (Watts) 0.1W, 1/10W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient ±1500ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
311-0.01NRCT-ND PF0603FRE7T0R01Z Yageo Cut Tape (CT) ? 2,921 - Immediate
1.59000 1
Additional Resources
Standard Package ? 1
Other Names 311-.01QCT

18:28:38 3/26/2017

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.65000 0.65
10 0.46900 4.69
25 0.34720 8.68
50 0.25580 12.79
100 0.18780 18.78
250 0.15504 38.76
500 0.12788 63.94
1,000 0.09250 92.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 311-.01QTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 30,000 - Immediate
  • Unit Price: 0.07060
  • Digi-Reel® ? : 311-.01QDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 32,798 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback