Add To Favorites
Product Overview
Digi-Key Part Number YAG3047CT-ND
Quantity Available 17,449
Can ship immediately
Manufacturer

Manufacturer Part Number

RC0402FR-071K78L

Description RES SMD 1.78K OHM 1% 1/16W 0402
Expanded Description 1.78k Ohm ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Product Attributes Select All
Categories
Manufacturer

Yageo

Series RC
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 1.78k
Tolerance ±1%
Power (Watts) 0.063W, 1/16W
Composition Thick Film
Features Moisture Resistant
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names YAG3047CT

07:02:27 1/23/2017

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.16000 0.16
10 0.01900 0.19
25 0.01360 0.34
50 0.01040 0.52
100 0.00750 0.75
250 0.00576 1.44
500 0.00462 2.31
1,000 0.00339 3.39
5,000 0.00243 12.17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : YAG3047TR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.00191
  • Digi-Reel® ? : YAG3047DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,449 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback