Add To Favorites
Product Overview
Digi-Key Part Number SI2356DS-T1-GE3CT-ND
Quantity Available
Manufacturer

Manufacturer Part Number

SI2356DS-T1-GE3

Description MOSFET N-CH 40V 4.3A SOT-23
Expanded Description N-Channel 40V 4.3A (Tc) 960mW (Ta), 1.7W (Tc) Surface Mount TO-236
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets SI2356DS
Video File MOSFET Technologies for Power Conversion
Product Attributes Select All
Categories
Manufacturer

Vishay Siliconix

Series TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 40V
Current - Continuous Drain (Id) @ 25°C 4.3A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 10V
Vgs(th) (Max) @ Id 1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 13nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 370pF @ 20V
Vgs (Max) ±12V
FET Feature -
Power Dissipation (Max) 960mW (Ta), 1.7W (Tc)
Rds On (Max) @ Id, Vgs 51 mOhm @ 3.2A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package TO-236
Package / Case TO-236-3, SC-59, SOT-23-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SI2356DS-T1-GE3CT

20:47:11 3/25/2017

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.60000 0.60
10 0.47800 4.78
25 0.43720 10.93
100 0.32530 32.53
250 0.29480 73.70
500 0.24396 121.98
1,000 0.18298 182.98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SI2356DS-T1-GE3TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: 0.16283
  • Digi-Reel® ? : SI2356DS-T1-GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback