Add To Favorites
Product Overview
Digi-Key Part Number SI2333DS-T1-E3CT-ND
Quantity Available 88,028
Can ship immediately
Manufacturer

Manufacturer Part Number

SI2333DS-T1-E3

Description MOSFET P-CH 12V 4.1A SOT23-3
Expanded Description P-Channel 12V 4.1A (Ta) 750mW (Ta) Surface Mount SOT-23-3 (TO-236)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SI2333DS
Video File MOSFET Technologies for Power Conversion
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1449 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Siliconix

Series TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 12V
Current - Continuous Drain (Id) @ 25°C 4.1A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V
Vgs(th) (Max) @ Id 1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 18nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 1100pF @ 6V
Vgs (Max) ±8V
FET Feature -
Power Dissipation (Max) 750mW (Ta)
Rds On (Max) @ Id, Vgs 32 mOhm @ 5.3A, 4.5V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SOT-23-3 (TO-236)
Package / Case TO-236-3, SC-59, SOT-23-3
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
SI2333CDS-T1-E3CT-ND SI2333CDS-T1-E3 Vishay Siliconix Cut Tape (CT) ? 50,127 - Immediate
0.64000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SI2333DS-T1-E3CT

10:26:29 3/29/2017

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.89000 0.89
10 0.78500 7.85
25 0.73760 18.44
100 0.60210 60.21
250 0.55928 139.82
500 0.47598 237.99
1,000 0.38079 380.79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SI2333DS-T1-E3TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 87,000 - Immediate
  • Unit Price: 0.33504
  • Digi-Reel® ? : SI2333DS-T1-E3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 88,028 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback