Add To Favorites
Product Overview
Digi-Key Part Number SI1025X-T1-GE3CT-ND
Quantity Available 12,094
Can ship immediately
Manufacturer

Manufacturer Part Number

SI1025X-T1-GE3

Description MOSFET 2P-CH 60V 0.19A SC-89
Expanded Description Mosfet Array 2 P-Channel (Dual) 60V 190mA 250mW Surface Mount SC-89-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets SI1025X
Product Attributes Select All
Categories
Manufacturer

Vishay Siliconix

Series TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type 2 P-Channel (Dual)
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 190mA
Rds On (Max) @ Id, Vgs 4 Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id 3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 1.7nC @ 15V
Input Capacitance (Ciss) (Max) @ Vds 23pF @ 25V
Power - Max 250mW
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-563, SOT-666
Supplier Device Package SC-89-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SI1025X-T1-GE3CT

18:47:15 1/22/2017

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.73000 0.73
10 0.62300 6.23
25 0.58160 14.54
100 0.46530 46.53
250 0.43216 108.04
500 0.36564 182.82
1,000 0.28254 282.54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SI1025X-T1-GE3TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: 0.25011
  • Digi-Reel® ? : SI1025X-T1-GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,094 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback