Add To Favorites
Product Overview
Digi-Key Part Number SMBJ6.0A-E3/52GIDKR-ND
Quantity Available 2,980
Can ship immediately
Manufacturer

Manufacturer Part Number

SMBJ6.0A-E3/52

Description TVS DIODE 6VWM 10.3VC SMB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 33 Weeks
Documents & Media
Datasheets SMBJ5.0A - SMBJ188A
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series TransZorb®
Packaging ? Digi-Reel® ?
Part Status Active
Type Zener
Unidirectional Channels 1
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 6V
Voltage - Breakdown (Min) 6.67V
Voltage - Clamping (Max) @ Ipp 10.3V
Current - Peak Pulse (10/1000µs) 58.3A
Power - Peak Pulse 600W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package DO-214AA (SMBJ)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
SMBJ6.0A-E3/52GITR-ND SMBJ6.0A-E3/52 Vishay Semiconductor Diodes Division Tape & Reel (TR) ? 1,500 - Immediate
0.19525 750
SMBJ6.0AHE3/5B-ND SMBJ6.0AHE3/5B Vishay Semiconductor Diodes Division Tape & Reel (TR) ? 0
0.25257 3,200  Non-Stock ?
SMBJ6.0A-M3/5B-ND SMBJ6.0A-M3/5B Vishay Semiconductor Diodes Division Tape & Reel (TR) ? 0
0.20085 9,600  Non-Stock ?
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SMBJ6.0A-E3/52GIDKR

15:32:16 2/19/2017

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.62000 0.62
10 0.47200 4.72
25 0.42560 10.64
100 0.29390 29.39
250 0.24752 61.88

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $8.50 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Send Feedback