Add To Favorites
Product Overview
Digi-Key Part Number SMBJ24CA-E3/52GIDKR-ND
Quantity Available 215
Can ship immediately
Manufacturer

Manufacturer Part Number

SMBJ24CA-E3/52

Description TVS DIODE 24VWM 38.9VC SMB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 33 Weeks
Documents & Media
Datasheets SMBJ5.0A - SMBJ188A
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series TransZorb®
Packaging ? Digi-Reel® ?
Part Status Active
Type Zener
Unidirectional Channels -
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 24V
Voltage - Breakdown (Min) 26.7V
Voltage - Clamping (Max) @ Ipp 38.9V
Current - Peak Pulse (10/1000µs) 15.4A
Power - Peak Pulse 600W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package DO-214AA (SMBJ)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
SMBJ24CA-M3/5B-ND SMBJ24CA-M3/5B Vishay Semiconductor Diodes Division Tape & Reel (TR) ? 0
0.28319 9,600  Non-Stock ?
SMBJ24CAHE3/5B-ND SMBJ24CAHE3/5B Vishay Semiconductor Diodes Division Tape & Reel (TR) ? 0
0.32968 3,200  Non-Stock ?
SMBJ24CA-E3/52GITR-ND SMBJ24CA-E3/52 Vishay Semiconductor Diodes Division Tape & Reel (TR) ? 0
0.23940 750
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SMBJ24CA-E3/52GIDKR

21:40:54 1/19/2017

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.60000 0.60
10 0.48300 4.83
25 0.44200 11.05
100 0.32870 32.87
250 0.29796 74.49

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $8.50 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Send Feedback