Add To Favorites
Product Overview
Digi-Key Part Number SL44-E3/57TGIDKR-ND
Quantity Available
Manufacturer

Manufacturer Part Number

SL44-E3/57T

Description DIODE SCHOTTKY 40V 4A DO214AB
Expanded Description Diode Schottky 40V 4A Surface Mount DO-214AB, (SMC)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets SL42-SL44
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 40V
Current - Average Rectified (Io) 4A
Voltage - Forward (Vf) (Max) @ If 440mV @ 4A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 500µA @ 40V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package DO-214AB, (SMC)
Operating Temperature - Junction -55°C ~ 125°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SL44-E3/57TGIDKR

12:12:24 3/27/2017

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.16000 1.16
10 1.02400 10.24
25 0.96200 24.05
100 0.78510 78.51
250 0.72924 182.31

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $8.50 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Send Feedback