Add To Favorites
Product Overview
Digi-Key Part Number WSLG-.33CT-ND
Quantity Available 14,840
Can ship immediately
Manufacturer

Manufacturer Part Number

WSL2512R3300FEA

Description RES SMD 0.33 OHM 1% 1W 2512
Expanded Description 0.33 Ohm ±1% 1W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets WSL Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2063 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series WSL
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.33
Tolerance ±1%
Power (Watts) 1W
Composition Metal Element
Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient ±75ppm/°C
Operating Temperature -65°C ~ 170°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm)
Height - Seated (Max) 0.035" (0.89mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names WSLG-.33CT

14:39:23 2/25/2017

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.75000 1.75
10 1.54400 15.44
25 1.41880 35.47
50 1.29460 64.73
100 1.12030 112.03
250 0.94604 236.51
500 0.79668 398.34
1,000 0.66224 662.24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WSLG-.33TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 14,000 - Immediate
  • Unit Price: 0.58846
  • Digi-Reel® ? : WSLG-.33DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,840 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback