Add To Favorites
Product Overview
Digi-Key Part Number WSLC-.004CT-ND
Quantity Available 3,552
Can ship immediately
Manufacturer

Manufacturer Part Number

WSL12064L000FEA

Description RES SMD 0.004 OHM 1% 1/4W 1206
Expanded Description 0.004 Ohm ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets WSL Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2063 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series WSL
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.004
Tolerance ±1%
Power (Watts) 0.25W, 1/4W
Composition Metal Element
Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient ±150ppm/°C
Operating Temperature -65°C ~ 170°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.035" (0.89mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names WSLC-.004CT

06:10:17 2/23/2017

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.80000 1.80
10 1.59500 15.95
25 1.46680 36.67
50 1.33780 66.89
100 1.15780 115.78
250 0.97764 244.41
500 0.82324 411.62
1,000 0.68432 684.32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WSLC-.004TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: 0.60807
  • Digi-Reel® ? : WSLC-.004DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,552 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback