Add To Favorites
Product Overview
Digi-Key Part Number TLP2301(TPLECT-ND
Quantity Available 15,542
Can ship immediately
Manufacturer

Manufacturer Part Number

TLP2301(TPL,E

Description OPTOISO 3.75KV TRANS 6-SO 4 LEAD
Expanded Description Optoisolator Transistor Output 3750Vrms 1 Channel 6-SO, 4 Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets TLP2301
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Channels 1
Voltage - Isolation 3750Vrms
Current Transfer Ratio (Min) 50% @ 1mA
Current Transfer Ratio (Max) 600% @ 1mA
Turn On / Turn Off Time (Typ) -
Rise / Fall Time (Typ) -
Input Type DC
Output Type Transistor
Voltage - Output (Max) 40V
Current - Output / Channel 50mA
Voltage - Forward (Vf) (Typ) 1.25V
Current - DC Forward (If) (Max) 50mA
Vce Saturation (Max) 300mV
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 6-SMD (4 Leads), Gull Wing
Supplier Device Package 6-SO, 4 Lead
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names TLP2301(TPLE(TCT
TLP2301(TPLE(TCT-ND
TLP2301(TPLECT

21:50:44 3/27/2017

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.12000 1.12
10 0.87500 8.75
25 0.72480 18.12
100 0.62470 62.47
250 0.54972 137.43
500 0.47476 237.38
1,000 0.37481 374.81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TLP2301(TPLETR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: 0.31802
  • Digi-Reel® ? : TLP2301(TPLEDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,542 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback