Add To Favorites
Product Overview
Digi-Key Part Number LMX5453SM/NOPB-ND
Quantity Available 570
Can ship immediately

Factory Stock ?: 1,920
Manufacturer

Manufacturer Part Number

LMX5453SM/NOPB

Description IC RF TXRX+MCU BLUETOOTH 60TFBGA
Expanded Description IC RF TxRx + MCU Bluetooth Bluetooth v2.0 2.4GHz 60-TFBGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LMX5453
Manufacturer Product Page LMX5453SM/NOPB Specifications
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Tray ?
Part Status Active
Type TxRx + MCU
RF Family/Standard Bluetooth
Protocol Bluetooth v2.0
Modulation -
Frequency 2.4GHz
Data Rate (Max) 12Mbps
Power - Output -
Sensitivity -80dBm
Memory Size 200kB ROM, 16.6kB RAM
Serial Interfaces JTAG, SPI, UART, USB
GPIO 3
Voltage - Supply 2.5 V ~ 3.6 V
Current - Receiving 12mA ~ 26mA
Current - Transmitting 12mA ~ 27mA
Operating Temperature -40°C ~ 85°C
Package / Case 60-TFBGA
 
Additional Resources
Standard Package ? 320
Other Names LMX5453SMNOPB

07:03:19 2/22/2017

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 19.39000 19.39
10 17.54500 175.45
25 16.16000 404.00
100 14.77480 1,477.48
250 13.85140 3,462.85
500 12.92798 6,463.99
1,000 12.28157 12,281.57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LMX5453SMX/NOPBTR-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 10.83961
Send Feedback