Add To Favorites
Product Overview
Digi-Key Part Number A103641CT-ND
Quantity Available 13,611
Can ship immediately
Manufacturer

TE Connectivity Passive Product

Manufacturer Part Number

SMW51R0JT

Description RES SMD 1 OHM 5% 5W 5329
Expanded Description 1 Ohm ±5% 5W Chip Resistor 5329 (13573 Metric), J-Lead Flame Retardant Coating, Safety Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets SM Series Datasheet
RoHS Information 2-1879233-5 Statement of Compliance
RoHS 2 Statement
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Passive Product

Series SMW, CGS
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 1
Tolerance ±5%
Power (Watts) 5W
Composition Wirewound
Features Flame Retardant Coating, Safety
Temperature Coefficient ±200ppm/°C
Operating Temperature -80°C ~ 280°C
Package / Case 5329 (13573 Metric), J-Lead
Supplier Device Package SMD
Size / Dimension 0.531" L x 0.287" W (13.50mm x 7.30mm)
Height - Seated (Max) 0.280" (7.10mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names A103641CT

05:06:31 1/21/2017

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.22000 1.22
10 1.07600 10.76
25 0.99040 24.76
50 0.90320 45.16
100 0.78170 78.17
250 0.66008 165.02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A103641TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 13,500 - Immediate
  • Unit Price: 0.50532
  • Digi-Reel® ? : A103641DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,611 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback