Add To Favorites
Product Overview
Digi-Key Part Number A103634CT-ND
Quantity Available 70,320
Can ship immediately
Manufacturer

Manufacturer Part Number

SMW3R33JT

Description RES SMD 0.33 OHM 5% 3W 4122
Expanded Description 0.33 Ohm ±5% 3W Chip Resistor 4122 (10555 Metric), J-Lead Flame Retardant Coating, Safety Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets SM Series Datasheet
RoHS Information 1-1879021-3 Statement of Compliance
RoHS 2 Statement
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Passive Product

Series SMW, CGS
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.33
Tolerance ±5%
Power (Watts) 3W
Composition Wirewound
Features Flame Retardant Coating, Safety
Temperature Coefficient ±200ppm/°C
Operating Temperature -80°C ~ 280°C
Package / Case 4122 (10555 Metric), J-Lead
Supplier Device Package SMD
Size / Dimension 0.413" L x 0.217" W (10.50mm x 5.50mm)
Height - Seated (Max) 0.209" (5.30mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names A103634CT

00:54:55 2/20/2017

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.78000 0.78
10 0.57600 5.76
25 0.46760 11.69
50 0.40640 20.32
100 0.33540 33.54
250 0.29140 72.85
500 0.23716 118.58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A103634TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 70,000 - Immediate
  • Unit Price: 0.18479
  • Digi-Reel® ? : A103634DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 70,320 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback