Add To Favorites
Product Overview
Digi-Key Part Number A122992CT-ND
Quantity Available 35,600
Can ship immediately
Manufacturer

Manufacturer Part Number

175095-1

Description 070 SERIES REC CONTACT 20-16
Expanded Description Contact Crimp Socket 16-20 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 175095 Drawing
RoHS Information 175095-1 Statement of Compliance
RoHS 2 Statement
3D Model 175095-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Multi-Lock
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 16-20 AWG
Contact Finish Tin
Contact Finish Thickness -
 
Additional Resources
Standard Package ? 1
Other Names A122992CT

00:41:01 1/21/2017

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.28000 0.28
10 0.26900 2.69
25 0.22920 5.73
50 0.20080 10.04
100 0.18650 18.65
250 0.16496 41.24
500 0.15776 78.88
1,000 0.12909 129.09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A122992TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 32,000 - Immediate
  • Unit Price: 0.10757
Send Feedback