Add To Favorites
Product Overview
Digi-Key Part Number A104928CT-ND
Quantity Available
Manufacturer

Manufacturer Part Number

1-968849-1

Description CONN RCPT CONTACT 20-17AWG
Expanded Description Contact Crimp Socket 17-20 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series MCP
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 17-20 AWG
Contact Finish Tin
Contact Finish Thickness 39µin (1.00µm)
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A104928CT

12:12:15 3/27/2017

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.70000 0.70
10 0.66100 6.61
25 0.56560 14.14
50 0.48080 24.04
100 0.46200 46.20
250 0.41480 103.70
500 0.39596 197.98
1,000 0.32998 329.98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A104928TR-ND
  • Minimum Quantity: 4,500
  • Quantity Available: 0
  • Unit Price: 0.27426
Send Feedback