Add To Favorites
Product Overview
Digi-Key Part Number 445-6411-1-ND
Quantity Available 260
Can ship immediately
Manufacturer

Manufacturer Part Number

NL453232T-102J-PF

Description FIXED IND 1MH 30MA 40 OHM SMD
Expanded Description 1mH Unshielded Wirewound Inductor 30mA 40 Ohm Max 1812 (4532 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets NL453232 Series, Commercial
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series NL
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 1mH
Tolerance ±5%
Current Rating 30mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 40 Ohm Max
Q @ Freq 30 @ 252kHz
Frequency - Self Resonant 2.5MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 252kHz
Mounting Type Surface Mount
Package / Case 1812 (4532 Metric)
Supplier Device Package 1812
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) 0.134" (3.40mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-6411-1

05:02:06 1/21/2017

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.72000 0.72
10 0.63400 6.34
50 0.51420 25.71
100 0.47480 47.48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-6411-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 0.33240
  • Digi-Reel® ? : 445-6411-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 260 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback