Add To Favorites
Product Overview
Digi-Key Part Number 445-5225-1-ND
Quantity Available 12,732
Can ship immediately
Manufacturer

Manufacturer Part Number

MCZ1210AD221T

Description CMC 350MA 2LN 220 OHM SMD
Expanded Description 2 Line Common Mode Choke Surface Mount 220 Ohm @ 100MHz 350mA DCR 300 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets MCZ1210
Catalog Page 1636 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series MCZ
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Signal Line
Number of Lines 2
Impedance @ Frequency 220 Ohm @ 100MHz
Inductance @ Frequency -
Current Rating (Max) 350mA
DC Resistance (DCR) (Max) 300 mOhm
Voltage Rating - DC 5V
Voltage Rating - AC -
Operating Temperature -
Ratings -
Approvals -
Features -
Mounting Type Surface Mount
Size / Dimension 0.049" L x 0.039" W (1.25mm x 1.00mm)
Height (Max) 0.023" (0.60mm)
Package / Case 0504 (1210 Metric), 4 Lead
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 445-5225-1

21:42:39 1/19/2017

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.70000 0.70
10 0.58500 5.85
100 0.40340 40.34
250 0.36308 90.77
500 0.33282 166.41
1,000 0.28238 282.38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-5225-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: 0.24754
  • Digi-Reel® ? : 445-5225-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,732 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback