Add To Favorites
Product Overview
Digi-Key Part Number 445-9291-1-ND
Quantity Available 460
Can ship immediately
Manufacturer

Manufacturer Part Number

CLF7045T-6R8N

Description FIXED IND 6.8UH 3A 27 MOHM SMD
Expanded Description 6.8µH Shielded Wirewound Inductor 3A 35.1 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 25 Weeks
Documents & Media
Datasheets CLF7045 Series
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CLF
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 6.8µH
Tolerance ±30%
Current Rating 3A
Current - Saturation 3.3A
Shielding Shielded
DC Resistance (DCR) 35.1 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.283" L x 0.272" W (7.20mm x 6.90mm)
Height - Seated (Max) 0.189" (4.80mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-9291-1

13:02:15 2/23/2017

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.47000 1.47
10 1.38200 13.82
50 1.10520 55.26
100 1.05000 105.00
500 0.84734 423.67

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-9291-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: 0.58945
  • Digi-Reel® ? : 445-9291-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 460 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback