Add To Favorites
Product Overview
Digi-Key Part Number 445-11695-1-ND
Quantity Available 13,922
Can ship immediately
Manufacturer

Manufacturer Part Number

C3216JB1C476M160AB

Description CAP CER 47UF 16V JB 1206
Expanded Description 47µF ±20% 16V Ceramic Capacitor JB 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 47µF
Tolerance ±20%
Voltage - Rated 16V
Temperature Coefficient JB
Operating Temperature -25°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.069" (1.75mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-11717-1-ND C3216JB1E476M160AC TDK Corporation Cut Tape (CT) ? 10,928 - Immediate
1.83000 1
Additional Resources
Standard Package ? 1
Other Names 445-11695-1

18:45:50 1/22/2017

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.82000 1.82
10 1.51700 15.17
100 0.96820 96.82
250 0.80680 201.70
500 0.72612 363.06
1,000 0.66157 661.57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-11695-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: 0.46794
  • Digi-Reel® ? : 445-11695-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,922 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback