C2012CH2W392J125AA | ||
---|---|---|
DigiKey Part Number | 445-15393-2-ND - Tape & Reel (TR) 445-15393-1-ND - Cut Tape (CT) 445-15393-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | C2012CH2W392J125AA | |
Description | CAP CER 3900PF 450V CH 0805 | |
Customer Reference | ||
Detailed Description | 3900 pF ±5% 450V Ceramic Capacitor CH 0805 (2012 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | C2012CH2W392J125AA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.11313 | $226.26 |