Add To Favorites
Product Overview
Digi-Key Part Number 445-2672-1-ND
Quantity Available 81,151
Can ship immediately
Manufacturer

Manufacturer Part Number

C2012C0G1E103J060AA

Description CAP CER 10000PF 25V C0G 0805
Expanded Description 10000pF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10000pF
Tolerance ±5%
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.028" (0.70mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
C2012C0G1H103J/10-ND C2012C0G1H103J/10 TDK Corporation Tape & Reel (TR) ? 0
0.15936 10,000  Non-Stock ?
445-7519-1-ND C2012C0G1H103J060AA TDK Corporation Cut Tape (CT) ? 179,871 - Immediate
0.47000 1
445-8159-1-ND CGJ4C2C0G1H103J060AA TDK Corporation Cut Tape (CT) ? 3,612 - Immediate
0.76000 1
445-14340-1-ND C2012NP01H103J060AA TDK Corporation Cut Tape (CT) ? 17,743 - Immediate
0.59000 1
Additional Resources
Standard Package ? 1
Other Names 445-2672-1

18:45:38 1/22/2017

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.53000 0.53
10 0.43400 4.34
100 0.21710 21.71
250 0.16284 40.71
500 0.14384 71.92
1,000 0.12755 127.55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-2672-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 80,000 - Immediate
  • Unit Price: 0.10041
  • Digi-Reel® ? : 445-2672-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 81,151 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback