Add To Favorites
Product Overview
Digi-Key Part Number 445-2667-1-ND
Quantity Available 143,426
Can ship immediately
Manufacturer

Manufacturer Part Number

C1608C0G1E682J080AA

Description CAP CER 6800PF 25V C0G 0603
Expanded Description 6800pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 6800pF
Tolerance ±5%
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-14090-1-ND C1608NP01H682J080AA TDK Corporation Cut Tape (CT) ? 2,328 - Immediate
0.45000 1
445-7402-1-ND C1608C0G1H682J080AA TDK Corporation Cut Tape (CT) ? 0
0.41000 1
445-8113-1-ND CGJ3E2C0G1H682J080AA TDK Corporation Cut Tape (CT) ? 2,898 - Immediate
0.52000 1
Additional Resources
Standard Package ? 1
Other Names 445-2667-1

16:01:02 2/26/2017

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.41000 0.41
10 0.34300 3.43
100 0.17170 17.17
250 0.12884 32.21
500 0.11378 56.89
1,000 0.10090 100.90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-2667-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 140,000 - Immediate
  • Unit Price: 0.07943
  • Digi-Reel® ? : 445-2667-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 143,426 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback