Add To Favorites
Product Overview
Digi-Key Part Number 445-8930-1-ND
Quantity Available 145
Can ship immediately
Manufacturer

Manufacturer Part Number

ACM2520-601-2P-T002

Description CMC 300MA 2LN 600 OHM SMD
Expanded Description 2 Line Common Mode Choke Surface Mount 600 Ohm @ 100MHz 300mA DCR 450 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series ACM
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Signal Line
Number of Lines 2
Impedance @ Frequency 600 Ohm @ 100MHz
Inductance @ Frequency -
Current Rating (Max) 300mA
DC Resistance (DCR) (Max) 450 mOhm
Voltage Rating - DC 20V
Voltage Rating - AC -
Operating Temperature -40°C ~ 85°C
Ratings -
Approvals -
Features -
Mounting Type Surface Mount
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height (Max) 0.051" (1.30mm)
Package / Case Horizontal, 4 PC Pad
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 445-8930-1

18:47:26 1/22/2017

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.47000 1.47
10 1.37600 13.76
50 1.10020 55.01
100 1.04520 104.52
500 0.84346 421.73
1,000 0.77012 770.12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-8930-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: 0.58676
  • Digi-Reel® ? : 445-8930-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 145 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback