Add To Favorites
Product Overview
Digi-Key Part Number 587-3800-6-ND
Quantity Available 412,578
Can ship immediately

Factory Stock ?: 165,000
Manufacturer

Manufacturer Part Number

TMK063CG181JTHF

Description CAP CER 180PF 25V NP0 0201
Expanded Description 180pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series M
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 180pF
Tolerance ±5%
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 587-3800-6

18:28:19 3/26/2017

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.17000 0.17
10 0.12200 1.22
25 0.08920 2.23
50 0.06920 3.46
100 0.05750 5.75
250 0.04752 11.88
500 0.04030 20.15
1,000 0.03335 33.35
5,000 0.02840 141.99

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $8.50 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Send Feedback