Add To Favorites
Product Overview
Digi-Key Part Number 587-1644-1-ND
Quantity Available 18,387
Can ship immediately

Factory Stock ?: 12,000
Manufacturer

Manufacturer Part Number

NR3012T100M

Description FIXED IND 10UH 630MA 348 MOHM
Expanded Description 10µH Shielded Wirewound Inductor 630mA 348 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series NR
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 10µH
Tolerance ±20%
Current Rating 630mA
Current - Saturation 540mA
Shielding Shielded
DC Resistance (DCR) 348 mOhm Max
Q @ Freq -
Frequency - Self Resonant 32MHz
Ratings -
Operating Temperature -25°C ~ 120°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-1644-1

13:50:31 1/17/2017

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.67000 0.67
10 0.59500 5.95
25 0.52040 13.01
50 0.44620 22.31
100 0.40890 40.89
250 0.37176 92.94
500 0.34946 174.73
1,000 0.26768 267.68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-1644-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 18,000 - Immediate
    12,000 - Factory Stock ?
  • Unit Price: 0.23900
  • Digi-Reel® ? : 587-1644-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 18,387 - Immediate
    12,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback