Add To Favorites
Product Overview
Digi-Key Part Number 587-4560-1-ND
Quantity Available 638
Can ship immediately
Manufacturer

Manufacturer Part Number

EYSHCNZXZ

Description RF TXRX MOD BLUETOOTH CHIP ANT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
RF Family/Standard Bluetooth/ANT
Protocol Bluetooth v4.2
Modulation GFSK
Frequency 2.4GHz ~ 2.48GHz
Data Rate 1Mbps
Power - Output 4dBm
Sensitivity -96dBm
Serial Interfaces I²C, I²S, SPI, UART
Antenna Type Integrated, Chip
Memory Size 512kB Flash, 64kB RAM
Voltage - Supply 1.7 V ~ 3.6 V
Current - Receiving 5.4mA
Current - Transmitting 7.5mA
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C
Package / Case Module
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 587-4560-1

23:45:04 2/25/2017

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 24.84000 24.84
10 22.47300 224.73
25 20.69880 517.47
100 18.92470 1,892.47
250 17.74188 4,435.47
500 16.55910 8,279.55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-4560-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: 14.98204
  • Digi-Reel® ? : 587-4560-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 638 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback