Add To Favorites
Product Overview
Digi-Key Part Number 746-1023-ND
Quantity Available 894
Can ship immediately
Manufacturer

Manufacturer Part Number

RF300PD1

Description RF TXRX MODULE ISM<1GHZ RP-SMA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets RF Engines Family Brief
RF300PD1 Datasheet
Product Attributes Select All
Categories
Manufacturer

Synapse Wireless

Series SNAP® RF Engine®
Packaging ? Tray ?
Part Status Active
RF Family/Standard General ISM < 1GHz
Protocol -
Modulation FHSS
Frequency 915MHz
Data Rate 150kbps
Power - Output 20dBm
Sensitivity -
Serial Interfaces I²C, SPI, UART
Antenna Type Not Included, RP-SMA
Memory Size 196kB Flash, 4kB RAM
Voltage - Supply -
Current - Receiving -
Current - Transmitting -
Mounting Type Through Hole
Operating Temperature -40°C ~ 85°C
Package / Case Module
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names 746-1023

22:02:54 3/22/2017

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 59.79000 59.79
10 55.90300 559.03
25 51.70160 1,292.54
100 48.47020 4,847.02
250 45.23884 11,309.71

Submit a request for quotation on quantities greater than those displayed.

Send Feedback