Add To Favorites
Product Overview
Digi-Key Part Number PAT126CT-ND
Quantity Available 12,684
Can ship immediately
Manufacturer

Manufacturer Part Number

PAT1220-C-6DB-T5

Description ATTENUATOR 6 DB 50 OHM 0805 SMD
Expanded Description RF Attenuator 6dB ±0.3dB 0 ~ 10GHz 50 Ohm 100mW 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets PAT Series Datasheet
PAT Series Foot Print
RoHS Information Cert of RoHS Compliance
Featured Product PAT Series Attenuators
Catalog Page 1998 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer

Susumu

Series -
Part Status Active
Attenuation Value 6dB
Tolerance ±0.3dB
Frequency Range 0 ~ 10GHz
Power (Watts) 100mW
Impedance 50 Ohm
Package / Case 0805 (2012 Metric)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names PAT126CT

14:39:34 2/25/2017

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.53000 0.53
10 0.46500 4.65
25 0.41960 10.49
100 0.36680 36.68
250 0.32192 80.48
500 0.28448 142.24
1,000 0.22459 224.59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PAT126TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.18964
  • Digi-Reel® ? : PAT126DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,684 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback